SelectionCharacteristics
| Mfr | Apex Tool Group |
|---|---|
| Mfr Part Number | WE1010EDU |
| Series | Weller® |
| Wattage | 70W |
| Voltage Input | 120V |
| Number of Channels | 1 |
| Control/Display Type | Digital |
| Base Unit | WE1010NA |
| Temperature Range | 212°F ~ 842°F (100°C ~ 450°C) |
| Features | ESD Safe |
![]()
TechnicalData
| Dimensions L x W x H | 5.9 x 4.7 x 3.8 in |
|---|---|
| Approximate Heating Time (50–350 °C/120–660 °F) | 28 sec |
| Number of Channels | 1 |
| Power | 85 W |
| Temperature Accuracy °C | ± 5 °C |
| Temperature Accuracy °F | ± 9 °F |
| Temperature Range °C | 93 - 454 °C |
| Temperature Range °F | 199 - 849 °F |
| Temperature Stability °C | ±6 °C |
| Temperature Stability °F | ±10 °F |
| UPC | 037103328748 |
![]()
ProductFeatures
-
Power unit, 1 channel 70 W with soldering iron WEP 70 and safety rest PH 70; Shearcutter 170mn; WSW SCN M1 Solder Wire 100 g; Soldering Tips ETA 1.6 mm; ETB 2.4 mm
-
70W solder iron with ergonomic handle and providing toolless tip change
-
ESD safe station, iron and heat-resistant silicon cable for safe handling
-
Using ET soldering tips
-
Standby mode and auto setback conserves energy, protects equipment
-
Password-protected to preserve settings
-
170MN general purpose shearcutter, diagonal, flush. Greatly reduced mechanical shock delivered to the component, ESD safe
-
WSW solder wire; all purpose solder wire with excellent wetting properties
![]()
![]()
Please Note:
While the WSA350 Smoke Absorber can be seen in the images and videos in this post, it is not included with the WE1010EDU kit that we have focused on in this article. For more information please click the link below.