Power Semiconductor Materials: Silicon vs. SiC vs. GaN Explained

Introduction

In the field of power applications, silicon (Si), silicon carbide (SiC), and gallium nitride (GaN) are currently the three main power semiconductor materials. With the development of power electronics technology, SiC and GaN, due to their superior performance, are gradually becoming popular choices for high-efficiency power applications. In this article, we’ll explore the core properties, advantages, and disadvantages of these semiconductor materials in power applications.

1. Silicon (Si)

Silicon is the most mature and widely used semiconductor material in the power industry. It dominates in low- and medium-voltage (less than 650V) applications. The bandgap of silicon semiconductors is 1.12 eV, lower than that of SiC and GaN, with a breakdown field strength of 0.3 MV/cm (relatively low), electron mobility of 1500 cm²/Vs (moderate), thermal conductivity of 1.5 W/cm·K (moderate), and a typical switching frequency below 100 kHz (moderate).

Advantages:

  • Mature and stable, with reliable silicon MOSFET and IGBT technologies
  • Cost-effective and abundant supply chain.
  • Suitable for low-frequency and low-voltage application, such as 12V, 24V, and 48V power supply systems.
  • Reliable performance with established standards

Disadvantages:

  • Poor performance at high voltages and temperatures
  • On-resistance (RDS(on)) is higher, affecting efficiency.
  • Limited switching speed (<100 kHz) leading to higher losses in high-frequency applications.
  • Less efficient in compact or high-density designs

Applications:

2. Silicon Carbide (SiC)

SiC is a wide-bandgap material known for high voltage tolerance, fast switching, and excellent thermal performance. It is ideal for high-power and harsh-environment applications. The bandgap of SiC is 3.26 eV (about three times that of silicon), with a breakdown field strength of 3 MV/cm (about ten times that of silicon), electron mobility of 900 cm²/Vs (slightly lower than silicon), thermal conductivity of 4.9 W/cm·K (three times that of silicon), and a switching frequency that can reach MHz levels.

Advantages:

  • High voltage tolerance, making it suitable for high-voltage applications ranging from 600V to 3.3kV
  • High-temperature operation (>200 °C)
  • Low switching losses and fast switching capability, suitable for high-frequency applications.
  • Superior thermal conductivity (reduces cooling needs)
  • Low on-resistance (RDS(on)), which reduces energy losses and improves efficiency.

Disadvantages:

  • SiC has the disadvantage of higher costs, as the manufacturing cost of SiC wafers is still higher than that of silicon.
  • Requires high gate-drive voltages (typically 15V to 20V)
  • Demands careful PCB design to manage EMI and ringing
  • Limited short-circuit tolerance (~5 μs)

Applications:

  • SiC is suitable for electric vehicles (EVs) and charging infrastructure (DC-DC converters, OBC, inverters), renewable energy (such as solar and wind inverters),
  • Industrial high-power supplies (such as servo drives, UPS, motor drives)
  • High-temperature environment applications (such as avionics and railway traction)

3. Gallium Nitride (GaN)

GaN is another wide-bandgap material, excelling in high-frequency and high-efficiency designs. Its ability to switch at MHz or even GHz makes it perfect for miniaturized power systems. The bandgap of GaN is 3.4 eV (about three times that of silicon), with a breakdown field strength of 3.3 MV/cm (about ten times that of silicon), electron mobility of 2000 cm²/Vs (higher than both SiC and silicon), thermal conductivity of 2.5 W/cm·K (higher than silicon but lower than SiC).

Advantages:

  • GaN offers extremely high switching speeds, making it suitable for high-frequency applications (MHz level).
  • Lower switching and conduction losses than Si
  • Enables higher power density and smaller size
  • Ideal for high-frequency applications

Disadvantages:

  • Limited voltage range (<650V) and more expensive
  • Lower thermal conductivity than SiC
  • Very short short-circuit withstand time (<1 μs)
  • Sensitive gate voltage (typically <10 V)

Applications:

  • GaN is suitable for fast chargers and USB-C PD power supplies (such as 65W and 100W GaN chargers), high-frequency DC-DC converters (such as servo power supplies and telecom base station power supplies),
  • Data center and server power supplies (improving power density and efficiency),
  • 5G wireless communication and RF applications (such as GaN RF amplifiers)

Key Parameter Comparison: Silicon vs. SiC vs. GaN

Conclusion

Each semiconductor material serves different application needs:

  • Silicon is ideal for cost-sensitive, low-voltage and low-frequency designs
  • SiC is best for high-voltage, high-efficiency applications in rugged environments
  • GaN GaN is suitable for high-frequency, high-power-density applications

Traditional silicon power components still dominate low-voltage and medium-power applications, while SiC and GaN continue to mature and decrease in cost, they are rapidly gaining ground in next-gen applications like EV fast chargers, renewable energy systems, and data center power delivery.

Related Article

Why Semiconductor Materials Matter in Power Design?
Understanding the SiC MOSFETs for Advanced Power Conversion Systems
GaN HEMTs Help Increase Power Supply Efficiency | DigiKey

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
917-1200-2-ND,917-1200-1-ND,917-1200-6-ND EPC2203
917-1153-2-ND,917-1153-1-ND,917-1153-6-ND EPC2040
917-EPC2070TR-ND,917-EPC2070CT-ND,917-EPC2070DKR-ND EPC2070
917-1137-2-ND,917-1137-1-ND,917-1137-6-ND EPC2037
917-1138-2-ND,917-1138-1-ND,917-1138-6-ND EPC2038
917-1099-2-ND,917-1099-1-ND,917-1099-6-ND EPC2035
917-1100-2-ND,917-1100-1-ND,917-1100-6-ND EPC2036
917-1082-2-ND,917-1082-1-ND,917-1082-6-ND EPC2014C
917-1202-2-ND,917-1202-1-ND,917-1202-6-ND EPC2052
917-1206-2-ND,917-1206-1-ND,917-1206-6-ND EPC2054
917-1213-2-ND,917-1213-1-ND,917-1213-6-ND EPC2214
917-EPC2252TR-ND,917-EPC2252CT-ND,917-EPC2252DKR-ND EPC2252
917-1086-2-ND,917-1086-1-ND,917-1086-6-ND EPC8010
917-EPC2207TR-ND,917-EPC2207CT-ND,917-EPC2207DKR-ND EPC2207
917-EPC2204TR-ND,917-EPC2204CT-ND,917-EPC2204DKR-ND EPC2204
917-EPC2055TR-ND,917-EPC2055CT-ND,917-EPC2055DKR-ND EPC2055
917-1084-2-ND,917-1084-1-ND,917-1084-6-ND EPC2012C
917-1072-2-ND,917-1072-1-ND,917-1072-6-ND EPC8004
917-1118-2-ND,917-1118-1-ND,917-1118-6-ND EPC8002
917-EPC2059TR-ND,917-EPC2059CT-ND,917-EPC2059DKR-ND EPC2059
917-EPC2619TR-ND,917-EPC2619CT-ND,917-EPC2619DKR-ND EPC2619
917-1078-2-ND,917-1078-1-ND,917-1078-6-ND EPC8009
917-1087-2-ND,917-1087-1-ND,917-1087-6-ND EPC2019
917-EPC2306TR-ND,917-EPC2306CT-ND,917-EPC2306DKR-ND EPC2306
917-EPC2307TR-ND,917-EPC2307CT-ND,917-EPC2307DKR-ND EPC2307
1727-4789-2-ND,1727-4789-1-ND,1727-4789-6-ND 2N7002BK,215
1727-8643-2-ND,1727-8643-1-ND,1727-8643-6-ND 2N7002NXAKR
T2N7002AKLMTR-ND,T2N7002AKLMCT-ND,T2N7002AKLMDKR-ND T2N7002AK,LM
T2N7002BKLMTR-ND,T2N7002BKLMCT-ND,T2N7002BKLMDKR-ND T2N7002BK,LM
BSS138-FDITR-ND,BSS138-FDICT-ND,BSS138-FDIDKR-ND BSS138-7-F
BSS316NH6327XTSA1TR-ND,BSS316NH6327XTSA1CT-ND,BSS316NH6327XTSA1DKR-ND BSS316NH6327XTSA1
BSS84-FDITR-ND,BSS84-FDICT-ND,BSS84-FDIDKR-ND BSS84-7-F
BSS84LT1GOSTR-ND,BSS84LT1GOSCT-ND,BSS84LT1GOSDKR-ND BSS84LT1G
2N7002-FDITR-ND,2N7002-FDICT-ND,2N7002-FDIDKR-ND 2N7002-7-F
31-BSS84Q-13-FTR-ND,31-BSS84Q-13-FCT-ND,31-BSS84Q-13-FDKR-ND BSS84Q-13-F
1727-1144-2-ND,1727-1144-1-ND,1727-1144-6-ND BSS84AK,215
1727-1142-2-ND,1727-1142-1-ND,1727-1142-6-ND BSS138P,215
2N7002K-7DITR-ND,2N7002K-7DICT-ND,2N7002K-7DIDKR-ND 2N7002K-7
BSS123NH6327XTSA1TR-ND,BSS123NH6327XTSA1CT-ND,BSS123NH6327XTSA1DKR-ND BSS123NH6327XTSA1
BSS138-TPMSTR-ND,BSS138-TPMSCT-ND,BSS138-TPMSDKR-ND BSS138-TP
DMG2305UX-7DITR-ND,DMG2305UX-7DICT-ND,DMG2305UX-7DIDKR-ND DMG2305UX-7
2N7002ET1GOSTR-ND,2N7002ET1GOSCT-ND,2N7002ET1GOSDKR-ND 2N7002ET1G
2N7002KT1GOSTR-ND,2N7002KT1GOSCT-ND,2N7002KT1GOSDKR-ND 2N7002KT1G
DMN53D0LW-7DITR-ND,DMN53D0LW-7DICT-ND,DMN53D0LW-7DIDKR-ND DMN53D0LW-7
31-DMG2302UKQ-7TR-ND,31-DMG2302UKQ-7CT-ND,31-DMG2302UKQ-7DKR-ND DMG2302UKQ-7
RE1C002UNTCLTR-ND,RE1C002UNTCLCT-ND,RE1C002UNTCLDKR-ND RE1C002UNTCL
BSS138W-FDITR-ND,BSS138W-FDICT-ND,BSS138W-FDIDKR-ND BSS138W-7-F
1727-2764-2-ND,1727-2764-1-ND,1727-2764-6-ND 2N7002,215
DMG1013T-7DITR-ND,DMG1013T-7DICT-ND,DMG1013T-7DIDKR-ND DMG1013T-7
SSM3K72KCTL3FTR-ND,SSM3K72KCTL3FCT-ND,SSM3K72KCTL3FDKR-ND SSM3K72KCT,L3F
DMN6140L-13DITR-ND,DMN6140L-13DICT-ND,DMN6140L-13DIDKR-ND DMN6140L-13
BSS138NH6327XTSA2TR-ND,BSS138NH6327XTSA2CT-ND,BSS138NH6327XTSA2DKR-ND BSS138NH6327XTSA2
RU1J002YNTCLTR-ND,RU1J002YNTCLCT-ND,RU1J002YNTCLDKR-ND RU1J002YNTCL
BSS123-FDITR-ND,BSS123-FDICT-ND,BSS123-FDIDKR-ND BSS123-7-F
1727-1143-2-ND,1727-1143-1-ND,1727-1143-6-ND BSS138PW,115
2N7002K-T1-GE3TR-ND,2N7002K-T1-GE3CT-ND,2N7002K-T1-GE3DKR-ND 2N7002K-T1-GE3
SSM3K15AMFVL3FTR-ND,SSM3K15AMFVL3FCT-ND,SSM3K15AMFVL3FDKR-ND SSM3K15AMFV,L3F
BSS138LT3GOSTR-ND,BSS138LT3GOSCT-ND,BSS138LT3GOSDKR-ND BSS138LT3G
DMP2045U-7DITR-ND,DMP2045U-7DICT-ND,DMP2045U-7DIDKR-ND DMP2045U-7
BSS816NWH6327XTSA1TR-ND,BSS816NWH6327XTSA1CT-ND,BSS816NWH6327XTSA1DKR-ND BSS816NWH6327XTSA1
2N7002LT1GOSTR-ND,2N7002LT1GOSCT-ND,2N7002LT1GOSDKR-ND,2832-2N7002LT1G-ND 2N7002LT1G
1727-1141-2-ND,1727-1141-1-ND,1727-1141-6-ND BSS138BK,215
SSM3K35CTCL3FTR-ND,SSM3K35CTCL3FCT-ND,SSM3K35CTCL3FDKR-ND SSM3K35CTC,L3F
DMG1012T-7DITR-ND,DMG1012T-7DICT-ND,DMG1012T-7DIDKR-ND DMG1012T-7
RUC002N05T116TR-ND,RUC002N05T116CT-ND,RUC002N05T116DKR-ND RUC002N05T116
DMP21D0UT-7DITR-ND,DMP21D0UT-7DICT-ND,DMP21D0UT-7DIDKR-ND DMP21D0UT-7
ZXM61N03FTR-ND,ZXM61N03FCT-ND,ZXM61N03FDKR-ND ZXM61N03FTA
1727-8588-2-ND,1727-8588-1-ND,1727-8588-6-ND PMV15ENEAR
DMG2301L-7DITR-ND,DMG2301L-7DICT-ND,DMG2301L-7DIDKR-ND DMG2301L-7
1727-8589-2-ND,1727-8589-1-ND,1727-8589-6-ND PMV37ENEAR
1727-2341-2-ND,1727-2341-1-ND,1727-2341-6-ND BSN20BKR
FDV301NTR-ND,FDV301NCT-ND,FDV301NDKR-ND FDV301N
DMG2305UX-13DITR-ND,DMG2305UX-13DICT-ND,DMG2305UX-13DIDKR-ND DMG2305UX-13
DMP3099L-7DITR-ND,DMP3099L-7DICT-ND,DMP3099L-7DIDKR-ND DMP3099L-7
BSS138LT1GOSTR-ND,BSS138LT1GOSCT-ND,BSS138LT1GOSDKR-ND BSS138LT1G
BSS84W-FDITR-ND,BSS84W-FDICT-ND,BSS84W-FDIDKR-ND BSS84W-7-F
SSM6K217FELFTR-ND,SSM6K217FELFCT-ND,SSM6K217FELFDKR-ND SSM6K217FE,LF
1727-1280-2-ND,1727-1280-1-ND,1727-1280-6-ND NX3008NBKW,115
BSS138TR-ND,BSS138CT-ND,BSS138DKR-ND BSS138
DMG1012UW-7DITR-ND,DMG1012UW-7DICT-ND,DMG1012UW-7DIDKR-ND DMG1012UW-7
BSS123WQ-7-FDITR-ND,BSS123WQ-7-FDICT-ND,BSS123WQ-7-FDIDKR-ND BSS123WQ-7-F
1727-1262-2-ND,1727-1262-1-ND,1727-1262-6-ND BSS138BKW,115
BSS123LT1GOSTR-ND,BSS123LT1GOSCT-ND,BSS123LT1GOSDKR-ND BSS123LT1G
MMBF170LT1GOSTR-ND,MMBF170LT1GOSCT-ND,MMBF170LT1GOSDKR-ND MMBF170LT1G
DMP2004KDITR-ND,DMP2004KDICT-ND,DMP2004KDIDKR-ND DMP2004K-7
742-2N7002K-T1-E3TR-ND,742-2N7002K-T1-E3CT-ND,742-2N7002K-T1-E3DKR-ND 2N7002K-T1-E3
DMP2120U-7DITR-ND,DMP2120U-7DICT-ND,DMP2120U-7DIDKR-ND DMP2120U-7
BSS138KTR-ND,BSS138KCT-ND,BSS138KDKR-ND BSS138K
NTA4001NT1GOSTR-ND,NTA4001NT1GOSCT-ND,NTA4001NT1GOSDKR-ND NTA4001NT1G
RUM001L02T2CLTR-ND,RUM001L02T2CLCT-ND,RUM001L02T2CLDKR-ND RUM001L02T2CL
NTR4501NT1GOSTR-ND,NTR4501NT1GOSCT-ND,NTR4501NT1GOSDKR-ND NTR4501NT1G
2N7002W-FDITR-ND,2N7002W-FDICT-ND,2N7002W-FDIDKR-ND 2N7002W-7-F
DMG2302UK-7DITR-ND,DMG2302UK-7DICT-ND,DMG2302UK-7DIDKR-ND DMG2302UK-7
IRLML2803PBFTR-ND,IRLML2803PBFCT-ND,IRLML2803PBFDKR-ND IRLML2803TRPBF
264-SSM3K56FS,LFTR-ND,264-SSM3K56FS,LFCT-ND,264-SSM3K56FS,LFDKR-ND SSM3K56FS,LF
DMN2400UFB-7DITR-ND,DMN2400UFB-7DICT-ND,DMN2400UFB-7DIDKR-ND DMN2400UFB-7
2N7002KTR-ND,2N7002KCT-ND,2N7002KDKR-ND 2N7002K
296-44373-2-ND,296-44373-1-ND,296-44373-6-ND CSD15380F3
RUM002N02T2LTR-ND,RUM002N02T2LCT-ND,RUM002N02T2LDKR-ND RUM002N02T2L
3757-PJA3401A_R1_00001TR-ND,3757-PJA3401A_R1_00001CT-ND,3757-PJA3401A_R1_00001DKR-ND PJA3401A_R1_00001
DMN3404LDITR-ND,DMN3404LDICT-ND,DMN3404LDIDKR-ND DMN3404L-7
DMN6075S-7DITR-ND,DMN6075S-7DICT-ND,DMN6075S-7DIDKR-ND DMN6075S-7
IRLML6246TRPBFTR-ND,IRLML6246TRPBFCT-ND,IRLML6246TRPBFDKR-ND IRLML6246TRPBF
NTS4001NT1GOSTR-ND,NTS4001NT1GOSCT-ND,NTS4001NT1GOSDKR-ND NTS4001NT1G
BSS806NH6327XTSA1TR-ND,BSS806NH6327XTSA1CT-ND,BSS806NH6327XTSA1DKR-ND BSS806NH6327XTSA1
NTA4153NT1GOSTR-ND,NTA4153NT1GOSCT-ND,NTA4153NT1GOSDKR-ND NTA4153NT1G
2N7002KWTR-ND,2N7002KWCT-ND,2N7002KWDKR-ND 2N7002KW
DMG7430LFG-7DITR-ND,DMG7430LFG-7DICT-ND,DMG7430LFG-7DIDKR-ND DMG7430LFG-7
BSS123W-FDITR-ND,BSS123W-FDICT-ND,BSS123W-FDIDKR-ND BSS123W-7-F
FDV303NTR-ND,FDV303NCT-ND,FDV303NDKR-ND FDV303N
DMN2058UW-7DITR-ND,DMN2058UW-7DICT-ND,DMN2058UW-7DIDKR-ND DMN2058UW-7
IRLML5103PBFTR-ND,IRLML5103PBFCT-ND,IRLML5103PBFDKR-ND IRLML5103TRPBF
DMN2056U-7DITR-ND,DMN2056U-7DICT-ND,DMN2056U-7DIDKR-ND DMN2056U-7
RUM002N05T2LTR-ND,RUM002N05T2LCT-ND,RUM002N05T2LDKR-ND RUM002N05T2L
SSM3J372RLFTR-ND,SSM3J372RLFCT-ND,SSM3J372RLFDKR-ND SSM3J372R,LF
DMN62D1LFB-7BDITR-ND,DMN62D1LFB-7BDICT-ND,DMN62D1LFB-7BDIDKR-ND DMN62D1LFB-7B
DMN6140L-7DITR-ND,DMN6140L-7DICT-ND,DMN6140L-7DIDKR-ND DMN6140L-7
SSM3K361RLFTR-ND,SSM3K361RLFCT-ND,SSM3K361RLFDKR-ND SSM3K361R,LF
3757-PJA3402_R1_00001TR-ND,3757-PJA3402_R1_00001CT-ND,3757-PJA3402_R1_00001DKR-ND PJA3402_R1_00001
DMP3068L-7DITR-ND,DMP3068L-7DICT-ND,DMP3068L-7DIDKR-ND DMP3068L-7
1727-8650-2-ND,1727-8650-1-ND,1727-8650-6-ND PMV164ENEAR
IRFML8244TRPBFTR-ND,IRFML8244TRPBFCT-ND,IRFML8244TRPBFDKR-ND IRFML8244TRPBF
NTR4101PT1GOSTR-ND,NTR4101PT1GOSCT-ND,NTR4101PT1GOSDKR-ND NTR4101PT1G
3757-PJA3441_R1_00001TR-ND,3757-PJA3441_R1_00001CT-ND,3757-PJA3441_R1_00001DKR-ND PJA3441_R1_00001
DMN2300UFB4-7BDITR-ND,DMN2300UFB4-7BDICT-ND,DMN2300UFB4-7BDIDKR-ND DMN2300UFB4-7B
BSS123NTR-ND,BSS123NCT-ND,BSS123NDKR-ND BSS123
SSM3K56MFVL3FTR-ND,SSM3K56MFVL3FCT-ND,SSM3K56MFVL3FDKR-ND SSM3K56MFV,L3F
SSM3J332RLFTR-ND,SSM3J332RLFCT-ND,SSM3J332RLFDKR-ND SSM3J332R,LF
SSM3J338RLFTR-ND,SSM3J338RLFCT-ND,SSM3J338RLFDKR-ND SSM3J338R,LF
IRLML0030TRPBFTR-ND,IRLML0030TRPBFCT-ND,IRLML0030TRPBFDKR-ND IRLML0030TRPBF
SSM3J356RLFTR-ND,SSM3J356RLFCT-ND,SSM3J356RLFDKR-ND SSM3J356R,LF
NTR5198NLT1GOSTR-ND,NTR5198NLT1GOSCT-ND,NTR5198NLT1GOSDKR-ND NTR5198NLT1G
ZXM61P02FTR-ND,ZXM61P02FCT-ND,ZXM61P02FDKR-ND ZXM61P02FTA
IRLML6401PBFTR-ND,IRLML6401PBFCT-ND,IRLML6401PBFDKR-ND IRLML6401TRPBF
IRLML6346TRPBFTR-ND,IRLML6346TRPBFCT-ND,IRLML6346TRPBFDKR-ND IRLML6346TRPBF
DMG3402L-7DITR-ND,DMG3402L-7DICT-ND,DMG3402L-7DIDKR-ND DMG3402L-7
1727-3124-2-ND,1727-3124-1-ND,1727-3124-6-ND PMV65XP,215
SI2308CDS-T1-GE3TR-ND,SI2308CDS-T1-GE3CT-ND,SI2308CDS-T1-GE3DKR-ND SI2308CDS-T1-GE3
NTNS3164NZT5GOSTR-ND,NTNS3164NZT5GOSCT-ND,NTNS3164NZT5GOSDKR-ND NTNS3164NZT5G
DMG3401LSN-7DITR-ND,DMG3401LSN-7DICT-ND,DMG3401LSN-7DIDKR-ND DMG3401LSN-7
TP0610K-T1-E3TR-ND,TP0610K-T1-E3CT-ND,TP0610K-T1-E3DKR-ND TP0610K-T1-E3
1727-2224-2-ND,1727-2224-1-ND,1727-2224-6-ND BUK98150-55A/CUF
IRLML6402PBFTR-ND,IRLML6402PBFCT-ND,IRLML6402PBFDKR-ND IRLML6402TRPBF
2N7000TACT-ND,2N7000TATB-ND 2N7000TA
SI2347DS-T1-GE3TR-ND,SI2347DS-T1-GE3CT-ND,SI2347DS-T1-GE3DKR-ND SI2347DS-T1-GE3
BSS83PH6327XTSA1TR-ND,BSS83PH6327XTSA1CT-ND,BSS83PH6327XTSA1DKR-ND BSS83PH6327XTSA1
FDN340PTR-ND,FDN340PCT-ND,FDN340PDKR-ND FDN340P
1727-PMXB43UNEZTR-ND,1727-PMXB43UNEZCT-ND,1727-PMXB43UNEZDKR-ND PMXB43UNEZ
SSM3J328RLFTR-ND,SSM3J328RLFCT-ND,SSM3J328RLFDKR-ND SSM3J328R,LF
IRLML6244TRPBFTR-ND,IRLML6244TRPBFCT-ND,IRLML6244TRPBFDKR-ND IRLML6244TRPBF
SSM3J351RLFTR-ND,SSM3J351RLFCT-ND,SSM3J351RLFDKR-ND SSM3J351R,LF
NTR4170NT1GOSTR-ND,NTR4170NT1GOSCT-ND,NTR4170NT1GOSDKR-ND NTR4170NT1G
SI2324A-TPMSTR-ND,SI2324A-TPMSCT-ND,SI2324A-TPMSDKR-ND SI2324A-TP
DMP2160UWDITR-ND,DMP2160UWDICT-ND,DMP2160UWDIDKR-ND DMP2160UW-7
448-IRFB7545PBF-ND IRFB7545PBF
IPD50R3K0CEAUMA1TR-ND,IPD50R3K0CEAUMA1CT-ND,IPD50R3K0CEAUMA1DKR-ND IPD50R3K0CEAUMA1
SSM3K357RLFTR-ND,SSM3K357RLFCT-ND,SSM3K357RLFDKR-ND SSM3K357R,LF
DMP2008UFG-7DITR-ND,DMP2008UFG-7DICT-ND,DMP2008UFG-7DIDKR-ND DMP2008UFG-7
296-40003-2-ND,296-40003-1-ND,296-40003-6-ND CSD23382F4
NTK3134NT1GOSTR-ND,NTK3134NT1GOSCT-ND,NTK3134NT1GOSDKR-ND NTK3134NT1G
IRLML2060TRPBFTR-ND,IRLML2060TRPBFCT-ND,IRLML2060TRPBFDKR-ND IRLML2060TRPBF
BSS308PEH6327XTSA1TR-ND,BSS308PEH6327XTSA1CT-ND,BSS308PEH6327XTSA1DKR-ND BSS308PEH6327XTSA1
DMN10H220L-7DITR-ND,DMN10H220L-7DICT-ND,DMN10H220L-7DIDKR-ND DMN10H220L-7
SI3443DDV-T1-GE3TR-ND,SI3443DDV-T1-GE3CT-ND,SI3443DDV-T1-GE3DKR-ND SI3443DDV-T1-GE3
IRLML2502TRPBFTR-ND,IRLML2502TRPBFCT-ND,IRLML2502TRPBFDKR-ND IRLML2502TRPBF
FDV305NTR-ND,FDV305NCT-ND,FDV305NDKR-ND FDV305N
MGSF1N02LT1GOSTR-ND,MGSF1N02LT1GOSCT-ND,MGSF1N02LT1GOSDKR-ND MGSF1N02LT1G
DMG3418L-7DITR-ND,DMG3418L-7DICT-ND,DMG3418L-7DIDKR-ND DMG3418L-7
1727-2307-2-ND,1727-2307-1-ND,1727-2307-6-ND PMV45EN2R
RV3C002UNT2CLTR-ND,RV3C002UNT2CLCT-ND,RV3C002UNT2CLDKR-ND RV3C002UNT2CL
1727-2699-2-ND,1727-2699-1-ND,1727-2699-6-ND PMN30XPX
SI2302CDS-T1-E3TR-ND,SI2302CDS-T1-E3CT-ND,SI2302CDS-T1-E3DKR-ND SI2302CDS-T1-E3
DMP2035U-7DITR-ND,DMP2035U-7DICT-ND,DMP2035U-7DIDKR-ND DMP2035U-7
NTS4409NT1GOSTR-ND,NTS4409NT1GOSCT-ND,NTS4409NT1GOSDKR-ND NTS4409NT1G
SI1308EDL-T1-GE3TR-ND,SI1308EDL-T1-GE3CT-ND,SI1308EDL-T1-GE3DKR-ND SI1308EDL-T1-GE3
IRLR8726TRPBFTR-ND,IRLR8726TRPBFCT-ND,IRLR8726TRPBFDKR-ND IRLR8726TRPBF
DMP6023LFG-7DITR-ND,DMP6023LFG-7DICT-ND,DMP6023LFG-7DIDKR-ND DMP6023LFG-7
785-1001-2-ND,785-1001-1-ND,785-1001-6-ND AO3401A
IRLML5203TRPBFTR-ND,IRLML5203TRPBFCT-ND,IRLML5203TRPBFDKR-ND IRLML5203TRPBF
SI2310-TPMSTR-ND,SI2310-TPMSCT-ND,SI2310-TPMSDKR-ND SI2310-TP
785-AOSS32136CTR-ND,785-AOSS32136CCT-ND,785-AOSS32136CDKR-ND AOSS32136C
NTK3139PT1GOSTR-ND,NTK3139PT1GOSCT-ND,NTK3139PT1GOSDKR-ND NTK3139PT1G
IRLML0040TRPBFTR-ND,IRLML0040TRPBFCT-ND,IRLML0040TRPBFDKR-ND IRLML0040TRPBF
FDN327NTR-ND,FDN327NCT-ND,FDN327NDKR-ND FDN327N
DMN2230UQ-7DITR-ND,DMN2230UQ-7DICT-ND,DMN2230UQ-7DIDKR-ND DMN2230UQ-7
SSM3K2615RLFTR-ND,SSM3K2615RLFCT-ND,SSM3K2615RLFDKR-ND SSM3K2615R,LF
BSZ060NE2LSATMA1TR-ND,BSZ060NE2LSATMA1CT-ND,BSZ060NE2LSATMA1DKR-ND BSZ060NE2LSATMA1
SSM3J133TULFTR-ND,SSM3J133TULFCT-ND,SSM3J133TULFDKR-ND SSM3J133TU,LF
DMN3023L-7DITR-ND,DMN3023L-7DICT-ND,DMN3023L-7DIDKR-ND DMN3023L-7
NTNS3193NZT5GOSTR-ND,NTNS3193NZT5GOSCT-ND,NTNS3193NZT5GOSDKR-ND NTNS3193NZT5G
296-25260-2-ND,296-25260-1-ND,296-25260-6-ND CSD16301Q2
IRLML0100TRPBFTR-ND,IRLML0100TRPBFCT-ND,IRLML0100TRPBFDKR-ND IRLML0100TRPBF
DMP6350S-7DITR-ND,DMP6350S-7DICT-ND,DMP6350S-7DIDKR-ND DMP6350S-7
NTTFS5C673NLTAGOSTR-ND,NTTFS5C673NLTAGOSCT-ND,NTTFS5C673NLTAGOSDKR-ND NTTFS5C673NLTAG
SQ1464EEH-T1_GE3TR-ND,SQ1464EEH-T1_GE3CT-ND,SQ1464EEH-T1_GE3DKR-ND SQ1464EEH-T1_GE3
SSM3K123TULFTR-ND,SSM3K123TULFCT-ND,SSM3K123TULFDKR-ND SSM3K123TU,LF
BSS169H6327XTSA1TR-ND,BSS169H6327XTSA1CT-ND,BSS169H6327XTSA1DKR-ND BSS169H6327XTSA1
SIA469DJ-T1-GE3TR-ND,SIA469DJ-T1-GE3CT-ND,SIA469DJ-T1-GE3DKR-ND SIA469DJ-T1-GE3
2N7002NTR-ND,2N7002NCT-ND,2N7002NDKR-ND 2N7002
BSS84TR-ND,BSS84CT-ND,BSS84DKR-ND BSS84
SI2304DDS-T1-GE3TR-ND,SI2304DDS-T1-GE3CT-ND,SI2304DDS-T1-GE3DKR-ND SI2304DDS-T1-GE3
DMP3098LDITR-ND,DMP3098LDICT-ND,DMP3098LDIDKR-ND DMP3098L-7
SI2318CDS-T1-GE3TR-ND,SI2318CDS-T1-GE3CT-ND,SI2318CDS-T1-GE3DKR-ND SI2318CDS-T1-GE3
TSM210N02CXRFGTR-ND,TSM210N02CXRFGCT-ND,TSM210N02CXRFGDKR-ND TSM210N02CX RFG
BSR802NL6327HTSA1TR-ND,BSR802NL6327HTSA1CT-ND,BSR802NL6327HTSA1DKR-ND BSR802NL6327HTSA1
SI4435FDY-T1-GE3TR-ND,SI4435FDY-T1-GE3CT-ND,SI4435FDY-T1-GE3DKR-ND SI4435FDY-T1-GE3
1727-PMPB13XNE,115TR-ND,1727-PMPB13XNE,115CT-ND,1727-PMPB13XNE,115DKR-ND PMPB13XNE,115
ZXM61P03FTR-ND,ZXM61P03FCT-ND,ZXM61P03FDKR-ND ZXM61P03FTA
SSM6J507NULFTR-ND,SSM6J507NULFCT-ND,SSM6J507NULFDKR-ND SSM6J507NU,LF
2N7000FS-ND 2N7000
SI2305CDS-T1-GE3TR-ND,SI2305CDS-T1-GE3CT-ND,SI2305CDS-T1-GE3DKR-ND SI2305CDS-T1-GE3
LND150K1-GTR-ND,LND150K1-GCT-ND,LND150K1-GDKR-ND LND150K1-G
SQA442EJ-T1_GE3TR-ND,SQA442EJ-T1_GE3CT-ND,SQA442EJ-T1_GE3DKR-ND SQA442EJ-T1_GE3
1727-8676-2-ND,1727-8676-1-ND,1727-8676-6-ND BUK6D56-60EX
NTTFS5C454NLTAGOSTR-ND,NTTFS5C454NLTAGOSCT-ND,NTTFS5C454NLTAGOSDKR-ND NTTFS5C454NLTAG
296-38915-2-ND,296-38915-1-ND,296-38915-6-ND CSD25310Q2
DMP2018LFK-7DITR-ND,DMP2018LFK-7DICT-ND,DMP2018LFK-7DIDKR-ND DMP2018LFK-7
IRLMS1503PBFTR-ND,IRLMS1503PBFCT-ND,IRLMS1503PBFDKR-ND IRLMS1503TRPBF
DMN2005K-7DITR-ND,DMN2005K-7DICT-ND,DMN2005K-7DIDKR-ND DMN2005K-7
1514-CMPDM7002AGTRPBFREETR-ND,1514-CMPDM7002AGTRPBFREECT-ND,1514-CMPDM7002AGTRPBFREEDKR-ND CMPDM7002AG TR PBFREE
SQ1440EH-T1_GE3TR-ND,SQ1440EH-T1_GE3CT-ND,SQ1440EH-T1_GE3DKR-ND SQ1440EH-T1_GE3
DMP2240UWDITR-ND,DMP2240UWDICT-ND,DMP2240UWDIDKR-ND DMP2240UW-7
1727-1501-2-ND,1727-1501-1-ND,1727-1501-6-ND BUK9Y43-60E,115
IRLML0060TRPBFTR-ND,IRLML0060TRPBFCT-ND,IRLML0060TRPBFDKR-ND IRLML0060TRPBF
NDS331NTR-ND,NDS331NCT-ND,NDS331NDKR-ND NDS331N
SI2369DS-T1-GE3TR-ND,SI2369DS-T1-GE3CT-ND,SI2369DS-T1-GE3DKR-ND SI2369DS-T1-GE3
1727-8337-2-ND,1727-8337-1-ND,1727-8337-6-ND BUK6D120-60PX
1727-2230-2-ND,1727-2230-1-ND,1727-2230-6-ND BUK9880-55A/CUX
1727-2225-2-ND,1727-2225-1-ND,1727-2225-6-ND BUK98180-100A/CUX
ZXMP6A13FTR-ND,ZXMP6A13FCT-ND,ZXMP6A13FDKR-ND ZXMP6A13FTA
DMP3056L-7DITR-ND,DMP3056L-7DICT-ND,DMP3056L-7DIDKR-ND DMP3056L-7
FDN8601TR-ND,FDN8601CT-ND,FDN8601DKR-ND FDN8601
SSM3K341TULFTR-ND,SSM3K341TULFCT-ND,SSM3K341TULFDKR-ND SSM3K341TU,LF
1727-PMV240SPRTR-ND,1727-PMV240SPRCT-ND,1727-PMV240SPRDKR-ND PMV240SPR
DMN2990UFA-7BDITR-ND,DMN2990UFA-7BDICT-ND,DMN2990UFA-7BDIDKR-ND DMN2990UFA-7B
785-1015-2-ND,785-1015-1-ND,785-1015-6-ND AO3422
FDN302PTR-ND,FDN302PCT-ND,FDN302PDKR-ND FDN302P
DMG3414U-7DITR-ND,DMG3414U-7DICT-ND,DMG3414U-7DIDKR-ND DMG3414U-7
FDC637BNZTR-ND,FDC637BNZCT-ND,FDC637BNZDKR-ND FDC637BNZ
SI2302CDS-T1-GE3TR-ND,SI2302CDS-T1-GE3CT-ND,SI2302CDS-T1-GE3DKR-ND SI2302CDS-T1-GE3
SI2342DS-T1-GE3TR-ND,SI2342DS-T1-GE3CT-ND,SI2342DS-T1-GE3DKR-ND SI2342DS-T1-GE3
ZXMN2A01FTR-ND,ZXMN2A01FCT-ND,ZXMN2A01FDKR-ND ZXMN2A01FTA
FDN5618PTR-ND,2832-FDN5618PTR-ND,FDN5618PCT-ND,FDN5618PDKR-ND FDN5618P
296-25858-2-ND,296-25858-1-ND,296-25858-6-ND,2156-CSD17310Q5A-ND CSD17310Q5A
NDS332PTR-ND,NDS332PCT-ND,NDS332PDKR-ND NDS332P
BSC084P03NS3GATMA1TR-ND,BSC084P03NS3GATMA1CT-ND,BSC084P03NS3GATMA1DKR-ND BSC084P03NS3GATMA1
SI2301CDS-T1-E3TR-ND,SI2301CDS-T1-E3CT-ND,SI2301CDS-T1-E3DKR-ND SI2301CDS-T1-E3
SI2312CDS-T1-GE3TR-ND,SI2312CDS-T1-GE3CT-ND,SI2312CDS-T1-GE3DKR-ND SI2312CDS-T1-GE3
DMN61D8L-7DITR-ND,DMN61D8L-7DICT-ND,DMN61D8L-7DIDKR-ND DMN61D8L-7
ZXMN6A07FTR-ND,ZXMN6A07FCT-ND,ZXMN6A07FDKR-ND ZXMN6A07FTA
ZXMP10A13FQTADITR-ND,ZXMP10A13FQTADICT-ND,ZXMP10A13FQTADIDKR-ND ZXMP10A13FQTA
SI1022R-T1-GE3TR-ND,SI1022R-T1-GE3CT-ND,SI1022R-T1-GE3DKR-ND SI1022R-T1-GE3
FDN338PTR-ND,FDN338PCT-ND,FDN338PDKR-ND FDN338P
TSM3443CX6RFGTR-ND,TSM3443CX6RFGCT-ND,TSM3443CX6RFGDKR-ND TSM3443CX6 RFG
FDN335NTR-ND,FDN335NCT-ND,FDN335NDKR-ND FDN335N
IRLL014NPBFTR-ND,IRLL014NPBFCT-ND,IRLL014NPBFDKR-ND IRLL014NTRPBF
785-1830-2-ND,785-1830-1-ND,785-1830-6-ND AOSS62934
DMN1019UFDE-7DITR-ND,DMN1019UFDE-7DICT-ND,DMN1019UFDE-7DIDKR-ND DMN1019UFDE-7
BSS126H6327XTSA2TR-ND,BSS126H6327XTSA2CT-ND,BSS126H6327XTSA2DKR-ND BSS126H6327XTSA2
SI2319DDS-T1-GE3TR-ND,SI2319DDS-T1-GE3CT-ND,SI2319DDS-T1-GE3DKR-ND SI2319DDS-T1-GE3
FDN359ANTR-ND,FDN359ANCT-ND,FDN359ANDKR-ND FDN359AN
SIA483DJ-T1-GE3TR-ND,SIA483DJ-T1-GE3CT-ND,SIA483DJ-T1-GE3DKR-ND SIA483DJ-T1-GE3
SI3127DV-T1-GE3TR-ND,SI3127DV-T1-GE3CT-ND,SI3127DV-T1-GE3DKR-ND SI3127DV-T1-GE3
BSC0504NSIATMA1TR-ND,BSC0504NSIATMA1CT-ND,BSC0504NSIATMA1DKR-ND BSC0504NSIATMA1
FDN352APTR-ND,FDN352APCT-ND,FDN352APDKR-ND FDN352AP
1727-BUK6D43-40PXTR-ND,1727-BUK6D43-40PXCT-ND,1727-BUK6D43-40PXDKR-ND BUK6D43-40PX
FDN339ANTR-ND,FDN339ANCT-ND,FDN339ANDKR-ND FDN339AN
ZXMN2B01FTR-ND,ZXMN2B01FCT-ND,ZXMN2B01FDKR-ND ZXMN2B01FTA
DMT3006LFDF-7DICT-ND,DMT3006LFDF-7DIDKR-ND,DMT3006LFDF-7DITR-ND DMT3006LFDF-7
FDN360PTR-ND,FDN360PCT-ND,FDN360PDKR-ND FDN360P
FDN358PTR-ND,FDN358PCT-ND,FDN358PDKR-ND FDN358P
ZXM61N02FTR-ND,ZXM61N02FCT-ND,ZXM61N02FDKR-ND ZXM61N02FTA
FDN028N20OSTR-ND,FDN028N20OSCT-ND,FDN028N20OSDKR-ND FDN028N20
FDC655BNTR-ND,FDC655BNCT-ND,FDC655BNDKR-ND FDC655BN
SSM6J511NULFTR-ND,SSM6J511NULFCT-ND,SSM6J511NULFDKR-ND SSM6J511NU,LF
SI7617DN-T1-GE3TR-ND,SI7617DN-T1-GE3CT-ND,SI7617DN-T1-GE3DKR-ND SI7617DN-T1-GE3
NDS355ANTR-ND,NDS355ANCT-ND,NDS355ANDKR-ND NDS355AN
SI2333DDS-T1-GE3TR-ND,SI2333DDS-T1-GE3CT-ND,SI2333DDS-T1-GE3DKR-ND SI2333DDS-T1-GE3
1727-1085-2-ND,1727-1085-1-ND,1727-1085-6-ND PSMN075-100MSEX
NVE4153NT1GOSTR-ND,NVE4153NT1GOSCT-ND,NVE4153NT1GOSDKR-ND NVE4153NT1G
DMN6068LK3-13DITR-ND,DMN6068LK3-13DICT-ND,DMN6068LK3-13DIDKR-ND DMN6068LK3-13
IPN95R3K7P7ATMA1TR-ND,IPN95R3K7P7ATMA1CT-ND,IPN95R3K7P7ATMA1DKR-ND IPN95R3K7P7ATMA1
TP5335K1-GTR-ND,TP5335K1-GCT-ND,TP5335K1-GDKR-ND TP5335K1-G
BSZ0506NSATMA1TR-ND,BSZ0506NSATMA1CT-ND,BSZ0506NSATMA1DKR-ND BSZ0506NSATMA1
TSM2309CXRFGTR-ND,TSM2309CXRFGCT-ND,TSM2309CXRFGDKR-ND TSM2309CX RFG
VN2110K1-GTR-ND,VN2110K1-GCT-ND,VN2110K1-GDKR-ND VN2110K1-G
IPZ40N04S5L7R4ATMA1TR-ND,IPZ40N04S5L7R4ATMA1CT-ND,IPZ40N04S5L7R4ATMA1DKR-ND IPZ40N04S5L7R4ATMA1
5656-CPC3960ZTR-ND,5656-CPC3960ZTRCT-ND,5656-CPC3960ZTRDKR-ND CPC3960ZTR
FDN337NTR-ND,FDN337NCT-ND,FDN337NDKR-ND FDN337N
SIS412DN-T1-GE3TR-ND,SIS412DN-T1-GE3CT-ND,SIS412DN-T1-GE3DKR-ND SIS412DN-T1-GE3
296-47322-2-ND,296-47322-1-ND,296-47322-6-ND CSD19538Q2
IRF7205PBFTR-ND,IRF7205PBFCT-ND,IRF7205PBFDKR-ND IRF7205TRPBF
TN2404K-T1-E3TR-ND,TN2404K-T1-E3CT-ND,TN2404K-T1-E3DKR-ND TN2404K-T1-E3
SI2309CDS-T1-GE3TR-ND,SI2309CDS-T1-GE3CT-ND,SI2309CDS-T1-GE3DKR-ND SI2309CDS-T1-GE3
ZVP1320FTR-ND,ZVP1320FCT-ND,ZVP1320FDKR-ND ZVP1320FTA
IPD50R500CEAUMA1TR-ND,IPD50R500CEAUMA1CT-ND,IPD50R500CEAUMA1DKR-ND IPD50R500CEAUMA1
ZVN3306FTR-ND,ZVN3306FCT-ND,ZVN3306FDKR-ND ZVN3306FTA
IPN60R3K4CEATMA1TR-ND,IPN60R3K4CEATMA1CT-ND,IPN60R3K4CEATMA1DKR-ND IPN60R3K4CEATMA1
BSZ097N04LSGATMA1TR-ND,BSZ097N04LSGATMA1CT-ND,BSZ097N04LSGATMA1DKR-ND BSZ097N04LSGATMA1
DMN3032LE-13DITR-ND,DMN3032LE-13DICT-ND,DMN3032LE-13DIDKR-ND DMN3032LE-13
SI2323DDS-T1-GE3TR-ND,SI2323DDS-T1-GE3CT-ND,SI2323DDS-T1-GE3DKR-ND SI2323DDS-T1-GE3
DMN6068SE-13TR-ND,DMN6068SE-13CT-ND,DMN6068SE-13DKR-ND DMN6068SE-13
DMP1005UFDF-7DITR-ND,DMP1005UFDF-7DICT-ND,DMP1005UFDF-7DIDKR-ND DMP1005UFDF-7
DMT6016LFDF-7DITR-ND,DMT6016LFDF-7DICT-ND,DMT6016LFDF-7DIDKR-ND DMT6016LFDF-7
SI2307CDS-T1-GE3TR-ND,SI2307CDS-T1-GE3CT-ND,SI2307CDS-T1-GE3DKR-ND SI2307CDS-T1-GE3
DN3135K1-GTR-ND,DN3135K1-GCT-ND,DN3135K1-GDKR-ND DN3135K1-G
ZXMP10A13FTR-ND,ZXMP10A13FCT-ND,ZXMP10A13FDKR-ND ZXMP10A13FTA
DMT6016LSS-13DITR-ND,DMT6016LSS-13DICT-ND,DMT6016LSS-13DIDKR-ND DMT6016LSS-13
SSM3K341RLFTR-ND,SSM3K341RLFCT-ND,SSM3K341RLFDKR-ND SSM3K341R,LF
785-1797-2-ND,785-1797-1-ND,785-1797-6-ND AONR21321
742-SQ2308CES-T1_BE3TR-ND,742-SQ2308CES-T1_BE3CT-ND,742-SQ2308CES-T1_BE3DKR-ND SQ2308CES-T1_BE3
IPN60R2K1CEATMA1TR-ND,IPN60R2K1CEATMA1CT-ND,IPN60R2K1CEATMA1DKR-ND IPN60R2K1CEATMA1
BSC093N04LSGATMA1TR-ND,BSC093N04LSGATMA1CT-ND,BSC093N04LSGATMA1DKR-ND BSC093N04LSGATMA1
NTLJF3117PT1GOSTR-ND,NTLJF3117PT1GOSCT-ND,NTLJF3117PT1GOSDKR-ND NTLJF3117PT1G
TSM340N06CPROGTR-ND,TSM340N06CPROGCT-ND,TSM340N06CPROGDKR-ND TSM340N06CP ROG
IRFR024NPBFTR-ND,IRFR024NPBFCT-ND,IRFR024NPBFDKR-ND IRFR024NTRPBF
DMP3013SFV-7DITR-ND,DMP3013SFV-7DICT-ND,DMP3013SFV-7DIDKR-ND DMP3013SFV-7
DMP6110SFDF-7DITR-ND,DMP6110SFDF-7DICT-ND,DMP6110SFDF-7DIDKR-ND DMP6110SFDF-7
31-DMT6015LFV-7TR-ND,31-DMT6015LFV-7CT-ND,31-DMT6015LFV-7DKR-ND DMT6015LFV-7
742-SQ2337ES-T1_BE3TR-ND,742-SQ2337ES-T1_BE3CT-ND,742-SQ2337ES-T1_BE3DKR-ND SQ2337ES-T1_BE3
FDC658APTR-ND,FDC658APCT-ND,FDC658APDKR-ND,2832-FDC658AP-ND FDC658AP
SQ3427AEEV-T1_GE3TR-ND,SQ3427AEEV-T1_GE3CT-ND,SQ3427AEEV-T1_GE3DKR-ND SQ3427AEEV-T1_GE3
576-2938-2-ND,576-2938-1-ND,576-2938-6-ND MIC94052YC6-TR
SIA441DJ-T1-GE3TR-ND,SIA441DJ-T1-GE3CT-ND,SIA441DJ-T1-GE3DKR-ND SIA441DJ-T1-GE3
FDC5614PTR-ND,FDC5614PCT-ND,FDC5614PDKR-ND FDC5614P
DMP6110SSS-13DITR-ND,DMP6110SSS-13DICT-ND,DMP6110SSS-13DIDKR-ND DMP6110SSS-13
IRFL110PBFTR-ND,IRFL110PBFCT-ND,IRFL110PBFDKR-ND IRFL110TRPBF
BSZ097N10NS5ATMA1TR-ND,BSZ097N10NS5ATMA1CT-ND,BSZ097N10NS5ATMA1DKR-ND BSZ097N10NS5ATMA1
576-2939-2-ND,576-2939-1-ND,576-2939-6-ND MIC94053YC6-TR
SIS413DN-T1-GE3TR-ND,SIS413DN-T1-GE3CT-ND,SIS413DN-T1-GE3DKR-ND SIS413DN-T1-GE3
1514-CEDM7004TRPBFREETR-ND,1514-CEDM7004TRPBFREECT-ND,1514-CEDM7004TRPBFREEDKR-ND CEDM7004 TR PBFREE
BSC059N04LSGATMA1TR-ND,BSC059N04LSGATMA1CT-ND,BSC059N04LSGATMA1DKR-ND BSC059N04LSGATMA1
DMP6180SK3-13DITR-ND,DMP6180SK3-13DICT-ND,DMP6180SK3-13DIDKR-ND DMP6180SK3-13
LND150N8-GTR-ND,LND150N8-GCT-ND,LND150N8-GDKR-ND LND150N8-G
IRLU024NPBF-ND IRLU024NPBF
ZXMP6A17GTR-ND,ZXMP6A17GCT-ND,ZXMP6A17GDKR-ND ZXMP6A17GTA
DMT10H010LK3-13DITR-ND,DMT10H010LK3-13DICT-ND,DMT10H010LK3-13DIDKR-ND DMT10H010LK3-13
NTMFS5C670NLT1GOSTR-ND,NTMFS5C670NLT1GOSCT-ND,NTMFS5C670NLT1GOSDKR-ND NTMFS5C670NLT1G
NTF3055L108T1GOSTR-ND,NTF3055L108T1GOSCT-ND,NTF3055L108T1GOSDKR-ND NTF3055L108T1G
IRLL024NPBFTR-ND,IRLL024NPBFCT-ND,IRLL024NPBFDKR-ND IRLL024NTRPBF
FDN304PTR-ND,FDN304PCT-ND,FDN304PDKR-ND FDN304P
FDMA910PZTR-ND,FDMA910PZCT-ND,FDMA910PZDKR-ND FDMA910PZ
SISA14DN-T1-GE3TR-ND,SISA14DN-T1-GE3CT-ND,SISA14DN-T1-GE3DKR-ND SISA14DN-T1-GE3
IRLR024NPBFTR-ND,IRLR024NPBFCT-ND,IRLR024NPBFDKR-ND IRLR024NTRPBF
SI7113ADN-T1-GE3TR-ND,SI7113ADN-T1-GE3CT-ND,SI7113ADN-T1-GE3DKR-ND SI7113ADN-T1-GE3
IRL80HS120TR-ND,IRL80HS120CT-ND,IRL80HS120DKR-ND IRL80HS120
SI7615ADN-T1-GE3TR-ND,SI7615ADN-T1-GE3CT-ND,SI7615ADN-T1-GE3DKR-ND SI7615ADN-T1-GE3
VP2110K1-GTR-ND,VP2110K1-GCT-ND,VP2110K1-GDKR-ND VP2110K1-G
FDS4685TR-ND,FDS4685CT-ND,FDS4685DKR-ND FDS4685
DN2450K4-GTR-ND,DN2450K4-GCT-ND,DN2450K4-GDKR-ND DN2450K4-G
BS170FTR-ND,BS170FCT-ND,BS170FDKR-ND BS170FTA
IRF8714TRPBFTR-ND,IRF8714TRPBFCT-ND,IRF8714TRPBFDKR-ND IRF8714TRPBF
IRLL014PBFTR-ND,IRLL014PBFCT-ND,IRLL014PBFDKR-ND IRLL014TRPBF
SQ2364EES-T1_GE3TR-ND,SQ2364EES-T1_GE3CT-ND,SQ2364EES-T1_GE3DKR-ND SQ2364EES-T1_GE3
SISS27DN-T1-GE3TR-ND,SISS27DN-T1-GE3CT-ND,SISS27DN-T1-GE3DKR-ND SISS27DN-T1-GE3
SI2333CDS-T1-E3TR-ND,SI2333CDS-T1-E3CT-ND,SI2333CDS-T1-E3DKR-ND SI2333CDS-T1-E3
ZVN4106FTR-ND,ZVN4106FCT-ND,ZVN4106FDKR-ND ZVN4106FTA
785-1391-2-ND,785-1391-1-ND,785-1391-6-ND AON2260
742-SQ2389ES-T1_BE3TR-ND,742-SQ2389ES-T1_BE3CT-ND,742-SQ2389ES-T1_BE3DKR-ND SQ2389ES-T1_BE3
DMTH6016LPSQ-13DITR-ND,DMTH6016LPSQ-13DICT-ND,DMTH6016LPSQ-13DIDKR-ND DMTH6016LPSQ-13
NDT2955TR-ND,NDT2955CT-ND,NDT2955DKR-ND NDT2955
IRLR120NPBFTR-ND,IRLR120NPBFCT-ND,IRLR120NPBFDKR-ND IRLR120NTRPBF
785-1351-2-ND,785-1351-1-ND,785-1351-6-ND AOD4189
SI7149ADP-T1-GE3TR-ND,SI7149ADP-T1-GE3CT-ND,SI7149ADP-T1-GE3DKR-ND SI7149ADP-T1-GE3
IRLR3410PBFTR-ND,IRLR3410PBFCT-ND,IRLR3410PBFDKR-ND IRLR3410TRPBF
SIA456DJ-T1-GE3TR-ND,SIA456DJ-T1-GE3CT-ND,SIA456DJ-T1-GE3DKR-ND SIA456DJ-T1-GE3
DN3525N8-GTR-ND,DN3525N8-GCT-ND,DN3525N8-GDKR-ND DN3525N8-G
785-1491-2-ND,785-1491-1-ND,785-1491-6-ND AON2406
150-TP2104N3-G-P003TR-ND,150-TP2104N3-G-P003CT-ND TP2104N3-G-P003
FDS9435ATR-ND,FDS9435ACT-ND,FDS9435ADKR-ND FDS9435A
785-1202-2-ND,785-1202-1-ND,785-1202-6-ND AO4484
IRFH7084TRPBFTR-ND,IRFH7084TRPBFCT-ND,IRFH7084TRPBFDKR-ND IRFH7084TRPBF
IRFU5305PBF-ND IRFU5305PBF
IRLR2705PBFTR-ND,IRLR2705PBFCT-ND,IRLR2705PBFDKR-ND IRLR2705TRPBF
DMPH6050SFGQ-7DITR-ND,DMPH6050SFGQ-7DICT-ND,DMPH6050SFGQ-7DIDKR-ND DMPH6050SFGQ-7
785-1306-2-ND,785-1306-1-ND,785-1306-6-ND AON7407
FDN86265PTR-ND,FDN86265PCT-ND,FDN86265PDKR-ND FDN86265P
BSC340N08NS3GATMA1TR-ND,BSC340N08NS3GATMA1CT-ND,BSC340N08NS3GATMA1DKR-ND BSC340N08NS3GATMA1
785-1102-2-ND,785-1102-1-ND,785-1102-6-ND AOD407
IRLL110PBFTR-ND,IRLL110PBFCT-ND,IRLL110PBFDKR-ND IRLL110TRPBF
264-TPN11006PLLQTR-ND,264-TPN11006PLLQCT-ND,264-TPN11006PLLQDKR-ND TPN11006PL,LQ
SI4435DDY-T1-GE3TR-ND,SI4435DDY-T1-GE3CT-ND,SI4435DDY-T1-GE3DKR-ND SI4435DDY-T1-GE3
FDC658PTR-ND,FDC658PCT-ND,FDC658PDKR-ND FDC658P
448-BSC019N04LSATMA1TR-ND,448-BSC019N04LSATMA1CT-ND,448-BSC019N04LSATMA1DKR-ND BSC019N04LSATMA1
FDMC8327LTR-ND,FDMC8327LCT-ND,FDMC8327LDKR-ND FDMC8327L
RFD14N05LSM9ATR-ND,RFD14N05LSM9ACT-ND,RFD14N05LSM9ADKR-ND RFD14N05LSM9A
FDS6675BZTR-ND,FDS6675BZCT-ND,FDS6675BZDKR-ND FDS6675BZ
TSM120N06LCPROGTR-ND,TSM120N06LCPROGCT-ND,TSM120N06LCPROGDKR-ND TSM120N06LCP ROG
SIB452DK-T1-GE3TR-ND,SIB452DK-T1-GE3CT-ND,SIB452DK-T1-GE3DKR-ND SIB452DK-T1-GE3
ZXMN4A06GTR-ND,ZXMN4A06GCT-ND ZXMN4A06GTA
BSP125H6327XTSA1TR-ND,BSP125H6327XTSA1CT-ND,BSP125H6327XTSA1DKR-ND BSP125H6327XTSA1
FDMC8882FSTR-ND,FDMC8882FSCT-ND,FDMC8882FSDKR-ND FDMC8882
BSZ086P03NS3EGATMA1TR-ND,BSZ086P03NS3EGATMA1CT-ND,BSZ086P03NS3EGATMA1DKR-ND BSZ086P03NS3EGATMA1
785-AOD66406TR-ND,785-AOD66406CT-ND,785-AOD66406DKR-ND AOD66406
FDS6680ATR-ND,FDS6680ACT-ND,FDS6680ADKR-ND FDS6680A
TPH7R204PLLQTR-ND,TPH7R204PLLQCT-ND,TPH7R204PLLQDKR-ND TPH7R204PL,LQ
SIS438DN-T1-GE3TR-ND,SIS438DN-T1-GE3CT-ND,SIS438DN-T1-GE3DKR-ND SIS438DN-T1-GE3
IRF510PBF-ND IRF510PBF
353-MCU60N04A-TPTR-ND,353-MCU60N04A-TPCT-ND,353-MCU60N04A-TPDKR-ND MCU60N04A-TP
497-4669-2-ND,497-4669-1-ND,497-4669-6-ND STN1NK80Z
SI4403CDY-T1-GE3TR-ND,SI4403CDY-T1-GE3CT-ND,SI4403CDY-T1-GE3DKR-ND SI4403CDY-T1-GE3
785-1218-2-ND,785-1218-1-ND,785-1218-6-ND AOD413A
31-ZXMP3A17E6TATR-ND,31-ZXMP3A17E6TACT-ND,31-ZXMP3A17E6TADKR-ND ZXMP3A17E6TA
FDMC3612TR-ND,FDMC3612CT-ND,FDMC3612DKR-ND FDMC3612
IRF7832PBFTR-ND,IRF7832PBFCT-ND,IRF7832PBFDKR-ND IRF7832TRPBF
IRLR7843PBFTR-ND,IRLR7843PBFCT-ND,IRLR7843PBFDKR-ND IRLR7843TRPBF
RJK0651DPB-00#J5TR-ND,RJK0651DPB-00#J5CT-ND,RJK0651DPB-00#J5DKR-ND RJK0651DPB-00#J5
FDT439NTR-ND,FDT439NCT-ND,FDT439NDKR-ND FDT439N
SISA24DN-T1-GE3TR-ND,SISA24DN-T1-GE3CT-ND,SISA24DN-T1-GE3DKR-ND SISA24DN-T1-GE3
ZXMP10A17E6TR-ND,ZXMP10A17E6CT-ND,ZXMP10A17E6DKR-ND ZXMP10A17E6TA
NTF6P02T3GOSTR-ND,NTF6P02T3GOSCT-ND,NTF6P02T3GOSDKR-ND NTF6P02T3G
FDS6375TR-ND,FDS6375CT-ND,FDS6375DKR-ND FDS6375
DMP4047SK3-13DITR-ND,DMP4047SK3-13DICT-ND,DMP4047SK3-13DIDKR-ND DMP4047SK3-13
IRFL9110PBFTR-ND,IRFL9110PBFCT-ND,IRFL9110PBFDKR-ND IRFL9110TRPBF
DN3545N8-GTR-ND,DN3545N8-GCT-ND,DN3545N8-GDKR-ND DN3545N8-G
SISA40DN-T1-GE3TR-ND,SISA40DN-T1-GE3CT-ND,SISA40DN-T1-GE3DKR-ND SISA40DN-T1-GE3
FDS4435BZTR-ND,FDS4435BZCT-ND,FDS4435BZDKR-ND FDS4435BZ
ZXMN6A08E6TR-ND,ZXMN6A08E6CT-ND,ZXMN6A08E6DKR-ND ZXMN6A08E6TA
785-AOSP21313CTR-ND,785-AOSP21313CCT-ND,785-AOSP21313CDKR-ND AOSP21313C
FDS86242TR-ND,FDS86242CT-ND,FDS86242DKR-ND FDS86242
785-1108-2-ND,785-1108-1-ND,785-1108-6-ND AOD444
DMP6023LE-13DITR-ND,DMP6023LE-13DICT-ND,DMP6023LE-13DIDKR-ND DMP6023LE-13
IRLL2705PBFTR-ND,IRLL2705PBFCT-ND,IRLL2705PBFDKR-ND IRLL2705TRPBF
SI4401FDY-T1-GE3TR-ND,SI4401FDY-T1-GE3CT-ND,SI4401FDY-T1-GE3DKR-ND SI4401FDY-T1-GE3
IPD50N06S4L12ATMA2TR-ND,IPD50N06S4L12ATMA2CT-ND,IPD50N06S4L12ATMA2DKR-ND IPD50N06S4L12ATMA2
448-BSZ070N08LS5ATMA1TR-ND,448-BSZ070N08LS5ATMA1CT-ND,448-BSZ070N08LS5ATMA1DKR-ND BSZ070N08LS5ATMA1
SQD70140EL_GE3TR-ND,SQD70140EL_GE3CT-ND SQD70140EL_GE3
SUD19P06-60-GE3TR-ND,SUD19P06-60-GE3CT-ND,SUD19P06-60-GE3DKR-ND SUD19P06-60-GE3
DMP4013LFG-7DITR-ND,DMP4013LFG-7DICT-ND,DMP4013LFG-7DIDKR-ND DMP4013LFG-7
296-36455-2-ND,296-36455-1-ND,296-36455-6-ND CSD18537NQ5A
31-ZXMN3A03E6TATR-ND,31-ZXMN3A03E6TACT-ND,31-ZXMN3A03E6TADKR-ND ZXMN3A03E6TA
ZVN0545GTR-ND,ZVN0545GCT-ND ZVN0545GTA
448-BSZ099N06LS5ATMA1TR-ND,448-BSZ099N06LS5ATMA1CT-ND,448-BSZ099N06LS5ATMA1DKR-ND BSZ099N06LS5ATMA1
296-44352-2-ND,296-44352-1-ND,296-44352-6-ND CSD19538Q3A
ZXMN10B08E6TR-ND,ZXMN10B08E6CT-ND,ZXMN10B08E6DKR-ND ZXMN10B08E6TA
1727-2579-2-ND,1727-2579-1-ND,1727-2579-6-ND BUK9M34-100EX
DMP4015SSS-13DITR-ND,DMP4015SSS-13DICT-ND,DMP4015SSS-13DIDKR-ND DMP4015SSS-13
BSZ042N06NSATMA1TR-ND,BSZ042N06NSATMA1CT-ND,BSZ042N06NSATMA1DKR-ND BSZ042N06NSATMA1
ZXMP6A18KTCTR-ND,ZXMP6A18KTCCT-ND,ZXMP6A18KTCDKR-ND ZXMP6A18KTC
IRLR3114ZTRPBFTR-ND,IRLR3114ZTRPBFCT-ND,IRLR3114ZTRPBFDKR-ND IRLR3114ZTRPBF
SISS65DN-T1-GE3TR-ND,SISS65DN-T1-GE3CT-ND,SISS65DN-T1-GE3DKR-ND SISS65DN-T1-GE3
1727-1086-2-ND,1727-1086-1-ND,1727-1086-6-ND PSMN040-100MSEX
DN2540N8-GTR-ND,DN2540N8-GCT-ND,DN2540N8-GDKR-ND DN2540N8-G
IRFL9014PBFTR-ND,IRFL9014PBFCT-ND,IRFL9014PBFDKR-ND IRFL9014TRPBF
IRF540ZPBF-ND IRF540ZPBF
BSZ034N04LSATMA1TR-ND,BSZ034N04LSATMA1CT-ND,BSZ034N04LSATMA1DKR-ND BSZ034N04LSATMA1
448-IAUC120N04S6L012ATMA1TR-ND,448-IAUC120N04S6L012ATMA1CT-ND,448-IAUC120N04S6L012ATMA1DKR-ND IAUC120N04S6L012ATMA1
FDD8447LTR-ND,FDD8447LCT-ND,FDD8447LDKR-ND FDD8447L
SISS27ADN-T1-GE3TR-ND,SISS27ADN-T1-GE3CT-ND,SISS27ADN-T1-GE3DKR-ND SISS27ADN-T1-GE3
SQJ457EP-T1_GE3TR-ND,SQJ457EP-T1_GE3CT-ND,SQJ457EP-T1_GE3DKR-ND SQJ457EP-T1_GE3
BSP170PH6327XTSA1TR-ND,BSP170PH6327XTSA1CT-ND,BSP170PH6327XTSA1DKR-ND BSP170PH6327XTSA1
785-1796-2-ND,785-1796-1-ND,785-1796-6-ND AONR21307
296-47255-2-ND,296-47255-1-ND,296-47255-6-ND CSD25404Q3
SI4143DY-T1-GE3TR-ND,SI4143DY-T1-GE3CT-ND SI4143DY-T1-GE3
3757-PJS6461-AU_S1_000A1TR-ND,3757-PJS6461-AU_S1_000A1CT-ND,3757-PJS6461-AU_S1_000A1DKR-ND PJS6461-AU_S1_000A1
BSZ42DN25NS3GATMA1TR-ND,BSZ42DN25NS3GATMA1CT-ND,BSZ42DN25NS3GATMA1DKR-ND BSZ42DN25NS3GATMA1
296-27210-2-ND,296-27210-1-ND,296-27210-6-ND CSD17308Q3
TSM150P04LCSRLGTR-ND,TSM150P04LCSRLGCT-ND,TSM150P04LCSRLGDKR-ND TSM150P04LCS RLG
DMP6023LSS-13DITR-ND,DMP6023LSS-13DICT-ND,DMP6023LSS-13DIDKR-ND DMP6023LSS-13
IRF530NPBF-ND IRF530NPBF
296-47321-2-ND,296-47321-1-ND,296-47321-6-ND CSD18543Q3A
SQS481ENW-T1_GE3TR-ND,SQS481ENW-T1_GE3CT-ND,SQS481ENW-T1_GE3DKR-ND SQS481ENW-T1_GE3
742-SUD80460E-GE3TR-ND,742-SUD80460E-GE3CT-ND,742-SUD80460E-GE3DKR-ND SUD80460E-GE3
448-BSZ146N10LS5ATMA1TR-ND,448-BSZ146N10LS5ATMA1CT-ND,448-BSZ146N10LS5ATMA1DKR-ND BSZ146N10LS5ATMA1
BSZ100N06NSATMA1TR-ND,BSZ100N06NSATMA1CT-ND,BSZ100N06NSATMA1DKR-ND BSZ100N06NSATMA1
742-SI7454FDP-T1-RE3TR-ND,742-SI7454FDP-T1-RE3CT-ND,742-SI7454FDP-T1-RE3DKR-ND SI7454FDP-T1-RE3
IRFR9024NPBFTR-ND,IRFR9024NPBFCT-ND,IRFR9024NPBFDKR-ND IRFR9024NTRPBF
ZXMP4A16GTR-ND,ZXMP4A16GCT-ND,ZXMP4A16GDKR-ND ZXMP4A16GTA
5656-CPC5602CTR-ND,5656-CPC5602CTRCT-ND,5656-CPC5602CTRDKR-ND CPC5602CTR
IRF540NPBF-ND IRF540NPBF
NTD3055-094T4GOSTR-ND,NTD3055-094T4GOSCT-ND,NTD3055-094T4GOSDKR-ND NTD3055-094T4G
IRFR014TRPBFTR-ND,IRFR014TRPBFCT-ND,IRFR014TRPBFDKR-ND IRFR014TRPBF
264-TPH9R506PLLQTR-ND,264-TPH9R506PLLQCT-ND,264-TPH9R506PLLQDKR-ND TPH9R506PL,LQ
448-IAUC60N04S6L039ATMA1TR-ND,448-IAUC60N04S6L039ATMA1CT-ND,448-IAUC60N04S6L039ATMA1DKR-ND IAUC60N04S6L039ATMA1
BSC072N08NS5ATMA1TR-ND,BSC072N08NS5ATMA1CT-ND,BSC072N08NS5ATMA1DKR-ND BSC072N08NS5ATMA1
SISA01DN-T1-GE3TR-ND,SISA01DN-T1-GE3CT-ND,SISA01DN-T1-GE3DKR-ND SISA01DN-T1-GE3
31-DMT6007LFGQ-7TR-ND,31-DMT6007LFGQ-7CT-ND,31-DMT6007LFGQ-7DKR-ND DMT6007LFGQ-7
IRF9Z34NPBF-ND IRF9Z34NPBF
785-AOD442GTR-ND,785-AOD442GCT-ND,785-AOD442GDKR-ND AOD442G
296-39994-2-ND,296-39994-1-ND,296-39994-6-ND CSD17575Q3
IRF9530NPBF-ND IRF9530NPBF
CPC3703CTR-ND,CPC3703CCT-ND,CPC3703CDKR-ND CPC3703CTR
31-DMP45H4D9HK3-13TR-ND,31-DMP45H4D9HK3-13CT-ND,31-DMP45H4D9HK3-13DKR-ND DMP45H4D9HK3-13
448-IAUC80N04S6L032ATMA1TR-ND,448-IAUC80N04S6L032ATMA1CT-ND,448-IAUC80N04S6L032ATMA1DKR-ND IAUC80N04S6L032ATMA1
SISA72ADN-T1-GE3TR-ND,SISA72ADN-T1-GE3CT-ND,SISA72ADN-T1-GE3DKR-ND SISA72ADN-T1-GE3
SI4401DDY-T1-GE3TR-ND,SI4401DDY-T1-GE3CT-ND,SI4401DDY-T1-GE3DKR-ND SI4401DDY-T1-GE3
BSC027N04LSGATMA1TR-ND,BSC027N04LSGATMA1CT-ND,BSC027N04LSGATMA1DKR-ND BSC027N04LSGATMA1
448-BSC015NE2LS5IATMA1TR-ND,448-BSC015NE2LS5IATMA1CT-ND,448-BSC015NE2LS5IATMA1DKR-ND BSC015NE2LS5IATMA1
NTD3055L104T4GOSTR-ND,NTD3055L104T4GOSCT-ND,NTD3055L104T4GOSDKR-ND NTD3055L104T4G
IPZ40N04S5L2R8ATMA1TR-ND,IPZ40N04S5L2R8ATMA1CT-ND,IPZ40N04S5L2R8ATMA1DKR-ND IPZ40N04S5L2R8ATMA1
FDD1600N10ALZTR-ND,FDD1600N10ALZCT-ND,FDD1600N10ALZDKR-ND FDD1600N10ALZ
FDD4685TR-ND,FDD4685CT-ND,FDD4685DKR-ND FDD4685
FDME820NZTTR-ND,FDME820NZTCT-ND,FDME820NZTDKR-ND FDME820NZT
SUD09P10-195-GE3TR-ND,SUD09P10-195-GE3CT-ND,SUD09P10-195-GE3DKR-ND SUD09P10-195-GE3
BSC039N06NSATMA1TR-ND,BSC039N06NSATMA1CT-ND,BSC039N06NSATMA1DKR-ND BSC039N06NSATMA1
SIS434DN-T1-GE3TR-ND,SIS434DN-T1-GE3CT-ND,SIS434DN-T1-GE3DKR-ND SIS434DN-T1-GE3
NDT3055TR-ND,NDT3055CT-ND,NDT3055DKR-ND NDT3055
RS1E280BNTBTR-ND,RS1E280BNTBCT-ND,RS1E280BNTBDKR-ND RS1E280BNTB
TSM085P03CVRGGTR-ND,TSM085P03CVRGGCT-ND,TSM085P03CVRGGDKR-ND TSM085P03CV RGG
NDT3055LTR-ND,NDT3055LCT-ND,NDT3055LDKR-ND NDT3055L
SI7655ADN-T1-GE3TR-ND,SI7655ADN-T1-GE3CT-ND,SI7655ADN-T1-GE3DKR-ND SI7655ADN-T1-GE3
296-25112-2-ND,296-25112-1-ND,296-25112-6-ND CSD16322Q5
TSM680P06CHX0G-ND TSM680P06CH X0G
497-3177-2-ND,497-3177-1-ND,497-3177-6-ND STN3NF06L
FDMA530PZTR-ND,FDMA530PZCT-ND,FDMA530PZDKR-ND FDMA530PZ
FQD12N20LTMTR-ND,FQD12N20LTMCT-ND,FQD12N20LTMDKR-ND FQD12N20LTM
TPN4R712MDL1QTR-ND,TPN4R712MDL1QCT-ND,TPN4R712MDL1QDKR-ND TPN4R712MD,L1Q
785-1222-2-ND,785-1222-1-ND,785-1222-6-ND AOD4185
NVF3055L108T1GOSTR-ND,NVF3055L108T1GOSCT-ND,NVF3055L108T1GOSDKR-ND NVF3055L108T1G
NTD20P06LT4GOSTR-ND,NTD20P06LT4GOSCT-ND,NTD20P06LT4GOSDKR-ND NTD20P06LT4G
FDD6685TR-ND,FDD6685CT-ND,FDD6685DKR-ND FDD6685
SIR426DP-T1-GE3TR-ND,SIR426DP-T1-GE3CT-ND,SIR426DP-T1-GE3DKR-ND SIR426DP-T1-GE3
785-1025-2-ND,785-1025-1-ND,785-1025-6-ND AO4421
IRLZ34NPBF-ND IRLZ34NPBF
296-38916-2-ND,296-38916-1-ND,296-38916-6-ND CSD25402Q3A
SIS892ADN-T1-GE3TR-ND,SIS892ADN-T1-GE3CT-ND,SIS892ADN-T1-GE3DKR-ND SIS892ADN-T1-GE3
SIS890DN-T1-GE3TR-ND,SIS890DN-T1-GE3CT-ND,SIS890DN-T1-GE3DKR-ND SIS890DN-T1-GE3
BSZ22DN20NS3GATMA1TR-ND,BSZ22DN20NS3GATMA1CT-ND,BSZ22DN20NS3GATMA1DKR-ND BSZ22DN20NS3GATMA1
IRF530NSTRLPBFTR-ND,IRF530NSTRLPBFCT-ND,IRF530NSTRLPBFDKR-ND IRF530NSTRLPBF
785-1833-2-ND,785-1833-1-ND,785-1833-6-ND AOD21357
SIS410DN-T1-GE3TR-ND,SIS410DN-T1-GE3CT-ND,SIS410DN-T1-GE3DKR-ND SIS410DN-T1-GE3
ZXMN6A25GTATR-ND,ZXMN6A25GTACT-ND,ZXMN6A25GTADKR-ND ZXMN6A25GTA
FQD1N80TMTR-ND,FQD1N80TMCT-ND,FQD1N80TMDKR-ND FQD1N80TM
NTD20N03L27T4GOSTR-ND,NTD20N03L27T4GOSCT-ND,NTD20N03L27T4GOSDKR-ND NTD20N03L27T4G
BSZ100N06LS3GATMA1TR-ND,BSZ100N06LS3GATMA1CT-ND,BSZ100N06LS3GATMA1DKR-ND BSZ100N06LS3GATMA1
5556-NVXK2VR40WXT2-ND NVXK2VR40WXT2
1697-CAB016M12FM3-ND CAB016M12FM3
1697-CAB011M12FM3T-ND CAB011M12FM3T
1697-CCB021M12FM3-ND CCB021M12FM3
1697-CAB7R5A23GM4-ND CAB7R5A23GM4
1697-CAB425M12XM3-ND CAB425M12XM3
1697-CAB450M12XM3-ND CAB450M12XM3
2832-NXH004P120M3F2PTHG-ND,5556-NXH004P120M3F2PTHG-ND NXH004P120M3F2PTHG
5556-NXH010P120MNF1PNG-ND NXH010P120MNF1PNG
1697-CBB021M12FM3T-ND CBB021M12FM3T
1697-CCB021M12FM3T-ND CCB021M12FM3T
1697-CAB008M12GM3T-ND CAB008M12GM3T
1697-CAB006M12GM3-ND CAB006M12GM3
5556-NXH040P120MNF1PTG-ND NXH040P120MNF1PTG
5556-NXH040P120MNF1PG-ND NXH040P120MNF1PG
448-DF11MR12W1M1HFB67BPSA1-ND DF11MR12W1M1HFB67BPSA1
5556-NXH010P120MNF1PTNG-ND NXH010P120MNF1PTNG
5556-NXH020P120MNF1PTG-ND NXH020P120MNF1PTG
5556-NXH010P120MNF1PTG-ND NXH010P120MNF1PTG
448-FF8MR12W1M1HS4PB11BPSA1-ND FF8MR12W1M1HS4PB11BPSA1
5556-NXH020F120MNF1PG-ND NXH020F120MNF1PG
5556-NXH010P90MNF1PTG-ND NXH010P90MNF1PTG
1697-CBB032M12FM3-ND CBB032M12FM3
5556-NXH020F120MNF1PTG-ND NXH020F120MNF1PTG
1697-CAB011M12FM3-ND CAB011M12FM3
1697-CBB021M12FM3-ND CBB021M12FM3
1697-CCB032M12FM3-ND CCB032M12FM3
1697-CAB008M12GM3-ND CAB008M12GM3
1697-CAB008A12GM3-ND CAB008A12GM3
1697-CAB006M12GM3T-ND CAB006M12GM3T
1697-CAB008A12GM3T-ND CAB008A12GM3T
497-M1F45M12W2-1LA-ND M1F45M12W2-1LA
5556-NVXK2PR80WXT2-ND NVXK2PR80WXT2
1560-GCMX040A120B2B1P-ND GCMX040A120B2B1P
1560-GCMX040A120B2H2P-ND GCMX040A120B2H2P
5556-NVXK2VR80WXT2-ND NVXK2VR80WXT2
5556-NXH030S120M3F1PTG-ND NXH030S120M3F1PTG
5556-NXH030P120M3F1PTG-ND NXH030P120M3F1PTG
5556-NXH022S120M3F1PTG-ND NXH022S120M3F1PTG
5556-NXH030F120M3F1PTG-ND NXH030F120M3F1PTG
5556-NXH015P120M3F1PTG-ND NXH015P120M3F1PTG
1560-GCMX020A120B2H2P-ND GCMX020A120B2H2P
5556-NXH010P120M3F1PG-ND NXH010P120M3F1PG
5556-NXH040F120MNF1PG-ND NXH040F120MNF1PG
1242-G3F17MT12FB2-ND G3F17MT12FB2
1242-G3F17MT12FB2-T-ND G3F17MT12FB2-T
5556-NXH010P90MNF1PG-ND NXH010P90MNF1PG
5556-NXH011T120M3F2PTHG-ND NXH011T120M3F2PTHG
5556-NXH020P120MNF1PG-ND NXH020P120MNF1PG
5556-NXH010P120MNF1PG-ND NXH010P120MNF1PG
1242-G3F18MT12FB4-ND G3F18MT12FB4
1242-G3F09MT12FB2-ND G3F09MT12FB2
1242-G3F18MT12FB4-T-ND G3F18MT12FB4-T
1242-G3F09MT12FB2-T-ND G3F09MT12FB2-T
1697-CBB017M12FM4T-ND CBB017M12FM4T
5556-NXH004P120M3F2PTNG-ND NXH004P120M3F2PTNG
5556-NXH003P120M3F2PTHG-ND NXH003P120M3F2PTHG
1242-G3F09MT12GB4-ND G3F09MT12GB4
1697-CBB011M12GM4T-ND CBB011M12GM4T
1697-CHB011M12GM4T-ND CHB011M12GM4T
1242-G3F05MT12GB2-ND G3F05MT12GB2
1697-CAB011A12GM3-ND CAB011A12GM3
1242-G3F09MT12GB4-T-ND G3F09MT12GB4-T
1242-G3F05MT12GB2-T-ND G3F05MT12GB2-T
1697-CCB016M12GM3-ND CCB016M12GM3
448-FF08MR12W1MA1B11ABPSA1-ND FF08MR12W1MA1B11ABPSA1
5556-NXH003P120M3F2PTNG-ND NXH003P120M3F2PTNG
BSM080D12P2C008-ND BSM080D12P2C008
1697-CAB5R0A23GM4-ND CAB5R0A23GM4
448-FF4MR20KM1HHPSA1-ND FF4MR20KM1HHPSA1
1697-CAB400M12XM3-ND CAB400M12XM3
448-FS02MR12A8MA2BBPSA1-ND FS02MR12A8MA2BBPSA1
448-FS05MR12A6MA1BBPSA1-ND FS05MR12A6MA1BBPSA1
846-BSM600D12P4G103-ND BSM600D12P4G103
448-FS03MR12A6MA1BBPSA1-ND FS03MR12A6MA1BBPSA1
1697-CAB760M12HM3-ND CAB760M12HM3
1560-GCMX020A120B2B1P-ND GCMX020A120B2B1P
448-FF8MR12W1M1HB11BPSA1-ND FF8MR12W1M1HB11BPSA1
448-F3L8MR12W2M1HPB11BPSA1-ND F3L8MR12W2M1HPB11BPSA1
5556-NXH011F120M3F2PTHG-ND NXH011F120M3F2PTHG
1697-CAB016M12FM3T-ND CAB016M12FM3T
5556-NXH020U90MNF2PTG-ND NXH020U90MNF2PTG
448-FF4MR12W2M1HB11BPSA1-ND FF4MR12W2M1HB11BPSA1
150-MSCSM170AM23CT1AG-ND MSCSM170AM23CT1AG
448-FF6MR20W2M1HB70BPSA1-ND FF6MR20W2M1HB70BPSA1
150-MSCSM70TAM19CT3AG-ND MSCSM70TAM19CT3AG
150-MSCSM70DUM017AG-ND MSCSM70DUM017AG
BSM300D12P2E001-ND BSM300D12P2E001
1697-CAB530M12BM3-ND CAB530M12BM3
BSM250D17P2E004-ND BSM250D17P2E004
448-FS01MR12A8MA2BHPSA1-ND FS01MR12A8MA2BHPSA1
448-FS03MR12A6MA1LBBPSA1-ND FS03MR12A6MA1LBBPSA1
448-FS55MR12W1M1HB11NPSA1-ND FS55MR12W1M1HB11NPSA1
150-MSCSM120AM50CT1AG-ND MSCSM120AM50CT1AG
150-MSCSM70AM19T1AG-ND MSCSM70AM19T1AG
448-FF17MR12W1M1HB70BPSA1-ND FF17MR12W1M1HB70BPSA1
150-MSCSM70TLM44C3AG-ND MSCSM70TLM44C3AG
150-MSCSM120AM31CT1AG-ND MSCSM120AM31CT1AG
150-MSCSM170AM45CT1AG-ND MSCSM170AM45CT1AG
150-MSCSM170HRM451AG-ND MSCSM170HRM451AG
150-MSCSM170DUM23T3AG-ND MSCSM170DUM23T3AG
150-MSCSM70AM10T3AG-ND MSCSM70AM10T3AG
150-MSCSM70DUM10T3AG-ND MSCSM70DUM10T3AG
448-FF6MR12W2M1HB11BPSA1-ND FF6MR12W2M1HB11BPSA1
1697-CBB032M12FM3T-ND CBB032M12FM3T
150-MSCSM170TLM45C3AG-ND MSCSM170TLM45C3AG
150-MSCSM70AM10CT3AG-ND MSCSM70AM10CT3AG
150-MSCSM170DUM15T3AG-ND MSCSM170DUM15T3AG
150-MSCSM70AM07T3AG-ND MSCSM70AM07T3AG
150-MSCSM120DUM11T3AG-ND MSCSM120DUM11T3AG
150-MSCSM170HM45CT3AG-ND MSCSM170HM45CT3AG
150-MSCSM170DUM11T3AG-ND MSCSM170DUM11T3AG
150-MSCSM120TAM31CT3AG-ND MSCSM120TAM31CT3AG
150-MSCSM120AM11CT3AG-ND MSCSM120AM11CT3AG
150-MSCSM170TLM23C3AG-ND MSCSM170TLM23C3AG
150-MSCSM170TAM45CT3AG-ND MSCSM170TAM45CT3AG
150-MSCSM170AM15CT3AG-ND MSCSM170AM15CT3AG
150-MSCSM120AM08CT3AG-ND MSCSM120AM08CT3AG
1697-CAB006A12GM3T-ND CAB006A12GM3T
150-MSCSM170HM23CT3AG-ND MSCSM170HM23CT3AG
150-MSCSM120DUM042AG-ND MSCSM120DUM042AG
448-FF2MR12W3M1HB11BPSA1-ND FF2MR12W3M1HB11BPSA1
150-MSCSM170TAM23CTPAG-ND MSCSM170TAM23CTPAG
846-BSM180D12P2E002-ND BSM180D12P2E002
150-MSCSM170HM12CAG-ND MSCSM170HM12CAG
150-MSCSM170AM058CD3AG-ND MSCSM170AM058CD3AG
1697-WAS350M12BM3-ND WAS350M12BM3
150-MSCSM120AM03CT6LIAG-ND MSCSM120AM03CT6LIAG
1697-CAS310M17BM3-ND CAS310M17BM3
150-MSCSM170AM029CT6LIAG-ND MSCSM170AM029CT6LIAG
846-BSM600D12P3G001-ND BSM600D12P3G001
1697-CAS480M12HM3-ND CAS480M12HM3
448-DF16MR12W1M1HFB67BPSA1-ND DF16MR12W1M1HFB67BPSA1
448-FF17MR12W1M1HB11BPSA1-ND FF17MR12W1M1HB11BPSA1
448-FF17MR12W1M1HPB11BPSA1-ND FF17MR12W1M1HPB11BPSA1
448-DF14MR12W1M1HFB67BPSA1-ND DF14MR12W1M1HFB67BPSA1
448-FF11MR12W2M1HPB11BPSA1-ND FF11MR12W2M1HPB11BPSA1
448-FS33MR12W1M1HB11BPSA1-ND FS33MR12W1M1HB11BPSA1
5556-NXH040F120MNF1PTG-ND NXH040F120MNF1PTG
448-DF8MR12W1M1HFB67BPSA1-ND DF8MR12W1M1HFB67BPSA1
150-MSCSM120TLM50C3AG-ND MSCSM120TLM50C3AG
150-MSCSM120HRM311AG-ND MSCSM120HRM311AG
150-MSCSM70VR1M10CT3AG-ND MSCSM70VR1M10CT3AG
150-MSCSM170HRM233AG-ND MSCSM170HRM233AG
150-MSCSM120HM31CT3AG-ND MSCSM120HM31CT3AG
1697-CCB032M12FM3T-ND CCB032M12FM3T
150-MSCSM120HRM163AG-ND MSCSM120HRM163AG
1697-CAB011A12GM3T-ND CAB011A12GM3T
1697-CAB006A12GM3-ND CAB006A12GM3
BSM120D12P2C005-ND BSM120D12P2C005
150-MSCSM70DUM025AG-ND MSCSM70DUM025AG
150-MSCSM170HRM11NG-ND MSCSM170HRM11NG
1697-CAS175M12BM3-ND CAS175M12BM3
BSM180D12P3C007-ND BSM180D12P3C007
150-MSCSM120TLM11CAG-ND MSCSM120TLM11CAG
150-MSCSM120AM042CD3AG-ND MSCSM120AM042CD3AG
150-MSCSM120AM042CT6LIAG-ND MSCSM120AM042CT6LIAG
150-MSCSM70TLM05CAG-ND MSCSM70TLM05CAG
150-MSCSM170HRM075NG-ND MSCSM170HRM075NG
150-MSCSM170AM058CT6AG-ND MSCSM170AM058CT6AG
1697-CAS350M12BM3-ND CAS350M12BM3
150-MSCSM120AM027CT6AG-ND MSCSM120AM027CT6AG
150-MSCSM170AM039CT6AG-ND MSCSM170AM039CT6AG
1697-WAS530M12BM3-ND WAS530M12BM3
1697-WAS310M17BM3-ND WAS310M17BM3
846-BSM400D12P3G002-ND BSM400D12P3G002
846-BSM300D12P3E005-ND BSM300D12P3E005
846-BSM400D12P2G003-ND BSM400D12P2G003
497-ADP360120W3-ND ADP360120W3
5556-FAM65CR51ADZ1-ND FAM65CR51ADZ1
1560-GCMX080A120B2T1P-ND GCMX080A120B2T1P
1560-GCMX080A120B2H1P-ND GCMX080A120B2H1P
1560-GCMX080A120B2H2P-ND GCMX080A120B2H2P
1560-GCMX040A120B2T1P-ND GCMX040A120B2T1P
1560-GCMX040A120B2H1P-ND GCMX040A120B2H1P
1560-GCMX040A120B3H1P-ND GCMX040A120B3H1P
150-MSCSM120AM50T1AG-ND MSCSM120AM50T1AG
488-NXH015F120M3F1PTG-ND NXH015F120M3F1PTG
448-DF17MR12W1M1HFB86BPSA1-ND DF17MR12W1M1HFB86BPSA1
448-FF17MR12W1M1HB17BPSA1-ND FF17MR12W1M1HB17BPSA1
1560-GCMX020A120B2T1P-ND GCMX020A120B2T1P
1560-GCMX020A120B2H1P-ND GCMX020A120B2H1P
1560-GCMX010A120B2B1P-ND GCMX010A120B2B1P
5556-NXH010P120M3F1PTG-ND NXH010P120M3F1PTG
1560-GCMX020A120B3H1P-ND GCMX020A120B3H1P
5556-NXH008P120M3F1PTG-ND NXH008P120M3F1PTG
5556-NXH008P120M3F1PG-ND NXH008P120M3F1PG
1560-GCMX010A120B3B1P-ND GCMX010A120B3B1P
1560-GCMX005A120B3B1P-ND GCMX005A120B3B1P
1560-GCMX010A120B3H1P-ND GCMX010A120B3H1P
448-FF7MR12W1M1HB17BPSA1-ND FF7MR12W1M1HB17BPSA1
5556-NXH006P120M3F2PTHG-ND NXH006P120M3F2PTHG
448-FF6MR12W2M1HPB11BPSA1-ND FF6MR12W2M1HPB11BPSA1
1560-GCMX005A120S7B1-ND GCMX005A120S7B1
5556-NXH008T120M3F2PTHG-ND NXH008T120M3F2PTHG
1560-GCMX005A120S3B1-N-ND GCMX005A120S3B1-N
448-FF4MR12W2M1HPB11BPSA1-ND FF4MR12W2M1HPB11BPSA1
5556-NXH004P120M3F2PNG-ND NXH004P120M3F2PNG
1697-CHB011M12GM4-ND CHB011M12GM4
1697-CBB011M12GM4-ND CBB011M12GM4
1560-GCMX003A120S3B1-N-ND GCMX003A120S3B1-N
1697-CAB004M12GM4-ND CAB004M12GM4
1697-CAB004M12GM4T-ND CAB004M12GM4T
448-F3L6MR20W2M1HB70BPSA1-ND F3L6MR20W2M1HB70BPSA1
1560-GCMX005A170S3B1-N-ND GCMX005A170S3B1-N
1697-CAB6R0A23GM4-ND CAB6R0A23GM4
448-F410MR20W3M1HB11BPSA1-ND F410MR20W3M1HB11BPSA1
448-FF3MR12KM1HHPSA1-ND FF3MR12KM1HHPSA1
448-FF3MR12KM1HPHPSA1-ND FF3MR12KM1HPHPSA1
5556-NVVR26A120M1WST-ND NVVR26A120M1WST
448-FF4MR20KM1HPHPSA1-ND FF4MR20KM1HPHPSA1
448-F46MR20W3M1HB11BPSA1-ND F46MR20W3M1HB11BPSA1
150-MSCSM120AM042T6AG-ND MSCSM120AM042T6AG
448-FF1MR12MM1HB11BPSA1-ND FF1MR12MM1HB11BPSA1
448-FF1MR12MM1HPB11BPSA1-ND FF1MR12MM1HPB11BPSA1
1697-HAS175M12BM3-ND HAS175M12BM3
1697-CAB3R5M12DM4-ND CAB3R5M12DM4
448-FF3MR20KM1HPHPSA1-ND FF3MR20KM1HPHPSA1
497-ADP46075W3-ND ADP46075W3
1697-HAS350M12BM3-ND HAS350M12BM3
1697-HAS530M12BM3-ND HAS530M12BM3
488-NVXR22S90M2SPB-ND NVXR22S90M2SPB
1697-HAS310M17BM3-ND HAS310M17BM3
497-ADP480120W3-L-ND ADP480120W3-L
448-FS03MR12A7MA2BHPSA1-ND FS03MR12A7MA2BHPSA1
488-NVXR17S90M2SPB-ND NVXR17S90M2SPB
488-NVXR17S90M2SPC-ND NVXR17S90M2SPC
488-NVXR22S90M2SPC-ND NVXR22S90M2SPC
1697-CLB800M12HM3P-ND CLB800M12HM3P
448-FF4000UXTR33T2M1BPSA1-ND FF4000UXTR33T2M1BPSA1
1697-CAB500M17HM3-ND CAB500M17HM3
150-MSCSM70TLM19C3AG-ND MSCSM70TLM19C3AG
150-MSCSM120TLM31C3AG-ND MSCSM120TLM31C3AG
150-MSCSM70TLM10C3AG-ND MSCSM70TLM10C3AG
150-MSCSM120TLM16C3AG-ND MSCSM120TLM16C3AG
150-MSCSM120DDUM16CTBL3NG-ND MSCSM120DDUM16CTBL3NG
150-MSCSM170TLM15CAG-ND MSCSM170TLM15CAG
150-MSCSM70TLM07CAG-ND MSCSM70TLM07CAG
150-MSCSM70VR1M10CTPAG-ND MSCSM70VR1M10CTPAG
150-MSCSM70AM025CD3AG-ND MSCSM70AM025CD3AG
150-MSCSM170TLM11CAG-ND MSCSM170TLM11CAG
150-MSCSM170HM087CAG-ND MSCSM170HM087CAG
4014-GE12047CCA3-ND GE12047CCA3
4014-GE17042CCA3-ND GE17042CCA3
4014-GE12050EEA3-ND GE12050EEA3
4014-GE17045EEA3-ND GE17045EEA3
4014-GE17140CEA3-ND GE17140CEA3
5140-NH3T008MP120F2-ND NH3T008MP120F2
4014-GE12090CDA3-ND GE12090CDA3
4014-GE17080CDA3-ND GE17080CDA3
4014-GE12160CEA3-ND GE12160CEA3
5556-NXH007F120M3F2PTHG-ND NXH007F120M3F2PTHG
448-FS13MR12W2M1HB70BPSA1-ND FS13MR12W2M1HB70BPSA1
5556-NVVR26A120M1WSB-ND NVVR26A120M1WSB
5556-NVVR26A120M1WSS-ND NVVR26A120M1WSS
448-FF2MR12KM1HPHPSA1-ND FF2MR12KM1HPHPSA1
846-BSM300D12P4G101-ND BSM300D12P4G101
1697-EAB450M12XM3-ND EAB450M12XM3
1697-CAB320M17XM3-ND CAB320M17XM3
497-ADP480120W3-ND ADP480120W3
1697-CAB650M17HM3-ND CAB650M17HM3
150-MSCSM170AM11CT3AG-ND MSCSM170AM11CT3AG
150-MSCSM170DUM039AG-ND MSCSM170DUM039AG
150-MSCSM170TAM15CTPAG-ND MSCSM170TAM15CTPAG
150-MSCSM170AM058CT6LIAG-ND MSCSM170AM058CT6LIAG
448-FF2600UXTR33T2M1BPSA1-ND FF2600UXTR33T2M1BPSA1
150-MSCSM70HM19T3AG-ND MSCSM70HM19T3AG
150-MSCSM120DUM16T3AG-ND MSCSM120DUM16T3AG
150-MSCSM70TAM19T3AG-ND MSCSM70TAM19T3AG
150-MSCSM70DUM07T3AG-ND MSCSM70DUM07T3AG
150-MSCSM120DUM08T3AG-ND MSCSM120DUM08T3AG
150-MSCSM170DUM058AG-ND MSCSM170DUM058AG
150-MSCSM120HRM08NG-ND MSCSM120HRM08NG
150-MSCSM120DUM027AG-ND MSCSM120DUM027AG
150-MSCSM120TLM08CAG-ND MSCSM120TLM08CAG
150-MSCSM120HRM052NG-ND MSCSM120HRM052NG
150-MSCSM120TAM11CTPAG-ND MSCSM120TAM11CTPAG
150-MSCSM170AM039CD3AG-ND MSCSM170AM039CD3AG
150-MSCSM120AM02CT6LIAG-ND MSCSM120AM02CT6LIAG
1697-CAB760M12HM3R-ND CAB760M12HM3R
150-MSCSM120AM31T1AG-ND MSCSM120AM31T1AG
150-MSCSM120DUM31TBL1NG-ND MSCSM120DUM31TBL1NG
150-MSCSM120AM31TBL1NG-ND MSCSM120AM31TBL1NG
150-MSCSM70VR1M19C1AG-ND MSCSM70VR1M19C1AG
150-MSCSM120HM50T3AG-ND MSCSM120HM50T3AG
150-MSCSM120DUM31CTBL1NG-ND MSCSM120DUM31CTBL1NG
150-MSCSM120AM31CTBL1NG-ND MSCSM120AM31CTBL1NG
150-MSCSM120DHM31CTBL2NG-ND MSCSM120DHM31CTBL2NG
150-MSCSM120VR1M31C1AG-ND MSCSM120VR1M31C1AG
150-MSCSM120AM16T1AG-ND MSCSM120AM16T1AG
150-MSCSM120HM31T3AG-ND MSCSM120HM31T3AG
150-MSCSM120HM31TBL2NG-ND MSCSM120HM31TBL2NG
150-MSCSM120DDUM31TBL2NG-ND MSCSM120DDUM31TBL2NG
150-MSCSM120VR1M16CT3AG-ND MSCSM120VR1M16CT3AG
150-MSCSM120HM31CTBL2NG-ND MSCSM120HM31CTBL2NG
150-MSCSM120DDUM31CTBL2NG-ND MSCSM120DDUM31CTBL2NG
150-MSCSM120TAM31T3AG-ND MSCSM120TAM31T3AG
150-MSCSM120AM11T3AG-ND MSCSM120AM11T3AG
150-MSCSM70AM07CT3AG-ND MSCSM70AM07CT3AG
150-MSCSM120HM16T3AG-ND MSCSM120HM16T3AG
150-MSCSM120AM08T3AG-ND MSCSM120AM08T3AG
1697-CCB016M12GM3T-ND CCB016M12GM3T
150-MSCSM70VR1M07CT6AG-ND MSCSM70VR1M07CT6AG
150-MSCSM120VR1M11CT6AG-ND MSCSM120VR1M11CT6AG
150-MSCSM70TAM10TPAG-ND MSCSM70TAM10TPAG
BSM180D12P2C101-ND BSM180D12P2C101
150-MSCSM70AM025T6AG-ND MSCSM70AM025T6AG
150-MSCSM70HM05AG-ND MSCSM70HM05AG
150-MSCSM70AM025D3AG-ND MSCSM70AM025D3AG
150-MSCSM120TAM16TPAG-ND MSCSM120TAM16TPAG
150-MSCSM120HM083AG-ND MSCSM120HM083AG
150-MSCSM120AM042D3AG-ND MSCSM120AM042D3AG
150-MSCSM70AM025T6LIAG-ND MSCSM70AM025T6LIAG
150-MSCSM70VR1M03CT6AG-ND MSCSM70VR1M03CT6AG
1697-WAS175M12BM3-ND WAS175M12BM3
150-MSCSM120AM042T6LIAG-ND MSCSM120AM042T6LIAG
150-MSCSM70HM038AG-ND MSCSM70HM038AG
150-MSCSM120VR1M062CT6AG-ND MSCSM120VR1M062CT6AG
846-BSM450D12P4G102-ND BSM450D12P4G102
150-MSCSM120HM063AG-ND MSCSM120HM063AG
150-MSCSM120VR1M16CTPAG-ND MSCSM120VR1M16CTPAG
150-MSCSM120TAM11TPAG-ND MSCSM120TAM11TPAG
150-MSCSM120AM027T6AG-ND MSCSM120AM027T6AG
150-MSCSM120AM027D3AG-ND MSCSM120AM027D3AG
150-MSCSM120AM03T6LIAG-ND MSCSM120AM03T6LIAG
1697-CAS530M12BM3-ND CAS530M12BM3
150-MSCSM120AM02T6LIAG-ND MSCSM120AM02T6LIAG
1697-CAS380M17HM3-ND CAS380M17HM3
5556-NVXK2TR80WDT-ND NVXK2TR80WDT
497-M1F80M12W2-1LA-ND M1F80M12W2-1LA
5556-NVXK2VR80WDT2-ND NVXK2VR80WDT2
497-M1P45M12W2-1LA-ND M1P45M12W2-1LA
5556-NVXK2TR40WXT-ND NVXK2TR40WXT
497-A2F20M65W3-FC-ND A2F20M65W3-FC
497-A2TBH45M65W3-FC-ND A2TBH45M65W3-FC
448-FS17MR12W2M1HB11ABPSA2-ND FS17MR12W2M1HB11ABPSA2
5556-UFB15C12E1BC3NCT-ND,5556-UFB15C12E1BC3NDKR-ND,5556-UFB15C12E1BC3NTR-ND UFB15C12E1BC3N
5556-UHB50SC12E1BC3NCT-ND,5556-UHB50SC12E1BC3NDKR-ND,5556-UHB50SC12E1BC3NTR-ND UHB50SC12E1BC3N
5556-UFB25SC12E1BC3NCT-ND,5556-UFB25SC12E1BC3NDKR-ND,5556-UFB25SC12E1BC3NTR-ND UFB25SC12E1BC3N
1697-CBB017M12FM4-ND CBB017M12FM4
497-A2U8M12W3-FC-ND A2U8M12W3-FC
5556-UHB100SC12E1BC3NCT-ND,5556-UHB100SC12E1BC3NDKR-ND,5556-UHB100SC12E1BC3NTR-ND UHB100SC12E1BC3N
448-FF06MR12A04MA2AKSA1-ND FF06MR12A04MA2AKSA1
1242-G3F09MT12G3T-ND G3F09MT12G3T
1242-G3F09MT12G3T-T-ND G3F09MT12G3T-T
497-ADP280120W3-ND ADP280120W3
1697-ECB4R3M12YM3-ND ECB4R3M12YM3
1697-CAB525F12XM3-ND CAB525F12XM3
1697-ECB2R8M12YM3-ND ECB2R8M12YM3
1697-ECB2R1M12YM3-ND ECB2R1M12YM3
1697-CAB003M09DM3-ND CAB003M09DM3
1697-CAR600M12HN6-ND CAR600M12HN6
1697-CAR600M17HN6-ND CAR600M17HN6
1697-CLB800M12HM3PT-ND CLB800M12HM3PT
1697-CLB650M17HM3-ND CLB650M17HM3
1697-CLB650M17HM3T-ND CLB650M17HM3T
448-FF2000UXTR33T2M1BPSA1-ND FF2000UXTR33T2M1BPSA1
5556-NXVF6532M3TG01-ND NXVF6532M3TG01
150-MSCSM70AM19CT1AG-ND MSCSM70AM19CT1AG
150-MSCSM70VM19C3AG-ND MSCSM70VM19C3AG
238-IXFN130N90SK-ND IXFN130N90SK
150-MSCSM120HM50CT3AG-ND MSCSM120HM50CT3AG
APTM50HM75SCTG-ND APTM50HM75SCTG
APTM50AM38SCTG-ND APTM50AM38SCTG
150-MSCSM70HM19CT3AG-ND MSCSM70HM19CT3AG
150-MSCSM120AM16CT1AG-ND MSCSM120AM16CT1AG
150-MSCSM70VM10C4AG-ND MSCSM70VM10C4AG
1697-CAB7R5A23GM4T-ND CAB7R5A23GM4T
APTM50AM24SCG-ND APTM50AM24SCG
1697-CAB6R0A23GM4T-ND CAB6R0A23GM4T
1697-CAS175M12BM3T-ND CAS175M12BM3T
1697-WAS175M12BM3T-ND WAS175M12BM3T
150-MSCSM120HM16CT3AG-ND MSCSM120HM16CT3AG
1697-HAS175M12BM3T-ND HAS175M12BM3T
1697-CAB5R0A23GM4T-ND CAB5R0A23GM4T
1697-CAS350M12BM3T-ND CAS350M12BM3T
150-MSCSM70HM05CAG-ND MSCSM70HM05CAG
150-MSCSM70TAM10CTPAG-ND MSCSM70TAM10CTPAG
150-MSCSM70AM025CT6AG-ND MSCSM70AM025CT6AG
150-MSCSM120TAM16CTPAG-ND MSCSM120TAM16CTPAG
1697-CAB530M12BM3T-ND CAB530M12BM3T
1697-WAS350M12BM3T-ND WAS350M12BM3T
150-MSCSM120HM083CAG-ND MSCSM120HM083CAG
150-MSCSM120AM042CT6AG-ND MSCSM120AM042CT6AG
1697-CAS530M12BM3T-ND CAS530M12BM3T
150-MSCSM70AM025CT6LIAG-ND MSCSM70AM025CT6LIAG
1697-HAS350M12BM3T-ND HAS350M12BM3T
1697-WAS530M12BM3T-ND WAS530M12BM3T
1697-CAS310M17BM3T-ND CAS310M17BM3T
150-MSCSM70HM038CAG-ND MSCSM70HM038CAG
1697-HAS530M12BM3T-ND HAS530M12BM3T
150-MSCSM120HM063CAG-ND MSCSM120HM063CAG
1697-WAS310M17BM3T-ND WAS310M17BM3T
1697-HAS310M17BM3T-ND HAS310M17BM3T
150-MSCSM120AM027CD3AG-ND MSCSM120AM027CD3AG
497-ADP360120W3-L-ND ADP360120W3-L
497-ADP61075W3-ND ADP61075W3
497-ADP61075W3-L-ND ADP61075W3-L
448-FS01MR08A8MA2LBCHPSA1-ND FS01MR08A8MA2LBCHPSA1
4014-GE12047BCA3-ND GE12047BCA3
4014-GE17042BCA3-ND GE17042BCA3
APTMC60TL11CT3AG-ND APTMC60TL11CT3AG
APTMC120AM16CD3AG-ND APTMC120AM16CD3AG
APTMC120AM25CT3AG-ND APTMC120AM25CT3AG
APTMC120TAM33CTPAG-ND APTMC120TAM33CTPAG
APTMC60TLM55CT3AG-ND APTMC60TLM55CT3AG
APTMC120AM09CT3AG-ND APTMC120AM09CT3AG
APTMC170AM30CT1AG-ND APTMC170AM30CT1AG
APTMC120TAM17CTPAG-ND APTMC120TAM17CTPAG
APTMC60TLM14CAG-ND APTMC60TLM14CAG
150-APTSM120AM08CT6AG-ND APTSM120AM08CT6AG
APTMC120HM17CT3AG-ND APTMC120HM17CT3AG
APTMC120HR11CT3AG-ND APTMC120HR11CT3AG
150-MSCMC90AM12C3AG-ND MSCMC90AM12C3AG
150-MSCMC170AM08CT6LIAG-ND MSCMC170AM08CT6LIAG
448-FS03MR12A6MA1LB-ND FS03MR12A6MA1LB
150-MSCSM120HM16CTBL3NG-ND MSCSM120HM16CTBL3NG
150-MSCSM120HM16TBL3NG-ND MSCSM120HM16TBL3NG
150-MSCSM120DDUM16TBL3NG-ND MSCSM120DDUM16TBL3NG
150-MSCSM170AM029T6LIAG-ND MSCSM170AM029T6LIAG
150-MSCSM120AM13CT6AG-ND MSCSM120AM13CT6AG
150-MSCSM70XM75CTYZBNMG-ND MSCSM70XM75CTYZBNMG
150-MSCSM120X10CTYZBNMG-ND MSCSM120X10CTYZBNMG
150-MSCSM70XM45CTYZBNMG-ND MSCSM70XM45CTYZBNMG