Understanding the SiC MOSFETs for Advanced Power Conversion Systems

Advancements in connectivity, digitalization, electrification, automation, and energy efficiency are driving demand for advanced power conversion systems. These changes have accelerated, creating new challenges for manufacturers and the semiconductor market.
Developing power semiconductor devices to improve power management systems is now a key goal, requiring them to be more efficient, smaller, reliable, long-lasting, and cost-effective. Silicon Carbide (SiC) converters now play a crucial role in meeting these demands better than traditional silicon ones.

What is Silicon Carbide (SiC)?

SiC is a compound semiconductor composed of silicon and carbon atoms, arranged in a dense tetrahedral structure. It has a wider bandgap compared to silicon, resulting in stronger atomic bonds and a higher electric breakdown field, about ten times greater than silicon’s. This strong bonding also leads to better thermal conductivity and higher lattice vibration.

The table provided below compares the physical properties of silicon and other semiconductor
materials. 4H-SiC is commonly used as a semiconductor material because it provides a better balance among electron mobility, dielectric breakdown strength, saturation velocity, and other physical properties than other polytypes of SiC.

SiC diodes and transistors can operate at higher frequencies and temperatures without compromising reliability. The main applications of SiC devices such as Schottky diodes and FET/MOSFET transistors include converters, inverters, power supplies, battery chargers and motor control systems.


Nexperia 1200 V, 80 mΩ, N-channel SiC MOSFET - NSF080120L4A0Q

SiC Applications in Power Electronics:

  1. Power factor correction (PFC) circuits
  2. Solar inverters
  3. DC/DC converters
  4. Bi-directional converters
  5. Inverters for induction heating equipment
  6. Motor drive inverters
  7. Buck converters

What are SiC MOSFETs?

Silicon Carbide (SiC) MOSFETs (Metal-Oxide-Semiconductor Field-Effect Transistors) are power semiconductor devices that use silicon carbide as the semiconductor material instead of traditional silicon. These transistors feature higher blocking voltage, better thermal conductivity, lower on-state resistance, and a breakdown strength approximately 10 times greater than regular silicon MOSFETs. They provide high efficiency due to reduced switching losses and enable high power density. They offer several advantages over conventional silicon-based MOSFETs.

Features Advantages Benefits
Low device capacitances Superior gate oxide reliability Highest efficiency for reduced cooling effort
Temperature independent switching losses Best in class switching and conduction losses Longer lifetime and higher reliability
Intrinsic diode with low reverse recovery charge IGBT compatible driving (+18 V) Higher frequency operation
Threshold-free on-state characteristics Threshold voltage, Vth > 4 V Reduction in system cost
Short-circuit and avalanche robustness Increased power density
Reduced system complexity
Ease of design and implementation

Characteristics of SiC MOSFET:

1. Device structure and characteristic: Compared to 600V-900V silicon MOSFETs,
SiC MOSFETs have smaller chip area (mountable on a compact package) and an ultralow recovery loss for their body diodes. SiC devices do not need conductivity modulation to achieve low on-resistance since they have much lower drift-layer resistance than Si devices. MOSFETs generate no tail current in principle. As a result, SiC MOSFETs have much lower switching loss than IGBTs, which enables higher switching frequency, smaller passives, and smaller and less expensive cooling systems.

2. On-resistance RDSon temperature stability: The on-resistance (RDSon) of a SiC MOSFET comprises resistive elements such as channel resistance (RCH), JFET resistance (RJ), and drift region resistance (RDRIFT), each with distinct temperature coefficients.
At lower VGS, RCH dominates with a negative temperature coefficient, while RJ and RDRIFT become prominent at higher VGS with positive temperature coefficients. VGS > 13V exhibits a positive temperature coefficient, impacting current sharing in parallel devices.
The temperature dependence of RDSon varies with breakdown voltage and device type; for instance, 1200V devices have a higher coefficient due to the increased resistance of the drift layer. At high temperatures, RDSon increases to limit saturation current, improving device short-circuit ruggedness.

3. Threshold voltage tolerance: The threshold voltage (Vth) of a MOSFET, typically between 2 to 4 volts, is crucial for safe operation. Threshold voltage tolerance, the range between minimum and maximum Vth, is key for symmetrical switching, essential for parallel SiC MOSFET operation. Low Vth variation reduces stress during switching, enhancing performance and longevity. As temperature increases, Vth generally decreases, necessitating thorough design tolerance analysis to ensure safe switching and avoid parasitic turn-on events.

4. DESAT Protection: DESAT protection is an over-current detection method for IGBTs; it detects de-saturation when the collector-emitter voltage rises while the full collector current was flowing, obviously this would have a negative impact on efficiency or in the worst case, could lead to failure of the IGBT.
A SiC MOSFET can suffer a similar fate where VDS can rise while maximum ID is flowing. This undesirable condition can arise if the maximum VGS during turn−on is too low, or the gate drive turn−on edge is too slow, or a short circuit or overload condition exists. The RDS can increase while the full ID is present, causing an unexpected but slow rise in VDS.
During de-saturation, a SiC MOSFET’s VDS response is slow, allowing high drain current through increasing on-resistance. This delay can lead to drain current reaching levels 10-20 times the rated pulse current before VDS responds, potentially causing issues in high-frequency power converters with many switching cycles before fault recognition.

5. Gate Charge Ratio: The dynamic characteristics determine the switching performance of the device. Several of these parameters are highly dependent on the measurement conditions.
When introducing fast switching, consider the impact of transients on stray and device body capacitances. Gate-source capacitance (Cgs) affects delay time and di/dt, while gate-drain capacitance (Cgd) influences dv/dt. Drain-source capacitance (Cds) affects dv/dt without impacting delay time and di/dt.

Gate charge parameters (QG, QGS, QGD) are more useful for determining switching performance, with lower QG reducing gate drive losses. Focus on gate charge data over capacitance for accurate performance assessment. Ensure the ratio of QGD to QGS is low for stable performance.
While selecting a device for hard switching application, QGD and RDSon will give a better indication of Figure of Merit of the devices. For soft switching converters, Qoss together with QGD and RDSon will give a better indication of the device suitability.

6. Gate Driver voltage: This section discusses the impact of gate drive voltage on static and dynamic losses in SiC MOSFETs. A high ON-state VGS is needed for proper channel inversion, low ON-state loss, and fast switching, while a lower VGS reduces gate oxide stress and improves reliability.
When optimizing gate driver voltage, consider the temperature behavior of RDSon. Below 13V, the drain current increases with temperature, so VGS should be kept above 13V. Devices can be driven with VGS higher than 15V to improve on-state behavior.

Selecting the appropriate gate voltage is crucial for balancing electrical performance and reliability in power devices. Accelerated stress tests help evaluate the impact of VGS on threshold voltage and gate oxide reliability, especially at high temperatures.

Conclusion:

This post highlights key SiC MOSFET parameters to help design engineers optimize power conversion systems. SiC MOSFETs offer superior performance over traditional silicon devices in applications like converters, inverters, and motor control systems. Critical parameters such as on-resistance, threshold voltage tolerance, and gate drive voltage enhance efficiency and reliability. Proper design and implementation enhance performance, reduce stress, and extend device lifetimes, supporting high-power, high-temperature operations.
As the semiconductor market evolves, SiC technology promises continued advancements and improved power management solutions.

SiC (Silicon Carbide) MOSFET Part Numbers
DigiKey Part Number Manufacturer Part Number
448-IMBF170R1K0M1XTMA1TR-ND,448-IMBF170R1K0M1XTMA1CT-ND,448-IMBF170R1K0M1XTMA1DKR-ND IMBF170R1K0M1XTMA1
1242-G2R1000MT17D-ND G2R1000MT17D
448-IMBF170R650M1XTMA1TR-ND,448-IMBF170R650M1XTMA1CT-ND,448-IMBF170R650M1XTMA1DKR-ND IMBF170R650M1XTMA1
448-IMBG120R350M1HXTMA1TR-ND,448-IMBG120R350M1HXTMA1CT-ND,448-IMBG120R350M1HXTMA1DKR-ND IMBG120R350M1HXTMA1
448-IMBF170R450M1XTMA1TR-ND,448-IMBF170R450M1XTMA1CT-ND,448-IMBF170R450M1XTMA1DKR-ND IMBF170R450M1XTMA1
1242-G3R160MT12D-ND G3R160MT12D
2312-UJ4C075060K3S-ND UJ4C075060K3S
1242-G3R450MT17D-ND G3R450MT17D
SCT2H12NZGC11-ND SCT2H12NZGC11
2312-UF3C170400B7STR-ND,2312-UF3C170400B7SCT-ND,2312-UF3C170400B7SDKR-ND UF3C170400B7S
1697-C3M0350120D-ND C3M0350120D
SCT3120ALGC11-ND SCT3120ALGC11
2312-UF3C065080B7STR-ND,2312-UF3C065080B7SCT-ND,2312-UF3C065080B7SDKR-ND UF3C065080B7S
2312-UF3C120080B7STR-ND,2312-UF3C120080B7SCT-ND,2312-UF3C120080B7SDKR-ND UF3C120080B7S
SCT3160KLGC11-ND SCT3160KLGC11
2312-UF3C120080K3S-ND UF3C120080K3S
2312-UJ3C120080K3S-ND UJ3C120080K3S
1242-G3R75MT12D-ND G3R75MT12D
C2M1000170J-ND C2M1000170J
1242-G3R75MT12K-ND G3R75MT12K
C2M0280120D-ND C2M0280120D
1242-G3R75MT12J-TR-ND,1242-G3R75MT12J-TRCT-ND,1242-G3R75MT12J-TRDKR-ND G3R75MT12J-TR
2312-UJ4C075033K4S-ND UJ4C075033K4S
C2M1000170D-ND C2M1000170D
846-SCT2450KEGC11-ND SCT2450KEGC11
448-IMZ120R060M1HXKSA1-ND IMZ120R060M1HXKSA1
448-IMW120R060M1HXKSA1-ND IMW120R060M1HXKSA1
1242-G3R160MT17D-ND G3R160MT17D
1697-C3M0120090D-ND C3M0120090D
MSC080SMA120B-ND MSC080SMA120B
1242-G3R160MT17J-TR-ND,1242-G3R160MT17J-TRCT-ND,1242-G3R160MT17J-TRDKR-ND G3R160MT17J-TR
448-AIMW120R080M1XKSA1-ND AIMW120R080M1XKSA1
2312-UJ4C075023K3S-ND UJ4C075023K3S
2312-UJ4C075023K4S-ND UJ4C075023K4S
C2M0160120D-ND C2M0160120D
448-IMBG120R045M1HXTMA1TR-ND,448-IMBG120R045M1HXTMA1CT-ND,448-IMBG120R045M1HXTMA1DKR-ND IMBG120R045M1HXTMA1
1242-G3R40MT12D-ND G3R40MT12D
448-AIMBG120R040M1XTMA1TR-ND,448-AIMBG120R040M1XTMA1CT-ND,448-AIMBG120R040M1XTMA1DKR-ND AIMBG120R040M1XTMA1
2312-UJ4SC075018B7STR-ND,2312-UJ4SC075018B7SCT-ND,2312-UJ4SC075018B7SDKR-ND UJ4SC075018B7S
2312-UJ4C075018K3S-ND UJ4C075018K3S
1697-C3M0065090D-ND C3M0065090D
448-IMW120R030M1HXKSA1-ND IMW120R030M1HXKSA1
1697-C3M0075120J-ND C3M0075120J
1697-C3M0075120D-ND C3M0075120D
1697-C3M0065090J-ND C3M0065090J
1697-C3M0065090J-TR-ND,1697-C3M0065090J-CT-ND,1697-C3M0065090J-DKR-ND C3M0065090J-TR
5556-NTHL040N120SC1-ND NTHL040N120SC1
5556-NTH4L040N120SC1-ND NTH4L040N120SC1
2312-UJ4SC075018L8STR-ND,2312-UJ4SC075018L8SCT-ND,2312-UJ4SC075018L8SDKR-ND UJ4SC075018L8S
1697-E3M0075120K-ND E3M0075120K
1697-C3M0075120K-ND C3M0075120K
C3M0065100J-ND C3M0065100J
C3M0065100K-ND C3M0065100K
1242-G3R30MT12K-ND G3R30MT12K
2312-UF3SC120040B7STR-ND,2312-UF3SC120040B7SCT-ND,2312-UF3SC120040B7SDKR-ND UF3SC120040B7S
448-IMW120R020M1HXKSA1-ND IMW120R020M1HXKSA1
5556-NVBG040N120SC1TR-ND,5556-NVBG040N120SC1CT-ND,5556-NVBG040N120SC1DKR-ND NVBG040N120SC1
448-IMZA120R020M1HXKSA1-ND IMZA120R020M1HXKSA1
SCT3040KLGC11-ND SCT3040KLGC11
2312-UJ3C120040K3S-ND UJ3C120040K3S
1697-C3M0040120K-ND C3M0040120K
1697-C3M0040120J1-ND C3M0040120J1
1697-C3M0040120D-ND C3M0040120D
5556-NTH4L015N065SC1-ND NTH4L015N065SC1
5556-NTBG015N065SC1TR-ND,5556-NTBG015N065SC1CT-ND,5556-NTBG015N065SC1DKR-ND NTBG015N065SC1
5556-NTH4L020N090SC1-ND NTH4L020N090SC1
5556-NTHL015N065SC1-ND NTHL015N065SC1
5556-NTHL020N090SC1-ND NTHL020N090SC1
5556-NTBG014N120M3PTR-ND,5556-NTBG014N120M3PCT-ND,5556-NTBG014N120M3PDKR-ND NTBG014N120M3P
C2M0080120D-ND C2M0080120D
2312-UF4SC120023K4S-ND UF4SC120023K4S
SCT3030ALGC11-ND SCT3030ALGC11
1697-C3M0025065J1-ND C3M0025065J1
150-MSC400SMA330B4-ND MSC400SMA330B4
1242-G3R45MT17D-ND G3R45MT17D
1242-G3R45MT17K-ND G3R45MT17K
448-IMYH200R075M1HXKSA1-ND IMYH200R075M1HXKSA1
448-AIMW120R035M1HXKSA1-ND AIMW120R035M1HXKSA1
691-MSC015SMA070B-ND MSC015SMA070B
1697-C3M0015065D-ND C3M0015065D
1242-G3R20MT12K-ND G3R20MT12K
1697-C3M0032120J1-ND C3M0032120J1
846-SCT4013DW7TLTR-ND,846-SCT4013DW7TLCT-ND,846-SCT4013DW7TLDKR-ND SCT4013DW7TL
448-IMW120R014M1HXKSA1-ND IMW120R014M1HXKSA1
2312-UJ4SC075009K4S-ND UJ4SC075009K4S
5556-NVBG015N065SC1TR-ND,5556-NVBG015N065SC1CT-ND,5556-NVBG015N065SC1DKR-ND NVBG015N065SC1
5556-NTBG020N120SC1TR-ND,5556-NTBG020N120SC1CT-ND,5556-NTBG020N120SC1DKR-ND NTBG020N120SC1
5556-NVH4L018N075SC1-ND NVH4L018N075SC1
448-IMZA120R014M1HXKSA1-ND IMZA120R014M1HXKSA1
2312-UJ4SC075009B7STR-ND,2312-UJ4SC075009B7SCT-ND,2312-UJ4SC075009B7SDKR-ND UJ4SC075009B7S
5556-NTH4L028N170M1-ND NTH4L028N170M1
2312-UF3SC120016K4S-ND UF3SC120016K4S
691-MSC025SMA120B-ND MSC025SMA120B
1697-C3M0021120K-ND C3M0021120K
1697-C3M0021120D-ND C3M0021120D
448-IMYH200R050M1HXKSA1-ND IMYH200R050M1HXKSA1
1697-C3M0030090K-ND C3M0030090K
2312-UF3SC120016K3S-ND UF3SC120016K3S
5556-NVBG020N120SC1TR-ND,5556-NVBG020N120SC1CT-ND,5556-NVBG020N120SC1DKR-ND NVBG020N120SC1
1697-C3M0015065K-ND C3M0015065K
SCT3022ALGC11-ND SCT3022ALGC11
448-AIMBG120R010M1XTMA1TR-ND,448-AIMBG120R010M1XTMA1CT-ND,448-AIMBG120R010M1XTMA1DKR-ND AIMBG120R010M1XTMA1
5556-NVH4L020N120SC1-ND NVH4L020N120SC1
C2M0040120D-ND C2M0040120D
448-IMBG120R008M2HXTMA1TR-ND,448-IMBG120R008M2HXTMA1CT-ND,448-IMBG120R008M2HXTMA1DKR-ND IMBG120R008M2HXTMA1
691-MSC025SMA120J-ND MSC025SMA120J
2312-UF3SC120009K4S-ND UF3SC120009K4S
1242-G3R12MT12K-ND G3R12MT12K
2312-UJ4SC075006K4S-ND UJ4SC075006K4S
448-IMYH200R024M1HXKSA1-ND IMYH200R024M1HXKSA1
448-IMW120R007M1HXKSA1-ND IMW120R007M1HXKSA1
448-IMZA120R007M1HXKSA1-ND IMZA120R007M1HXKSA1
1697-C3M0016120D-ND C3M0016120D
2312-UF3SC065007K4S-ND UF3SC065007K4S
1697-E3M0016120K-ND E3M0016120K
2312-UJ4SC075005L8STR-ND,2312-UJ4SC075005L8SCT-ND,2312-UJ4SC075005L8SDKR-ND UJ4SC075005L8S
1697-C3M0016120K-ND C3M0016120K
1697-E4M0013120K-ND E4M0013120K
1242-G3R20MT17K-ND G3R20MT17K
C2M0045170D-ND C2M0045170D
448-IMYH200R012M1HXKSA1-ND IMYH200R012M1HXKSA1
1242-G3R20MT17N-ND G3R20MT17N
IMW120R350M1HXKSA1-ND IMW120R350M1HXKSA1
5556-NTBG1000N170M1TR-ND,5556-NTBG1000N170M1CT-ND,5556-NTBG1000N170M1DKR-ND NTBG1000N170M1
1242-G3R350MT12D-ND G3R350MT12D
C3M0280090D-ND C3M0280090D
150-MSC750SMA170B-ND MSC750SMA170B
IMZ120R220M1HXKSA1-ND IMZ120R220M1HXKSA1
150-MSC750SMA170B4-ND MSC750SMA170B4
2312-UF3C170400K3S-ND UF3C170400K3S
150-MSC750SMA170S-ND MSC750SMA170S
2312-UF3C120400B7STR-ND,2312-UF3C120400B7SCT-ND,2312-UF3C120400B7SDKR-ND UF3C120400B7S
SCT2H12NYTBTR-ND,SCT2H12NYTBCT-ND,SCT2H12NYTBDKR-ND SCT2H12NYTB
448-IMBG120R234M2HXTMA1TR-ND,448-IMBG120R234M2HXTMA1CT-ND,448-IMBG120R234M2HXTMA1DKR-ND IMBG120R234M2HXTMA1
IMW120R220M1HXKSA1-ND IMW120R220M1HXKSA1
1242-G3R160MT12J-TR-ND,1242-G3R160MT12J-TRCT-ND,1242-G3R160MT12J-TRDKR-ND G3R160MT12J-TR
1697-C3M0350120J-ND C3M0350120J
448-IMW65R048M1HXKSA1-ND IMW65R048M1HXKSA1
C3M0280090J-ND C3M0280090J
448-IMW65R107M1HXKSA1-ND IMW65R107M1HXKSA1
18-LSIC1MO170E0750-ND LSIC1MO170E0750
2312-UJ4C075060B7STR-ND,2312-UJ4C075060B7SCT-ND,2312-UJ4C075060B7SDKR-ND UJ4C075060B7S
5556-NTBG160N120SC1TR-ND,5556-NTBG160N120SC1CT-ND,5556-NTBG160N120SC1DKR-ND NTBG160N120SC1
2312-UF3C120150B7STR-ND,2312-UF3C120150B7SCT-ND,2312-UF3C120150B7SDKR-ND UF3C120150B7S
5556-NTHL160N120SC1-ND NTHL160N120SC1
5556-NTH4L160N120SC1-ND NTH4L160N120SC1
1697-C3M0120090J-ND C3M0120090J
IMW120R090M1HXKSA1-ND IMW120R090M1HXKSA1
1697-C3M0120065K-ND C3M0120065K
1697-C3M0120065D-ND C3M0120065D
2312-UJ3C120150K3S-ND UJ3C120150K3S
5556-NTHL070N120M3S-ND NTHL070N120M3S
1242-G3R60MT07K-ND G3R60MT07K
448-IMBG120R090M1HXTMA1TR-ND,448-IMBG120R090M1HXTMA1CT-ND,448-IMBG120R090M1HXTMA1DKR-ND IMBG120R090M1HXTMA1
2312-UJ4C075033B7STR-ND,2312-UJ4C075033B7SCT-ND,2312-UJ4C075033B7SDKR-ND UJ4C075033B7S
2312-UJ4C075033K3S-ND UJ4C075033K3S
448-IMZ120R090M1HXKSA1-ND IMZ120R090M1HXKSA1
448-IMBG65R048M1HXTMA1TR-ND,448-IMBG65R048M1HXTMA1CT-ND,448-IMBG65R048M1HXTMA1DKR-ND IMBG65R048M1HXTMA1
448-IMBG120R053M2HXTMA1TR-ND,448-IMBG120R053M2HXTMA1CT-ND,448-IMBG120R053M2HXTMA1DKR-ND IMBG120R053M2HXTMA1
1697-C3M0160120D-ND C3M0160120D
448-IMBG120R060M1HXTMA1TR-ND,448-IMBG120R060M1HXTMA1CT-ND,448-IMBG120R060M1HXTMA1DKR-ND IMBG120R060M1HXTMA1
1697-C3M0060065J-ND C3M0060065J
1697-C3M0060065D-ND C3M0060065D
5556-NTBG045N065SC1TR-ND,5556-NTBG045N065SC1CT-ND,5556-NTBG045N065SC1DKR-ND NTBG045N065SC1
C3M0120100K-ND C3M0120100K
5556-NTMT045N065SC1TR-ND,5556-NTMT045N065SC1CT-ND,5556-NTMT045N065SC1DKR-ND NTMT045N065SC1
2312-UF3SC065030B7STR-ND,2312-UF3SC065030B7SCT-ND,2312-UF3SC065030B7SDKR-ND UF3SC065030B7S
5556-NTHL040N120M3S-ND NTHL040N120M3S
2312-UF4C120070K3S-ND UF4C120070K3S
2312-UF3C065030K3S-ND UF3C065030K3S
497-SCT055HU65G3AGTR-ND,497-SCT055HU65G3AGCT-ND,497-SCT055HU65G3AGDKR-ND SCT055HU65G3AG
846-SCT4036KW7TLTR-ND,846-SCT4036KW7TLCT-ND,846-SCT4036KW7TLDKR-ND SCT4036KW7TL
1697-C3M0060065L-TR-ND,1697-C3M0060065L-TRCT-ND,1697-C3M0060065L-TRDKR-ND C3M0060065L-TR
1697-C3M0045065J1-ND C3M0045065J1
2312-UJ4C075023B7STR-ND,2312-UJ4C075023B7SCT-ND,2312-UJ4C075023B7SDKR-ND UJ4C075023B7S
846-SCT4062KEC11-ND SCT4062KEC11
2312-UJ3C120070K3S-ND UJ3C120070K3S
5556-NVBG080N120SC1TR-ND,5556-NVBG080N120SC1CT-ND,5556-NVBG080N120SC1DKR-ND NVBG080N120SC1
846-SCT4062KW7HRTLTR-ND,846-SCT4062KW7HRTLCT-ND,846-SCT4062KW7HRTLDKR-ND SCT4062KW7HRTL
448-IMW120R040M1HXKSA1-ND IMW120R040M1HXKSA1
SCT3160KLHRC11-ND SCT3160KLHRC11
448-IMZA120R040M1HXKSA1-ND IMZA120R040M1HXKSA1
448-IMW65R030M1HXKSA1-ND IMW65R030M1HXKSA1
448-IMZA65R030M1HXKSA1-ND IMZA65R030M1HXKSA1
497-15170-ND SCT20N120
1697-C3M0060065K-ND C3M0060065K
C3M0120100J-ND C3M0120100J
5556-NVHL040N120SC1-ND NVHL040N120SC1
1697-C3M0045065L-TR-ND,1697-C3M0045065L-TRCT-ND,1697-C3M0045065L-TRDKR-ND C3M0045065L-TR
2312-UF4SC120030K4S-ND UF4SC120030K4S
1242-G3R40MT12K-ND G3R40MT12K
448-IMZA65R027M1HXKSA1-ND IMZA65R027M1HXKSA1
5556-NTBG022N120M3STR-ND,5556-NTBG022N120M3SCT-ND,5556-NTBG022N120M3SDKR-ND NTBG022N120M3S
5556-NTHL022N120M3S-ND NTHL022N120M3S
2312-UJ4C075018K4S-ND UJ4C075018K4S
2312-UF3C120040K3S-ND UF3C120040K3S
5556-NVH4L040N120M3S-ND NVH4L040N120M3S
1697-C3M0045065K-ND C3M0045065K
1697-C3M0045065D-ND C3M0045065D
5556-NTH4L025N065SC1-ND NTH4L025N065SC1
448-IMBG120R030M1HXTMA1TR-ND,448-IMBG120R030M1HXTMA1CT-ND,448-IMBG120R030M1HXTMA1DKR-ND IMBG120R030M1HXTMA1
448-IMZ120R030M1HXKSA1-ND IMZ120R030M1HXKSA1
448-IMZA120R030M1HXKSA1-ND IMZA120R030M1HXKSA1
1697-E3M0075120D-ND E3M0075120D
497-SCTW40N120G2VAG-ND SCTW40N120G2VAG
846-SCT4026DRC15-ND SCT4026DRC15
846-SCT4036KRC15-ND SCT4036KRC15
846-SCT4036KEC11-ND SCT4036KEC11
448-IMBG120R022M2HXTMA1TR-ND,448-IMBG120R022M2HXTMA1CT-ND,448-IMBG120R022M2HXTMA1DKR-ND IMBG120R022M2HXTMA1
264-TW045N120CS1F-ND TW045N120C,S1F
846-SCT4036KRHRC15-ND SCT4036KRHRC15
448-AIMDQ75R016M1HXUMA1TR-ND,448-AIMDQ75R016M1HXUMA1CT-ND,448-AIMDQ75R016M1HXUMA1DKR-ND AIMDQ75R016M1HXUMA1
448-AIMZH120R030M1TXKSA1-ND AIMZH120R030M1TXKSA1
1697-E3M0040120K-ND E3M0040120K
846-SCT2080KEGC11-ND SCT2080KEGC11
1697-C3M0032120D-ND C3M0032120D
448-IMBG120R017M2HXTMA1TR-ND,448-IMBG120R017M2HXTMA1CT-ND,448-IMBG120R017M2HXTMA1DKR-ND IMBG120R017M2HXTMA1
2312-UF3C120040K4S-ND UF3C120040K4S
497-16598-5-ND SCT50N120
497-SCTWA60N120G2-4-ND SCTWA60N120G2-4
448-AIMZH120R020M1TXKSA1-ND AIMZH120R020M1TXKSA1
5556-NVBG020N090SC1TR-ND,5556-NVBG020N090SC1CT-ND,5556-NVBG020N090SC1DKR-ND NVBG020N090SC1
1697-C3M0032120K-ND C3M0032120K
846-SCT4013DEC11-ND SCT4013DEC11
846-SCT4018KW7TLTR-ND,846-SCT4018KW7TLCT-ND,846-SCT4018KW7TLDKR-ND SCT4018KW7TL
846-SCT4018KEC11-ND SCT4018KEC11
5556-NTHL020N120SC1-ND NTHL020N120SC1
5556-NTH4L020N120SC1-ND NTH4L020N120SC1
448-IMBG65R007M2HXTMA1TR-ND,448-IMBG65R007M2HXTMA1CT-ND,448-IMBG65R007M2HXTMA1DKR-ND IMBG65R007M2HXTMA1
5556-NVH4L015N065SC1-ND NVH4L015N065SC1
691-MSC025SMA120S-ND MSC025SMA120S
846-SCT4018KRC15-ND SCT4018KRC15
497-SCTW70N120G2V-ND SCTW70N120G2V
2312-UJ4SC075008L8STR-ND,2312-UJ4SC075008L8SCT-ND,2312-UJ4SC075008L8SDKR-ND UJ4SC075008L8S
846-SCT3040KRC14-ND SCT3040KRC14
1242-G3R20MT12N-ND G3R20MT12N
264-TW015N120CS1F-ND TW015N120C,S1F
SCT3030KLGC11-ND SCT3030KLGC11
448-IMBG65R260M1HXTMA1TR-ND,448-IMBG65R260M1HXTMA1CT-ND,448-IMBG65R260M1HXTMA1DKR-ND IMBG65R260M1HXTMA1
2312-UF3C120400K3S-ND UF3C120400K3S
448-IMBG65R163M1HXTMA1TR-ND,448-IMBG65R163M1HXTMA1CT-ND,448-IMBG65R163M1HXTMA1DKR-ND IMBG65R163M1HXTMA1
C3M0280090J-TRTR-ND,C3M0280090J-TRCT-ND,C3M0280090J-TRDKR-ND C3M0280090J-TR
1697-C3M0120065J-ND C3M0120065J
448-IMBG120R220M1HXTMA1TR-ND,448-IMBG120R220M1HXTMA1CT-ND,448-IMBG120R220M1HXTMA1DKR-ND IMBG120R220M1HXTMA1
IMZ120R350M1HXKSA1-ND IMZ120R350M1HXKSA1
C2M1000170J-TR-ND C2M1000170J-TR
448-IMZA65R048M1HXKSA1-ND IMZA65R048M1HXKSA1
2312-UJ4C075044K3S-ND UJ4C075044K3S
448-IMBG65R072M1HXTMA1TR-ND,448-IMBG65R072M1HXTMA1CT-ND,448-IMBG65R072M1HXTMA1DKR-ND IMBG65R072M1HXTMA1
F11005-ND LSIC1MO120E0160
2312-UF3SC065040B7STR-ND,2312-UF3SC065040B7SCT-ND,2312-UF3SC065040B7SDKR-ND UF3SC065040B7S
C3M0120090J-TRTR-ND,C3M0120090J-TRCT-ND,C3M0120090J-TRDKR-ND C3M0120090J-TR
448-IMBG65R057M1HXTMA1TR-ND,448-IMBG65R057M1HXTMA1CT-ND,448-IMBG65R057M1HXTMA1DKR-ND IMBG65R057M1HXTMA1
2312-UF4C120070K4S-ND UF4C120070K4S
150-MSC180SMA120S-ND MSC180SMA120S
448-IMW65R072M1HXKSA1-ND IMW65R072M1HXKSA1
2312-UF3C120150K4S-ND UF3C120150K4S
SCT3120ALHRC11-ND SCT3120ALHRC11
2312-UJ4C075060K4S-ND UJ4C075060K4S
1242-G3R60MT07D-ND G3R60MT07D
448-IMZA65R072M1HXKSA1-ND IMZA65R072M1HXKSA1
846-SCT3120AW7TLTR-ND,846-SCT3120AW7TLCT-ND,846-SCT3120AW7TLDKR-ND SCT3120AW7TL
1697-C3M0160120J-ND C3M0160120J
5556-NTBG080N120SC1TR-ND,5556-NTBG080N120SC1CT-ND,5556-NTBG080N120SC1DKR-ND NTBG080N120SC1
1560-GP2T080A120U-ND GP2T080A120U
5556-NTHL060N090SC1-ND NTHL060N090SC1
846-SCT2450KEHRC11-ND SCT2450KEHRC11
SCT3080ALGC11-ND SCT3080ALGC11
2312-UJ4C075044K4S-ND UJ4C075044K4S
5556-NTH4L045N065SC1-ND NTH4L045N065SC1
SCT1000N170-ND SCT1000N170
846-SCT4045DRC15-ND SCT4045DRC15
846-SCT4045DEC11-ND SCT4045DEC11
2312-UF3C120080K4S-ND UF3C120080K4S
846-SCT2160KEHRC11-ND SCT2160KEHRC11
2312-UF4C120053K3S-ND UF4C120053K3S
497-SCTH35N65G2V-7TR-ND,497-SCTH35N65G2V-7CT-ND,497-SCTH35N65G2V-7DKR-ND SCTH35N65G2V-7
150-MSC035SMA070B4-ND MSC035SMA070B4
846-SCT3080KRC14-ND SCT3080KRC14
SCT3080KLHRC11-ND SCT3080KLHRC11
1697-C3M0075120D-A-ND C3M0075120D-A
1697-C3M0075120K-A-ND C3M0075120K-A
5556-NTBG040N120SC1TR-ND,5556-NTBG040N120SC1CT-ND,5556-NTBG040N120SC1DKR-ND NTBG040N120SC1
846-SCT4026DEC11-ND SCT4026DEC11
846-SCT3060ARC14-ND SCT3060ARC14
150-MSC040SMA120B4-ND MSC040SMA120B4
1697-C3M0025065K-ND C3M0025065K
1697-C3M0025065D-ND C3M0025065D
2312-UJ4SC075011K4S-ND UJ4SC075011K4S
SCT2080KEHRC11-ND SCT2080KEHRC11
691-MSC040SMA120J-ND MSC040SMA120J
SCT3030KLHRC11-ND SCT3030KLHRC11
150-MSC100SM70JCU3-ND MSC100SM70JCU3
150-MSC70SM120JCU2-ND MSC70SM120JCU2
SCT3017ALHRC11-ND SCT3017ALHRC11
SCT3022KLHRC11-ND SCT3022KLHRC11
448-IMBG65R107M1HXTMA1TR-ND,448-IMBG65R107M1HXTMA1CT-ND,448-IMBG65R107M1HXTMA1DKR-ND IMBG65R107M1HXTMA1
497-SCT10N120AG-ND SCT10N120AG
18-LSIC1MO170T0750-ND LSIC1MO170T0750
5556-NVHL160N120SC1-ND NVHL160N120SC1
5556-NTH4L080N120SC1-ND NTH4L080N120SC1
691-MSC090SMA070S-ND MSC090SMA070S
448-IMW65R039M1HXKSA1-ND IMW65R039M1HXKSA1
846-SCT2280KEGC11-ND SCT2280KEGC11
IMZ120R140M1HXKSA1-ND IMZ120R140M1HXKSA1
1697-E3M0120090J-ND E3M0120090J
846-SCT2280KEHRC11-ND SCT2280KEHRC11
846-SCT4062KRC15-ND SCT4062KRC15
5556-NVHL080N120SC1A-ND NVHL080N120SC1A
846-SCT3105KW7TLTR-ND,846-SCT3105KW7TLCT-ND,846-SCT3105KW7TLDKR-ND SCT3105KW7TL
846-SCT3160KW7TLTR-ND,846-SCT3160KW7TLCT-ND,846-SCT3160KW7TLDKR-ND SCT3160KW7TL
5556-NVH4L080N120SC1-ND NVH4L080N120SC1
2312-UF4C120053K4S-ND UF4C120053K4S
5556-NVBG160N120SC1TR-ND,5556-NVBG160N120SC1CT-ND,5556-NVBG160N120SC1DKR-ND NVBG160N120SC1
448-IMZA65R057M1HXKSA1-ND IMZA65R057M1HXKSA1
5556-NTH4L060N090SC1-ND NTH4L060N090SC1
497-SCTWA35N65G2V-ND SCTWA35N65G2V
846-SCT3060AW7TLTR-ND,846-SCT3060AW7TLCT-ND,846-SCT3060AW7TLDKR-ND SCT3060AW7TL
5556-NTH4L022N120M3S-ND NTH4L022N120M3S
448-IMBG65R030M1HXTMA1TR-ND,448-IMBG65R030M1HXTMA1CT-ND,448-IMBG65R030M1HXTMA1DKR-ND IMBG65R030M1HXTMA1
846-SCT3080ARC14-ND SCT3080ARC14
846-SCT2160KEGC11-ND SCT2160KEGC11
846-SCT3080AW7TLTR-ND,846-SCT3080AW7TLCT-ND,846-SCT3080AW7TLDKR-ND SCT3080AW7TL
SCT3080ALHRC11-ND SCT3080ALHRC11
SCT3105KLGC11-ND SCT3105KLGC11
497-SCTW40N120G2V-ND SCTW40N120G2V
846-SCT3105KRC14-ND SCT3105KRC14
SCT3105KLHRC11-ND SCT3105KLHRC11
5556-NVH4L040N120SC1-ND NVH4L040N120SC1
497-SCTL35N65G2VTR-ND,497-SCTL35N65G2VCT-ND,497-SCTL35N65G2VDKR-ND SCTL35N65G2V
846-SCT3080KW7TLTR-ND,846-SCT3080KW7TLCT-ND,846-SCT3080KW7TLDKR-ND SCT3080KW7TL
5556-NTBG020N090SC1TR-ND,5556-NTBG020N090SC1CT-ND,5556-NTBG020N090SC1DKR-ND NTBG020N090SC1
497-SCTWA50N120-ND SCTWA50N120
497-SCTW100N65G2AG-ND SCTW100N65G2AG
5556-NVHL020N090SC1-ND NVHL020N090SC1
1697-C3M0040120J1-TR-ND,1697-C3M0040120J1-TRCT-ND,1697-C3M0040120J1-TRDKR-ND C3M0040120J1-TR
5556-NVH4L022N120M3S-ND NVH4L022N120M3S
846-SCT3030ARC14-ND SCT3030ARC14
5556-NVHL020N120SC1-ND NVHL020N120SC1
SCT3030ALHRC11-ND SCT3030ALHRC11
846-SCT3040KW7TLTR-ND,846-SCT3040KW7TLCT-ND,846-SCT3040KW7TLDKR-ND SCT3040KW7TL
846-SCT3030AW7TLTR-ND,846-SCT3030AW7TLCT-ND,846-SCT3030AW7TLDKR-ND SCT3030AW7TL
SCT3040KLHRC11-ND SCT3040KLHRC11
SCT3022ALHRC11-ND SCT3022ALHRC11
846-SCT3017ALGC11-ND SCT3017ALGC11
150-MSCSM120SKM31CTBL1NG-ND MSCSM120SKM31CTBL1NG
448-IMT65R260M1HXUMA1TR-ND,448-IMT65R260M1HXUMA1CT-ND,448-IMT65R260M1HXUMA1DKR-ND IMT65R260M1HXUMA1
785-AOK500V120X2-ND AOK500V120X2
448-IMT65R163M1HXUMA1TR-ND,448-IMT65R163M1HXUMA1CT-ND,448-IMT65R163M1HXUMA1DKR-ND IMT65R163M1HXUMA1
1655-S2M0160120D-ND S2M0160120D
1242-G3R350MT12J-TR-ND,1242-G3R350MT12J-TRCT-ND,1242-G3R350MT12J-TRDKR-ND G3R350MT12J-TR
1655-S2M0160120K-ND S2M0160120K
448-IMDQ75R140M1HXUMA1TR-ND,448-IMDQ75R140M1HXUMA1CT-ND,448-IMDQ75R140M1HXUMA1DKR-ND IMDQ75R140M1HXUMA1
448-IMWH170R1K0M1XKSA1-ND IMWH170R1K0M1XKSA1
5556-NVBG1000N170M1TR-ND,5556-NVBG1000N170M1CT-ND,5556-NVBG1000N170M1DKR-ND NVBG1000N170M1
1655-S2M0120120K-ND S2M0120120K
1655-S2M0160120J-ND S2M0160120J
1655-S2M0120120D-ND S2M0120120D
150-MSC360SMA120B-ND MSC360SMA120B
5556-NVHL1000N170M1-ND NVHL1000N170M1
1242-G2R1000MT17J-TR-ND,1242-G2R1000MT17J-TRCT-ND,1242-G2R1000MT17J-TRDKR-ND G2R1000MT17J-TR
448-IMBG120R181M2HXTMA1TR-ND,448-IMBG120R181M2HXTMA1CT-ND,448-IMBG120R181M2HXTMA1DKR-ND IMBG120R181M2HXTMA1
448-IMWH170R650M1XKSA1-ND IMWH170R650M1XKSA1
448-IMT65R107M1HXUMA1TR-ND,448-IMT65R107M1HXUMA1CT-ND,448-IMT65R107M1HXUMA1DKR-ND IMT65R107M1HXUMA1
448-AIMZA75R140M1HXKSA1-ND AIMZA75R140M1HXKSA1
448-IMZA75R140M1HXKSA1-ND IMZA75R140M1HXKSA1
1655-S2M0120120J-ND S2M0120120J
1697-C3M0350120J-TR-ND,1697-C3M0350120J-TRCT-ND,1697-C3M0350120J-TRDKR-ND C3M0350120J-TR
448-IMT65R083M1HXUMA1TR-ND,448-IMT65R083M1HXUMA1CT-ND,448-IMT65R083M1HXUMA1DKR-ND IMT65R083M1HXUMA1
448-IMBG120R116M2HXTMA1TR-ND,448-IMBG120R116M2HXTMA1CT-ND,448-IMBG120R116M2HXTMA1DKR-ND IMBG120R116M2HXTMA1
785-AOK150V120X2-ND AOK150V120X2
1242-G3R450MT17J-TR-ND,1242-G3R450MT17J-TRCT-ND,1242-G3R450MT17J-TRDKR-ND G3R450MT17J-TR
448-IMWH170R450M1XKSA1-ND IMWH170R450M1XKSA1
448-IMT65R072M1HXUMA1TR-ND,448-IMT65R072M1HXUMA1CT-ND,448-IMT65R072M1HXUMA1DKR-ND IMT65R072M1HXUMA1
448-AIMZA75R090M1HXKSA1-ND AIMZA75R090M1HXKSA1
353-SICW1000N170A-BP-ND SICW1000N170A-BP
448-IMZA75R090M1HXKSA1-ND IMZA75R090M1HXKSA1
448-IMBG65R050M2HXTMA1TR-ND,448-IMBG65R050M2HXTMA1CT-ND,448-IMBG65R050M2HXTMA1DKR-ND IMBG65R050M2HXTMA1
785-AOK150V120X2Q-ND AOK150V120X2Q
448-IMT65R057M1HXUMA1TR-ND,448-IMT65R057M1HXUMA1CT-ND,448-IMT65R057M1HXUMA1DKR-ND IMT65R057M1HXUMA1
5556-NTH4L075N065SC1-ND NTH4L075N065SC1
448-IMBG120R078M2HXTMA1TR-ND,448-IMBG120R078M2HXTMA1CT-ND,448-IMBG120R078M2HXTMA1DKR-ND IMBG120R078M2HXTMA1
264-TW140Z120C,S1F-ND TW140Z120C,S1F
1655-S2M0080120J-ND S2M0080120J
846-SCT4045DWATLTR-ND,846-SCT4045DWATLCT-ND,846-SCT4045DWATLDKR-ND SCT4045DWATL
448-IMDQ75R040M1HXUMA1TR-ND,448-IMDQ75R040M1HXUMA1CT-ND,448-IMDQ75R040M1HXUMA1DKR-ND IMDQ75R040M1HXUMA1
448-AIMZA75R060M1HXKSA1-ND AIMZA75R060M1HXKSA1
448-AIMZH120R160M1TXKSA1-ND AIMZH120R160M1TXKSA1
5556-NTHL060N065SC1-ND NTHL060N065SC1
5556-NTBG060N065SC1TR-ND,5556-NTBG060N065SC1CT-ND,5556-NTBG060N065SC1DKR-ND NTBG060N065SC1
5556-NTBG070N120M3STR-ND,5556-NTBG070N120M3SCT-ND,5556-NTBG070N120M3SDKR-ND NTBG070N120M3S
5556-NTBL045N065SC1TR-ND,5556-NTBL045N065SC1CT-ND,5556-NTBL045N065SC1DKR-ND NTBL045N065SC1
448-AIMBG120R080M1XTMA1TR-ND,448-AIMBG120R080M1XTMA1CT-ND,448-AIMBG120R080M1XTMA1DKR-ND AIMBG120R080M1XTMA1
1242-G3R60MT07J-TR-ND,1242-G3R60MT07J-TRCT-ND,1242-G3R60MT07J-TRDKR-ND G3R60MT07J-TR
5556-NVH4L095N065SC1-ND NVH4L095N065SC1
846-SCT4062KWAHRTLTR-ND,846-SCT4062KWAHRTLCT-ND,846-SCT4062KWAHRTLDKR-ND SCT4062KWAHRTL
2312-UJ4C075044B7STR-ND,2312-UJ4C075044B7SCT-ND,2312-UJ4C075044B7SDKR-ND UJ4C075044B7S
448-IMZA75R060M1HXKSA1-ND IMZA75R060M1HXKSA1
1697-C3M0060075K1-ND C3M0060075K1
785-AOK060V75X2Q-ND AOK060V75X2Q
448-IMBG65R040M2HXTMA1TR-ND,448-IMBG65R040M2HXTMA1CT-ND,448-IMBG65R040M2HXTMA1DKR-ND IMBG65R040M2HXTMA1
5556-NTH4L070N120M3S-ND NTH4L070N120M3S
5556-NVBG095N065SC1TR-ND,5556-NVBG095N065SC1CT-ND,5556-NVBG095N065SC1DKR-ND NVBG095N065SC1
1697-C3M0160120J-TR-ND,1697-C3M0160120J-TRCT-ND,1697-C3M0160120J-TRDKR-ND C3M0160120J-TR
448-IMT65R048M1HXUMA1TR-ND,448-IMT65R048M1HXUMA1CT-ND,448-IMT65R048M1HXUMA1DKR-ND IMT65R048M1HXUMA1
5556-NVH4L160N120SC1-ND NVH4L160N120SC1
448-IMT65R039M1HXUMA1TR-ND,448-IMT65R039M1HXUMA1CT-ND,448-IMT65R039M1HXUMA1DKR-ND IMT65R039M1HXUMA1
5556-NTH4L060N065SC1-ND NTH4L060N065SC1
846-SCT3080ARC15-ND SCT3080ARC15
5556-NVBG075N065SC1TR-ND,5556-NVBG075N065SC1CT-ND,5556-NVBG075N065SC1DKR-ND NVBG075N065SC1
1697-E3M0160120K-ND E3M0160120K
5556-NTHL045N065SC1-ND NTHL045N065SC1
1697-C3M0045075K1-ND C3M0045075K1
448-AIMZA75R040M1HXKSA1-ND AIMZA75R040M1HXKSA1
846-SCT4045DW7TLTR-ND,846-SCT4045DW7TLCT-ND,846-SCT4045DW7TLDKR-ND SCT4045DW7TL
5556-NVHL075N065SC1-ND NVHL075N065SC1
5556-NVHL070N120M3S-ND NVHL070N120M3S
264-TW083N65CS1F-ND TW083N65C,S1F
1560-GP2T080A120H-ND GP2T080A120H
448-AIMZHN120R080M1TXKSA1-ND AIMZHN120R080M1TXKSA1
846-SCT4062KW7TLTR-ND,846-SCT4062KW7TLCT-ND,846-SCT4062KW7TLDKR-ND SCT4062KW7TL
448-IMZA75R040M1HXKSA1-ND IMZA75R040M1HXKSA1
5556-NVH4L075N065SC1-ND NVH4L075N065SC1
785-AOK065V120X2-ND AOK065V120X2
785-AOM065V120X2-ND AOM065V120X2
5556-NTBG040N120M3STR-ND,5556-NTBG040N120M3SCT-ND,5556-NTBG040N120M3SDKR-ND NTBG040N120M3S
5556-NVBG070N120M3STR-ND,5556-NVBG070N120M3SCT-ND,5556-NVBG070N120M3SDKR-ND NVBG070N120M3S
448-IMT65R030M1HXUMA1TR-ND,448-IMT65R030M1HXUMA1CT-ND,448-IMT65R030M1HXUMA1DKR-ND IMT65R030M1HXUMA1
264-TW048Z65C,S1F-ND TW048Z65C,S1F
846-SCT3060ARC15-ND SCT3060ARC15
1655-S2M0080120D-ND S2M0080120D
448-AIMZH120R060M1TXKSA1-ND AIMZH120R060M1TXKSA1
5556-NVH4L060N065SC1-ND NVH4L060N065SC1
846-SCT4045DW7HRTLTR-ND,846-SCT4045DW7HRTLCT-ND,846-SCT4045DW7HRTLDKR-ND SCT4045DW7HRTL
846-SCT4045DRHRC15-ND SCT4045DRHRC15
846-SCT4045DEHRC11-ND SCT4045DEHRC11
1727-NSF080120L4A0Q-ND NSF080120L4A0Q
846-SCT3080KRC15-ND SCT3080KRC15
1655-S2M0080120K-ND S2M0080120K
5556-NVH4L070N120M3S-ND NVH4L070N120M3S
846-SCT4062KRHRC15-ND SCT4062KRHRC15
846-SCT4062KEHRC11-ND SCT4062KEHRC11
846-SCT4026DWAHRTLTR-ND,846-SCT4026DWAHRTLCT-ND,846-SCT4026DWAHRTLDKR-ND SCT4026DWAHRTL
785-AOK065V120X2Q-ND AOK065V120X2Q
785-AOM065V120X2Q-ND AOM065V120X2Q
1697-E3M0060065D-ND E3M0060065D
1697-E3M0060065K-ND E3M0060065K
448-AIMZA75R027M1HXKSA1-ND AIMZA75R027M1HXKSA1
1697-E3M0075120J2-TR-ND,1697-E3M0075120J2-TRCT-ND,1697-E3M0075120J2-TRDKR-ND E3M0075120J2-TR
1697-C3M0060065J-TR-ND,1697-C3M0060065J-TRCT-ND,1697-C3M0060065J-TRDKR-ND C3M0060065J-TR
785-AOK033V120X2-ND AOK033V120X2
785-AOM033V120X2-ND AOM033V120X2
353-SICW080N120Y4-BP-ND SICW080N120Y4-BP
5556-NVBG045N065SC1TR-ND,5556-NVBG045N065SC1CT-ND,5556-NVBG045N065SC1DKR-ND NVBG045N065SC1
5556-NVHL060N090SC1-ND NVHL060N090SC1
448-IMZA75R027M1HXKSA1-ND IMZA75R027M1HXKSA1
5556-NVBG060N065SC1TR-ND,5556-NVBG060N065SC1CT-ND,5556-NVBG060N065SC1DKR-ND NVBG060N065SC1
448-IMBG65R020M2HXTMA1TR-ND,448-IMBG65R020M2HXTMA1CT-ND,448-IMBG65R020M2HXTMA1DKR-ND IMBG65R020M2HXTMA1
5556-NTBG030N120M3STR-ND,5556-NTBG030N120M3SCT-ND,5556-NTBG030N120M3SDKR-ND NTBG030N120M3S
5556-NTH4L030N120M3S-ND NTH4L030N120M3S
5556-NVH4L060N090SC1-ND NVH4L060N090SC1
5556-NVH4L045N065SC1-ND NVH4L045N065SC1
1242-G3R40MT12J-TR-ND,1242-G3R40MT12J-TRCT-ND,1242-G3R40MT12J-TRDKR-ND G3R40MT12J-TR
448-IMT65R022M1HXUMA1TR-ND,448-IMT65R022M1HXUMA1CT-ND,448-IMT65R022M1HXUMA1DKR-ND IMT65R022M1HXUMA1
1242-G2R1000MT33J-TR-ND,1242-G2R1000MT33J-TRCT-ND,1242-G2R1000MT33J-TRDKR-ND G2R1000MT33J-TR
5556-NVBG040N120M3STR-ND,5556-NVBG040N120M3SCT-ND,5556-NVBG040N120M3SDKR-ND NVBG040N120M3S
448-AIMZH120R040M1TXKSA1-ND AIMZH120R040M1TXKSA1
846-SCT4026DW7TLTR-ND,846-SCT4026DW7TLCT-ND,846-SCT4026DW7TLDKR-ND SCT4026DW7TL
5556-NTHL030N120M3S-ND NTHL030N120M3S
264-TW027Z65C,S1F-ND TW027Z65C,S1F
1697-C3M0075120J-TR-ND,1697-C3M0075120J-TRCT-ND,1697-C3M0075120J-TRDKR-ND C3M0075120J-TR
1697-C3M0045065J1-TR-ND,1697-C3M0045065J1-TRCT-ND,1697-C3M0045065J1-TRDKR-ND C3M0045065J1-TR
448-IMDQ75R016M1HXUMA1TR-ND,448-IMDQ75R016M1HXUMA1CT-ND,448-IMDQ75R016M1HXUMA1DKR-ND IMDQ75R016M1HXUMA1
5556-NTHL025N065SC1-ND NTHL025N065SC1
5556-NTBG025N065SC1TR-ND,5556-NTBG025N065SC1CT-ND,5556-NTBG025N065SC1DKR-ND NTBG025N065SC1
785-AOK033V120X2Q-ND AOK033V120X2Q
1727-NSF040120L4A0Q-ND NSF040120L4A0Q
448-IMW65R020M2HXKSA1-ND IMW65R020M2HXKSA1
448-AIMZA75R020M1HXKSA1-ND AIMZA75R020M1HXKSA1
1697-C3M0025075K1-ND C3M0025075K1
448-IMZA75R020M1HXKSA1-ND IMZA75R020M1HXKSA1
448-IMYH200R100M1HXKSA1-ND IMYH200R100M1HXKSA1
1697-C3M0065100J-TR-ND,1697-C3M0065100J-TRCT-ND,1697-C3M0065100J-TRDKR-ND C3M0065100J-TR
846-SCT4026DW7HRTLTR-ND,846-SCT4026DW7HRTLCT-ND,846-SCT4026DW7HRTLDKR-ND SCT4026DW7HRTL
846-SCT4026DEHRC11-ND SCT4026DEHRC11
846-SCT4026DRHRC15-ND SCT4026DRHRC15
846-SCT4036KEHRC11-ND SCT4036KEHRC11
785-AOM015V65X2-ND AOM015V65X2
785-AOK015V65X2-ND AOK015V65X2
1242-G3R30MT12J-TR-ND,1242-G3R30MT12J-TRCT-ND,1242-G3R30MT12J-TRDKR-ND G3R30MT12J-TR
5556-NVBG030N120M3STR-ND,5556-NVBG030N120M3SCT-ND,5556-NVBG030N120M3SDKR-ND NVBG030N120M3S
785-AOM020V120X2-ND AOM020V120X2
1655-S2M0040120D-ND S2M0040120D
5556-NVH4L030N120M3S-ND NVH4L030N120M3S
1655-S2M0040120K-ND S2M0040120K
448-AIMZA75R016M1HXKSA1-ND AIMZA75R016M1HXKSA1
448-IMZA75R016M1HXKSA1-ND IMZA75R016M1HXKSA1
5556-NVBG022N120M3STR-ND,5556-NVBG022N120M3SCT-ND,5556-NVBG022N120M3SDKR-ND NVBG022N120M3S
150-MSC040SMA120S/TR-ND,150-MSC040SMA120S/TRCT-ND,150-MSC040SMA120S/TRDKR-ND MSC040SMA120S/TR
846-SCT3040KRC15-ND SCT3040KRC15
5556-NVBG025N065SC1TR-ND,5556-NVBG025N065SC1CT-ND,5556-NVBG025N065SC1DKR-ND NVBG025N065SC1
5556-NVHL025N065SC1-ND NVHL025N065SC1
4878-DIF120SIC053-AQ-ND DIF120SIC053-AQ
4878-DIW120SIC059-AQ-ND DIW120SIC059-AQ
785-AOK015V75X2Q-ND AOK015V75X2Q
785-AOM015V75X2Q-ND AOM015V75X2Q
264-TW030Z120C,S1F-ND TW030Z120C,S1F
1697-E3M0032120J2-TR-ND,1697-E3M0032120J2-TRCT-ND,1697-E3M0032120J2-TRDKR-ND E3M0032120J2-TR
1697-C3M0025065J1-TR-ND,1697-C3M0025065J1-TRCT-ND,1697-C3M0025065J1-TRDKR-ND C3M0025065J1-TR
785-AOM020V120X2Q-ND AOM020V120X2Q
1697-C3M0025065L-TR-ND,1697-C3M0025065L-TRCT-ND,1697-C3M0025065L-TRDKR-ND C3M0025065L-TR
1697-E3M0032120K-ND E3M0032120K
1697-C3M0032120J1-TR-ND,1697-C3M0032120J1-TRCT-ND,1697-C3M0032120J1-TRDKR-ND C3M0032120J1-TR
5556-NVH4L020N090SC1-ND NVH4L020N090SC1
1697-E3M0021120J2-TR-ND,1697-E3M0021120J2-TRCT-ND,1697-E3M0021120J2-TRDKR-ND E3M0021120J2-TR
1697-E3M0021120K-ND E3M0021120K
1655-S2M0025120D-ND S2M0025120D
1655-S2M0025120K-ND S2M0025120K
448-AIMDQ75R008M1HXUMA1TR-ND,448-AIMDQ75R008M1HXUMA1CT-ND,448-AIMDQ75R008M1HXUMA1DKR-ND AIMDQ75R008M1HXUMA1
264-TW015Z65C,S1F-ND TW015Z65C,S1F
448-AIMZH120R010M1TXKSA1-ND AIMZH120R010M1TXKSA1
264-TW015N65CS1F-ND TW015N65C,S1F
264-TW015Z120C,S1F-ND TW015Z120C,S1F
238-IXFN55N120SK-ND IXFN55N120SK
C2M0045170P-ND C2M0045170P
1242-G3R350MT12J-ND G3R350MT12J
1242-G2R1000MT17J-ND G2R1000MT17J
3892-CC-CL-75-1023-ND CC-CL-75-1023
1242-G3R160MT12J-ND G3R160MT12J
1242-G3R450MT17J-ND G3R450MT17J
1242-G3R60MT07J-ND G3R60MT07J
1697-C3M0075120J2-TR-ND,1697-C3M0075120J2-TRCT-ND,1697-C3M0075120J2-TRDKR-ND C3M0075120J2-TR
5403-QS1200SCM36-ND QS1200SCM36
5556-NTC040N120SC1-ND NTC040N120SC1
F11004-ND LSIC1MO120E0120
SCTWA20N120-ND SCTWA20N120
1242-G3R40MT12J-ND G3R40MT12J
497-SCTL90N65G2VTR-ND,497-SCTL90N65G2VCT-ND,-1138-SCTL90N65G2VDKR-ND,497-SCTL90N65G2VDKR-ND SCTL90N65G2V
1242-G2R1000MT33J-ND G2R1000MT33J
1697-C3M0032120J2-TR-ND,1697-C3M0032120J2-TRCT-ND,1697-C3M0032120J2-TRDKR-ND C3M0032120J2-TR
4822-GS120R045Q4-ND GS120R045Q4
SCTWA30N120-ND SCTWA30N120
4530-AS1M025120P-ND AS1M025120P
1242-G2R120MT33J-ND G2R120MT33J
5403-QS1700SCM8-ND QS1700SCM8
5403-QS65SCM65D2P-ND QS65SCM65D2P
3372-NC1M120C75RRNGTR-ND NC1M120C75RRNG
3372-NC1M120C75GTNG-ND NC1M120C75GTNG
3372-NC1M120C75HTNG-ND NC1M120C75HTNG
5318-AMC2M0080120D-ND AMC2M0080120D
5403-QS120SCM80D2P-ND QS120SCM80D2P
3372-NC1M120C40GTNG-ND NC1M120C40GTNG
3372-NC1M120C40HTNG-ND NC1M120C40HTNG
3372-NC1M120C12HTNG-ND NC1M120C12HTNG
448-IMBG120R140M1HXTMA1TR-ND,448-IMBG120R140M1HXTMA1CT-ND,448-IMBG120R140M1HXTMA1DKR-ND IMBG120R140M1HXTMA1
5556-NTH4L014N120M3P-ND NTH4L014N120M3P
150-MSC035SMA170B4-ND MSC035SMA170B4
497-16597-5-ND SCT10N120
264-TW140N120CS1F-ND TW140N120C,S1F
5556-NTHL080N120SC1A-ND NTHL080N120SC1A
448-IMZA65R039M1HXKSA1-ND IMZA65R039M1HXKSA1
MSC035SMA070B-ND MSC035SMA070B
1560-GCMS080B120S1-E1-ND GCMS080B120S1-E1
1560-GCMX040B120S1-E1-ND GCMX040B120S1-E1
2312-UJ4SC075011B7STR-ND,2312-UJ4SC075011B7SCT-ND,2312-UJ4SC075011B7SDKR-ND UJ4SC075011B7S
497-18352-2-ND,497-18352-1-ND,497-18352-6-ND SCTH90N65G2V-7
5556-NTBG028N170M1TR-ND,5556-NTBG028N170M1CT-ND,5556-NTBG028N170M1DKR-ND NTBG028N170M1
150-MSC015SMA070B4-ND MSC015SMA070B4
150-MSC035SMA170B-ND MSC035SMA170B
150-MSC130SM120JCU3-ND MSC130SM120JCU3
448-IMW120R140M1HXKSA1-ND IMW120R140M1HXKSA1
MSC060SMA070B-ND MSC060SMA070B
150-MSC060SMA070B4-ND MSC060SMA070B4
448-IMW65R057M1HXKSA1-ND IMW65R057M1HXKSA1
150-MSC080SMA120B4-ND MSC080SMA120B4
MSC080SMA120S-ND MSC080SMA120S
MSC035SMA070S-ND MSC035SMA070S
448-AIMW120R045M1XKSA1-ND AIMW120R045M1XKSA1
1560-GCMX080B120S1-E1-ND GCMX080B120S1-E1
MSC040SMA120B-ND MSC040SMA120B
MSC040SMA120S-ND MSC040SMA120S
150-MSC025SMA120B4-ND MSC025SMA120B4
150-MSC035SMA170S-ND MSC035SMA170S
150-MSC40SM120JCU3-ND MSC40SM120JCU3
150-MSC100SM70JCU2-ND MSC100SM70JCU2
IXFN50N120SK-ND IXFN50N120SK
IXFN50N120SIC-ND IXFN50N120SIC
448-IMW65R083M1HXKSA1-ND IMW65R083M1HXKSA1
448-IMZA65R083M1HXKSA1-ND IMZA65R083M1HXKSA1
MSC060SMA070S-ND MSC060SMA070S
497-SCTWA90N65G2V-ND SCTWA90N65G2V
691-MSC015SMA070S-ND MSC015SMA070S
150-MSC40SM120JCU2-ND MSC40SM120JCU2
150-MSC70SM120JCU3-ND MSC70SM120JCU3
846-BSM180C12P3C202-ND BSM180C12P3C202
BSM180C12P2E202-ND BSM180C12P2E202
846-BSM300C12P3E201-ND BSM300C12P3E201
BSM400C12P3G202-ND BSM400C12P3G202
264-TW107Z65C,S1F-ND TW107Z65C,S1F
264-TW083Z65C,S1F-ND TW083Z65C,S1F
31-DMWSH120H90SM4Q-ND DMWSH120H90SM4Q
5556-NTH4L040N120M3S-ND NTH4L040N120M3S
264-TW048N65CS1F-ND TW048N65C,S1F
264-TW060Z120C,S1F-ND TW060Z120C,S1F
1560-GP2T040A120U-ND GP2T040A120U
264-TW060N120CS1F-ND TW060N120C,S1F
1560-GP2T040A120H-ND GP2T040A120H
448-AIMZHN120R040M1TXKSA1-ND AIMZHN120R040M1TXKSA1
31-DMWS120H100SM4-ND DMWS120H100SM4
264-TW045Z120C,S1F-ND TW045Z120C,S1F
264-TW027N65CS1F-ND TW027N65C,S1F
1655-S2M0025120J-ND S2M0025120J
1655-S2M0080120N-ND S2M0080120N
448-AIMZHN120R020M1TXKSA1-ND AIMZHN120R020M1TXKSA1
264-TW030N120CS1F-ND TW030N120C,S1F
1560-GCMS040B120S1-E1-ND GCMS040B120S1-E1
31-DMWSH120H28SM4Q-ND DMWSH120H28SM4Q
1560-GCMX020B120S1-E1-ND GCMX020B120S1-E1
150-MSC080SMA120JS15-ND MSC080SMA120JS15
150-MSC017SMA120B-ND MSC017SMA120B
150-MSC017SMA120B4-ND MSC017SMA120B4
1560-GCMS020B120S1-E1-ND GCMS020B120S1-E1
150-MSC017SMA120J-ND MSC017SMA120J
448-DF17MR12W1M1HFB68BPSA1-ND DF17MR12W1M1HFB68BPSA1
4530-AS1M080120P-ND AS1M080120P
4084-IV1Q12160T4-ND IV1Q12160T4
497-SCT20N120AG-ND SCT20N120AG
4530-AS2M040120P-ND AS2M040120P
4530-AS1M040120T-ND AS1M040120T
4530-AS1M025120T-ND AS1M025120T
3892-CC-C2-B15-0322-ND CC-C2-B15-0322
SCT2750NYTBTR-ND,SCT2750NYTBCT-ND,SCT2750NYTBDKR-ND SCT2750NYTB
SCT3060ALGC11-ND SCT3060ALGC11
497-SCT20N120HTR-ND,497-SCT20N120HCT-ND,497-SCT20N120HDKR-ND SCT20N120H
448-IMBG65R022M1HXTMA1TR-ND,448-IMBG65R022M1HXTMA1CT-ND,448-IMBG65R022M1HXTMA1DKR-ND IMBG65R022M1HXTMA1
448-IMW65R027M1HXKSA1-ND IMW65R027M1HXKSA1
SCT3080KLGC11-ND SCT3080KLGC11
448-IMBG120R012M2HXTMA1TR-ND,448-IMBG120R012M2HXTMA1CT-ND,448-IMBG120R012M2HXTMA1DKR-ND IMBG120R012M2HXTMA1
SCT3022KLGC11-ND SCT3022KLGC11
C2M0025120D-ND C2M0025120D
150-MSC080SMA330B4-ND MSC080SMA330B4
1242-G2R50MT33K-ND G2R50MT33K
5556-NTHL1000N170M1-ND NTHL1000N170M1
691-MSC080SMA120J-ND MSC080SMA120J
846-SCT4013DRC15-ND SCT4013DRC15
691-MSC090SMA070B-ND MSC090SMA070B
448-IMZA65R107M1HXKSA1-ND IMZA65R107M1HXKSA1
F10335-ND LSIC1MO120E0080
150-MSC130SM120JCU2-ND MSC130SM120JCU2
150-MSCSM120DAM31CTBL1NG-ND MSCSM120DAM31CTBL1NG
IXFN70N120SK-ND IXFN70N120SK
448-IMBG65R083M1HXTMA1TR-ND,448-IMBG65R083M1HXTMA1CT-ND,448-IMBG65R083M1HXTMA1DKR-ND IMBG65R083M1HXTMA1
448-IMBG65R039M1HXTMA1TR-ND,448-IMBG65R039M1HXTMA1CT-ND,448-IMBG65R039M1HXTMA1DKR-ND IMBG65R039M1HXTMA1
497-SCT040H65G3AGTR-ND,497-SCT040H65G3AGCT-ND,497-SCT040H65G3AGDKR-ND SCT040H65G3AG
497-SCTW35N65G2V-ND SCTW35N65G2V
497-SCTW35N65G2VAG-ND SCTW35N65G2VAG
497-SCTH40N120G2V-7TR-ND,497-SCTH40N120G2V-7CT-ND,497-SCTH40N120G2V-7DKR-ND SCTH40N120G2V-7
497-SCTH40N120G2V7AGTR-ND,497-SCTH40N120G2V7AGCT-ND,497-SCTH40N120G2V7AGDKR-ND SCTH40N120G2V7AG
497-SCT30N120HTR-ND,497-SCT30N120HCT-ND,497-SCT30N120HDKR-ND SCT30N120H
497-14960-ND SCT30N120
SCT3060ALHRC11-ND SCT3060ALHRC11
448-AIMW120R060M1HXKSA1-ND AIMW120R060M1HXKSA1
18-LSIC1MO120G0040-ND LSIC1MO120G0040
497-18351-ND SCTW90N65G2V
497-SCTWA90N65G2V-4-ND SCTWA90N65G2V-4
18-LSIC1MO120G0025-ND LSIC1MO120G0025
846-BSM300C12P3E301-ND BSM300C12P3E301
448-IMDQ75R090M1HXUMA1TR-ND,448-IMDQ75R090M1HXUMA1CT-ND,448-IMDQ75R090M1HXUMA1DKR-ND IMDQ75R090M1HXUMA1
150-MSC360SMA120SDT/RTR-ND,150-MSC360SMA120SDT/RCT-ND,150-MSC360SMA120SDT/RDKR-ND MSC360SMA120SDT/R
5556-NTBL075N065SC1TR-ND,5556-NTBL075N065SC1CT-ND,5556-NTBL075N065SC1DKR-ND NTBL075N065SC1
448-AIMBG75R090M1HXTMA1TR-ND,448-AIMBG75R090M1HXTMA1CT-ND,448-AIMBG75R090M1HXTMA1DKR-ND AIMBG75R090M1HXTMA1
846-SCT3160KWATLTR-ND,846-SCT3160KWATLCT-ND,846-SCT3160KWATLDKR-ND SCT3160KWATL
448-AIMDQ75R090M1HXUMA1TR-ND,448-AIMDQ75R090M1HXUMA1CT-ND,448-AIMDQ75R090M1HXUMA1DKR-ND AIMDQ75R090M1HXUMA1
846-SCT3160KWAHRTLTR-ND,846-SCT3160KWAHRTLCT-ND,846-SCT3160KWAHRTLDKR-ND SCT3160KWAHRTL
1697-C3M0120065L-TR-ND,1697-C3M0120065L-TRCT-ND,1697-C3M0120065L-TRDKR-ND C3M0120065L-TR
150-MSC090SMA070SDT/RTR-ND,150-MSC090SMA070SDT/RCT-ND,150-MSC090SMA070SDT/RDKR-ND MSC090SMA070SDT/R
448-IMDQ75R060M1HXUMA1TR-ND,448-IMDQ75R060M1HXUMA1CT-ND,448-IMDQ75R060M1HXUMA1DKR-ND IMDQ75R060M1HXUMA1
1697-E3M0160120J2-TR-ND,1697-E3M0160120J2-TRCT-ND,1697-E3M0160120J2-TRDKR-ND E3M0160120J2-TR
785-AOK060V65X2-ND AOK060V65X2
785-AOM060V65X2-ND AOM060V65X2
150-MSC180SMA120SDT/RTR-ND,150-MSC180SMA120SDT/RCT-ND,150-MSC180SMA120SDT/RDKR-ND MSC180SMA120SDT/R
1697-C3M0120065J-TR-ND,1697-C3M0120065J-TRCT-ND,1697-C3M0120065J-TRDKR-ND C3M0120065J-TR
448-AIMBG120R160M1XTMA1TR-ND,448-AIMBG120R160M1XTMA1CT-ND,448-AIMBG120R160M1XTMA1DKR-ND AIMBG120R160M1XTMA1
448-AIMDQ75R060M1HXUMA1TR-ND,448-AIMDQ75R060M1HXUMA1CT-ND,448-AIMDQ75R060M1HXUMA1DKR-ND AIMDQ75R060M1HXUMA1
448-AIMBG75R060M1HXTMA1TR-ND,448-AIMBG75R060M1HXTMA1CT-ND,448-AIMBG75R060M1HXTMA1DKR-ND AIMBG75R060M1HXTMA1
353-SICW400N170A-BP-ND SICW400N170A-BP
846-SCT3160KW7HRTLTR-ND,846-SCT3160KW7HRTLCT-ND,846-SCT3160KW7HRTLDKR-ND SCT3160KW7HRTL
846-SCT4062KWATLTR-ND,846-SCT4062KWATLCT-ND,846-SCT4062KWATLDKR-ND SCT4062KWATL
846-SCT4045DWAHRTLTR-ND,846-SCT4045DWAHRTLCT-ND,846-SCT4045DWAHRTLDKR-ND SCT4045DWAHRTL
150-MSC060SMA070SDT/RTR-ND,150-MSC060SMA070SDT/RCT-ND,150-MSC060SMA070SDT/RDKR-ND MSC060SMA070SDT/R
785-AOM060V75X2Q-ND AOM060V75X2Q
448-IMW65R050M2HXKSA1-ND IMW65R050M2HXKSA1
448-AIMZH120R120M1TXKSA1-ND AIMZH120R120M1TXKSA1
1697-E3M0160120D-ND E3M0160120D
448-IMZA65R050M2HXKSA1-ND IMZA65R050M2HXKSA1
846-SCT3105KRC15-ND SCT3105KRC15
448-IMW65R040M2HXKSA1-ND IMW65R040M2HXKSA1
785-AOK065V65X2-ND AOK065V65X2
448-AIMZH120R080M1TXKSA1-ND AIMZH120R080M1TXKSA1
448-IMZA65R040M2HXKSA1-ND IMZA65R040M2HXKSA1
448-IMBG120R040M2HXTMA1TR-ND,448-IMBG120R040M2HXTMA1CT-ND,448-IMBG120R040M2HXTMA1DKR-ND IMBG120R040M2HXTMA1
497-SCT060HU75G3AGTR-ND,497-SCT060HU75G3AGCT-ND,497-SCT060HU75G3AGDKR-ND SCT060HU75G3AG
1655-S2M0040120D-1-ND S2M0040120D-1
448-AIMBG120R060M1XTMA1TR-ND,448-AIMBG120R060M1XTMA1CT-ND,448-AIMBG120R060M1XTMA1DKR-ND AIMBG120R060M1XTMA1
1655-S2M0040120K-1-ND S2M0040120K-1
1697-E3M0120090J-TR-ND,1697-E3M0120090J-TRCT-ND,1697-E3M0120090J-TRDKR-ND E3M0120090J-TR
448-IMDQ75R027M1HXUMA1TR-ND,448-IMDQ75R027M1HXUMA1CT-ND,448-IMDQ75R027M1HXUMA1DKR-ND IMDQ75R027M1HXUMA1
846-SCT4026DWATLTR-ND,846-SCT4026DWATLCT-ND,846-SCT4026DWATLDKR-ND SCT4026DWATL
1655-S2M0040120J-1TR-ND,1655-S2M0040120J-1CT-ND,1655-S2M0040120J-1DKR-ND S2M0040120J-1
448-AIMBG75R027M1HXTMA1TR-ND,448-AIMBG75R027M1HXTMA1CT-ND,448-AIMBG75R027M1HXTMA1DKR-ND AIMBG75R027M1HXTMA1
497-SCT040HU65G3AGTR-ND,497-SCT040HU65G3AGCT-ND,497-SCT040HU65G3AGDKR-ND SCT040HU65G3AG
497-SCTH35N65G2V-7AGTR-ND,497-SCTH35N65G2V-7AGCT-ND,497-SCTH35N65G2V-7AGDKR-ND SCTH35N65G2V-7AG
1697-C3M0120100J-TR-ND,1697-C3M0120100J-TRCT-ND,1697-C3M0120100J-TRDKR-ND C3M0120100J-TR
448-AIMDQ75R027M1HXUMA1TR-ND,448-AIMDQ75R027M1HXUMA1CT-ND,448-AIMDQ75R027M1HXUMA1DKR-ND AIMDQ75R027M1HXUMA1
448-IMDQ75R020M1HXUMA1TR-ND,448-IMDQ75R020M1HXUMA1CT-ND,448-IMDQ75R020M1HXUMA1DKR-ND IMDQ75R020M1HXUMA1
448-AIMBG75R020M1HXTMA1TR-ND,448-AIMBG75R020M1HXTMA1CT-ND,448-AIMBG75R020M1HXTMA1DKR-ND AIMBG75R020M1HXTMA1
1697-E3M0045065K-ND E3M0045065K
448-AIMBG120R030M1XTMA1TR-ND,448-AIMBG120R030M1XTMA1CT-ND,448-AIMBG120R030M1XTMA1DKR-ND AIMBG120R030M1XTMA1
1697-E3M0040120J2-TR-ND,1697-E3M0040120J2-TRCT-ND,1697-E3M0040120J2-TRDKR-ND E3M0040120J2-TR
448-IMZA65R020M2HXKSA1-ND IMZA65R020M2HXKSA1
448-AIMDQ75R020M1HXUMA1TR-ND,448-AIMDQ75R020M1HXUMA1CT-ND,448-AIMDQ75R020M1HXUMA1DKR-ND AIMDQ75R020M1HXUMA1
448-IMBG120R026M2HXTMA1TR-ND,448-IMBG120R026M2HXTMA1CT-ND,448-IMBG120R026M2HXTMA1DKR-ND IMBG120R026M2HXTMA1
448-IMBG65R015M2HXTMA1TR-ND,448-IMBG65R015M2HXTMA1CT-ND,448-IMBG65R015M2HXTMA1DKR-ND IMBG65R015M2HXTMA1
353-SICW028N120A4-BP-ND SICW028N120A4-BP
448-IMW65R015M2HXKSA1-ND IMW65R015M2HXKSA1
448-IMZA65R015M2HXKSA1-ND IMZA65R015M2HXKSA1
1655-S2M0016120D-1-ND S2M0016120D-1
1655-S2M0016120K-1-ND S2M0016120K-1
448-AIMBG120R020M1XTMA1TR-ND,448-AIMBG120R020M1XTMA1CT-ND,448-AIMBG120R020M1XTMA1DKR-ND AIMBG120R020M1XTMA1
1655-S2M0040120N-1-ND S2M0040120N-1
5556-NTH4L013N120M3S-ND NTH4L013N120M3S
497-SCTH100N65G2-7AGTR-ND,497-SCTH100N65G2-7AGCT-ND,497-SCTH100N65G2-7AGDKR-ND SCTH100N65G2-7AG
1655-S2M0025120N-ND S2M0025120N
448-IMW65R007M2HXKSA1-ND IMW65R007M2HXKSA1
4878-DIW120SIC023-AQ-ND DIW120SIC023-AQ
238-IXFN75N120SK-ND IXFN75N120SK
353-SICW280N120A-BPTR-ND SICW280N120A-BP
2312-UJ4C075060L8S-ND UJ4C075060L8S
150-MSC750SMA170SA-ND MSC750SMA170SA
150-MSC360SMA120SA-ND MSC360SMA120SA
2312-UJ4C075044L8S-ND UJ4C075044L8S
150-MSC090SMA070SA-ND MSC090SMA070SA
2312-UJ4C075033L8S-ND UJ4C075033L8S
448-AIMZHN120R160M1TXKSA1-ND AIMZHN120R160M1TXKSA1
150-MSC180SMA120SA-ND MSC180SMA120SA
1697-E4M0060075J2-TR-ND E4M0060075J2-TR
1697-E4M0060075K1-ND E4M0060075K1
448-AIMZHN120R120M1TXKSA1-ND AIMZHN120R120M1TXKSA1
497-SCT070H120G3AGTR-ND SCT070H120G3AG
353-SICBG160N120A-TPTR-ND SICBG160N120A-TP
2312-UF4C120070B7S-ND UF4C120070B7S
238-LSIC1MO120T0160-TU-ND LSIC1MO120T0160-TU
2312-UJ4C075023L8S-ND UJ4C075023L8S
2312-UJ4C075060L8SSR-ND UJ4C075060L8SSR
497-SCT055W65G3-4AG-ND SCT055W65G3-4AG
1697-E4M0045075K1-ND E4M0045075K1
3892-CC-CN-23-0123-ND CC-CN-23-0123
497-SCT070W120G3-4AG-ND SCT070W120G3-4AG
2312-UF4C120053B7S-ND UF4C120053B7S
497-SCT070HU120G3AGTR-ND SCT070HU120G3AG
1242-G3R160MT17J-ND G3R160MT17J
2312-UJ3C120070K4S-ND UJ3C120070K4S
2312-UJ4C075044L8SSR-ND UJ4C075044L8SSR
31-DMWSH120H90SM3Q-ND DMWSH120H90SM3Q
448-AIMZHN120R060M1TXKSA1-ND AIMZHN120R060M1TXKSA1
238-LSIC1MO120T0120-TU-ND LSIC1MO120T0120-TU
497-SCT040H120G3AGTR-ND SCT040H120G3AG
353-SICW080N120Y-BPTR-ND SICW080N120Y-BP
2312-UF4C120070B7SSR-ND UF4C120070B7SSR
1697-E4M0045075J2-TR-ND E4M0045075J2-TR
2312-UJ4C075033L8SSR-ND UJ4C075033L8SSR
497-SCT027W65G3-4AG-ND SCT027W65G3-4AG
497-SCT040W120G3AG-ND SCT040W120G3AG
497-SCT040W120G3-4AG-ND SCT040W120G3-4AG
2312-UJ4C075060L8SSB-ND UJ4C075060L8SSB
2312-UF4C120053B7SSR-ND UF4C120053B7SSR
497-SCT018H65G3AGTR-ND SCT018H65G3AG
1697-C3M0032120K1-ND C3M0032120K1
31-DMWSH120H43SM3-ND DMWSH120H43SM3
353-SICW040N120Y-BPTR-ND SICW040N120Y-BP
353-SICW040N120Y4-BPTR-ND SICW040N120Y4-BP
238-LSIC1MO120T0080-TU-ND LSIC1MO120T0080-TU
497-SCT025W120G3-4AG-ND SCT025W120G3-4AG
2312-UJ4C075023L8SSR-ND UJ4C075023L8SSR
2312-UJ4C075044L8SSB-ND UJ4C075044L8SSB
448-AIMZHN120R030M1TXKSA1-ND AIMZHN120R030M1TXKSA1
2312-UF4SC120030B7S-ND UF4SC120030B7S
1242-G3R30MT12J-ND G3R30MT12J
1697-E4M0025075J2-TR-ND E4M0025075J2-TR
1697-E4M0025075K1-ND E4M0025075K1
2312-UJ4SC075010L8S-ND UJ4SC075010L8S
2312-UJ4C075033L8SSB-ND UJ4C075033L8SSB
497-SCTH60N120G2-7TR-ND SCTH60N120G2-7
2312-UF4SC120023B7S-ND UF4SC120023B7S
2312-UF4C120070B7SSB-ND UF4C120070B7SSB
2312-UF4C120053B7SSB-ND UF4C120053B7SSB
2312-UJ4C075023L8SSB-ND UJ4C075023L8SSB
31-DMWSH120H28SM3-ND DMWSH120H28SM3
31-DMWSH120H28SM4-ND DMWSH120H28SM4
2312-UF4SC120030B7SSR-ND UF4SC120030B7SSR
264-TW070J120BS1Q-ND TW070J120B,S1Q
1242-1318-ND GA10SICP12-263
488-NTCR013N120M3S-ND NTCR013N120M3S
1697-E4M0015075K1-ND E4M0015075K1
1697-E4M0015075J2-TR-ND E4M0015075J2-TR
2312-UJ4SC075010L8SSR-ND UJ4SC075010L8SSR
497-SCT012H90G3AGTR-ND SCT012H90G3AG
497-SCT015W120G3-4AG-ND SCT015W120G3-4AG
4084-IV1Q12050T3-ND IV1Q12050T3
4084-IV1Q12050T4-ND IV1Q12050T4
2312-UF4SC120030B7SSB-ND UF4SC120030B7SSB
448-AIMZHN120R010M1TXKSA1-ND AIMZHN120R010M1TXKSA1
2312-UF4SC120023B7SSB-ND UF4SC120023B7SSB
497-SCTH70N120G2V-7TR-ND,497-SCTH70N120G2V-7CT-ND,497-SCTH70N120G2V-7DKR-ND SCTH70N120G2V-7
150-MSC017SMA120S-ND MSC017SMA120S
2312-UJ4SC075010L8SSB-ND UJ4SC075010L8SSB
238-MCB60I1200TZ-TUB-ND MCB60I1200TZ-TUB
1242-G2R120MT33J-TR-ND,1242-G2R120MT33J-TRCT-ND,1242-G2R120MT33J-TRDKR-ND G2R120MT33J-TR
1242-1253-ND GA50JT06-258
BSM600C12P3G201-ND BSM600C12P3G201
APT100MC120JCU2-ND APT100MC120JCU2
SCT30N120D2-ND SCT30N120D2
497-SCTWA35N65G2VAG-ND SCTWA35N65G2VAG
18-LSIC1MO120G0120-ND LSIC1MO120G0120
18-LSIC1MO120G0080-ND LSIC1MO120G0080
18-LSIC1MO120G0160-ND LSIC1MO120G0160
150-MSC060SMA070SA-ND MSC060SMA070SA
150-MSC080SMA120SA-ND MSC080SMA120SA
150-MSC025SMA330B4-ND MSC025SMA330B4
4237-P3M173K0T3-ND P3M173K0T3
4237-P3M12025K4-ND P3M12025K4
4237-P3M171K0K3-ND P3M171K0K3
4237-P3M12080K3-ND P3M12080K3
4237-P3M06040K3-ND P3M06040K3
4237-P3M12160K3-ND P3M12160K3
4237-P3M12080K4-ND P3M12080K4
4237-P3M06060T3-ND P3M06060T3
150-MSC035SMA070J-ND MSC035SMA070J
150-MSC015SMA070J-ND MSC015SMA070J
4822-GS65R038Q4-ND GS65R038Q4
4237-P3M06060G7TR-ND P3M06060G7