This Product Selection Guide contains information to help select products in the Pulse Transformers category on DigiKey.com
Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.
SelectionCharacteristics
Transformer Type: Describes typical application or interface protocol(s) with which a device may be suitable for use.
Inductance: Characterizes the inductance of a pulse transformer’s primary winding, measured with the secondary winding unconnected or open-circuit.
ET (Volt-Time): Describes magnetic limitations of a transformer in terms of the maximum product of amplitude and duration of a rectangular pulse that can be applied to the primary winding without saturation.
Turns Ratio - Primary:Secondary: Indicates the ratio between the number of turns on a device’s primary winding and it’s secondary winding, as designated by the manufacturer.
Mounting Type: Indicates how the device is attached.
Size / Dimension: The physical dimensions of the device. Typically length X width.
Height - Seated (Max): Indicates how far the device will extend above the surface to which it has been attached.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
| MFR PART # | ALT4532M-201-T001 |
|---|---|
| DIGIKEY PART # | 445-15085-2-ND |
| MANUFACTURER | TDK Corporation |
| DESCRIPTION | 200µH LAN Pulse Transformer 1CT:1CT Surface Mount |
| DATASHEET | Click Here |
| MFR PART # | PT61018PEL |
|---|---|
| DIGIKEY PART # | PT61018PELTR-ND |
| MANUFACTURER | Bourns Inc. |
| DESCRIPTION | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
| DATASHEET | Click Here |
| MFR PART # | 74930000 |
|---|---|
| DIGIKEY PART # | 732-74930000TR-ND |
| MANUFACTURER | Würth Elektronik |
| DESCRIPTION | 350µH Pulse Transformer 1:1 Surface Mount |
| DATASHEET | Click Here |
| MFR PART # | PA2001NLT |
|---|---|
| DIGIKEY PART # | 553-1993-2-ND |
| MANUFACTURER | Pulse Electronics |
| DESCRIPTION | 403µH Pulse Transformer 1:1 Surface Mount |
| DATASHEET | Click Here |
| MFR PART # | DA101JC-R |
|---|---|
| DIGIKEY PART # | 811-3415-2-ND |
| MANUFACTURER | Murata Power Solutions Inc. |
| DESCRIPTION | 2.06mH Pulse Transformer 1:1 Surface Mount |
| DATASHEET | Click Here |
SchematicSymbol