This Product Selection Guide contains information to help select products in the Specialty Transformers category on DigiKey.com
Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.
SelectionCharacteristics
Inductance: Characterizes the inductance of a specialty transformer’s primary or secondary winding, depending on the specific application. It quantifies the ability of the transformer to store and release magnetic energy when subjected to varying currents or voltage changes.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
Mounting Type: Indicates how the device is attached.
Size / Dimension: The physical dimensions of the device. Typically listed as length and width or diameter.
Height - Seated (Max): Indicates how far the device will extend above the surface to which it has been attached.
| MFR PART # | 202-1701 |
|---|---|
| DIGIKEY PART # | 1601-202-1701-ND |
| MANUFACTURER | Excelitas Technologies |
| DESCRIPTION | TR-1700 Trigger Transformer |
| DATASHEET | Click Here |
| MFR PART # | LM-NP-1001-B1L |
|---|---|
| DIGIKEY PART # | LM-NP-1001-B1L-ND |
| MANUFACTURER | Bourns Inc. |
| DESCRIPTION | TRANSF LINE MATCHING |
| DATASHEET | Click Here |
| MFR PART # | 14255R-100 |
|---|---|
| DIGIKEY PART # | 1499-1039-2-ND |
| MANUFACTURER | Echelon Corporation |
| DESCRIPTION | FT-X3 COMMUNICATIONS TRANSFORMER |
| DATASHEET | Click Here |
| MFR PART # | PH9400.111ANLT |
|---|---|
| DIGIKEY PART # | 553-3354-2-ND |
| MANUFACTURER | Pulse Electronics |
| DESCRIPTION | XFMR GATE DRIVE SIDE CAR SMT |
| DATASHEET | Click Here |