| MFR PART # | UT-P41 |
|---|---|
| DIGIKEY PART # | 5138-UT-P41-ND |
| MANUFACTURER | Uni-Trend Technology US Inc |
| DESCRIPTION | UNI-T UT-P41 AC/DC Current Scope |
| USERS MANUAL | Click Here |
Specifications:
| Model | UT-P41 |
|---|---|
| Bandwidth | 100KHz |
| Accuracy | 3%±5mV |
| Current range | 0.05A-10A, 10A-100A |
| Ratio | 10mV/A, 100mV/A |
| Working voltage | 600V |
| Low power | When>6.5V,green LED |
| Over-load | Red LED,use another range or model |
| Working Temp. | 0C to + 50C /(+32°F to + 122°F) |
| Storage Temp. | -20C to + 80C/ (-4°F to 176°F) |
| Humidity | 0Cto40C, 95%/ 40C to 50C, 45% |
| Clamp Dia. | 11mm |
| Cable length | 2m |
| Demision | 231x67x36mm |
| Weight | 330g(including battery) |
| Power supply | 9V battery |
- Information derived from the users manual
| MFR PART # | 80I-110S |
|---|---|
| DIGIKEY PART # | 614-1090-ND |
| MANUFACTURER | Fluke Electronics |
| DESCRIPTION | Current Meter, Clamp/Probe (Add On) CAT II 600V, CAT III 300V Measures AC, DC Current to 100A, BNC Interface |
| DATASHEET | Click Here |
| Model | 80I-110S |
|---|---|
| Nominal current range | 10 A, AC/DC |
| 100 A, AC/DC | |
| Continuous current range | 0.1 A - 10 A AC/DC |
| 1 A- 100 A AC/DC | |
| Maximum non-destructive current | 140 A - 2 kHz |
| Lowest measurable current | 0.1 A |
| Basic accuracy | 100 mV/A seing: 50 mA to 10 A ±3% of reading +50 mA |
| 10 mV/A seing: 50 mA to 40 A ±4% of reading +50 mA | |
| 40 A to 80 A ±12% of reading +50 mA | |
| 80 to 100 A ±15% of reading | |
| Useable frequency | DC - 100 kHz |
| Output level(s) | 10 A range: 100 mV/A |
| 100 A range: 10 mV/A | |
| Zero error adjustment | Yes |