At the time of this writing Micro Commercial Co diode ES2CFL-TP is slated for obsoletion, Not Recommended for New Design.
I present for your consideration a replacement of ERT2CAFC_R1_00001 from Panjit International Inc.
Mfr Part # | ERT2CAFC_R1_00001 | ES2CFL-TP |
---|---|---|
Mfr | Panjit International Inc. | Micro Commercial Co |
Product Status | Active | Not For New Designs |
Technology | Standard | Standard |
Voltage - DC Reverse (Vr) (Max) | 150 V | 150 V |
Current - Average Rectified (Io) | 2A | 2A |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | 1 V @ 2 A |
Reverse Recovery Time (trr) | 25 ns | 35 ns |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | 5 µA @ 150 V |
Package / Case | DO-221AC, SMA Flat Leads | DO-221AC, SMA Flat Leads |
Please review to ensure this potential replacement meets your requirements.