RI41-O/1024AR.11TX-F0-S Hengstler Encoder Cross

RI41-O/1024AR.11TX-F0-S is an encoder made by Hengstler. Here is a datasheet that should provide a point of reference to compare the alternates I will list. Here are the main specifications according to the part number breakdown:

Number of Pulses

The number of pulses should be 1024. This is a typical value that lines up with other kinds of encoders.

Supply Voltage

The supply voltage is 5V.

Shaft Details

The shaft is called a “pilot shaft”, is rated at IP40 for ingress protection, and is 6mm in diameter.

Output

While this encoder may be customized for this, the closest alternative is to just use a push-pull configuration.

The other details in this particular part number are not explained according to the datasheet. Please review these alternates for your own application with careful attention to detail.

Alternates

I was able to find two alternates that may be compatible. Please click here to see those options.