Encoders

This Product Selection Guide contains information to help select products in the Encoders category on Digikey.com

Encoders are devices that are designed to translate motion or position changes into electrical signals. By tracking the motion either optically, mechanically or by changing magnetic fields, encoders can output electrical signals either in code such as by binary, octal, hexadecimal or grey code or by changing output signals such as frequency or differential voltage. With a range of supply voltages, mounting types, output resolution per revolution and actuators, encoders can fill a range of applications.


SelectionCharacteristics

Specifications to determine which encoder is right for your application.

DigiKey Programmable: For verified products, DigiKey can program/flash your compiled code or configuration variables prior to shipping. For unverified products, please inquire with ProgCent.Techs@digikey.com

Encoder Type: How the encoder operates and collects the information to be communicated to the system, such as absolute, incremental, optical, etc.

Output Type: Indicates the type of electrical signal the device provides, such as binary, digital, octal, voltage, etc.

Pulses per Revolution: Measurement resolution; the number of output pulses produced by an encoder when the input shaft is rotated by 360°.

Voltage - Supply Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Actuator Type: The actuator used to input the information into the encoder, such as a shaft, thumbwheel, cable pull, etc.

Detent: Indicates whether or not a device provides tactile feedback by varying the torque required to rotate the shaft.

Built in Switch: Indicates if a device includes a feature to interrupt a circuit, in addition to providing an encoding function.

Mounting Type: Indicates how the device is attached.

Orientation: Identifies the orientation of the encoder when compared to the system, such as horizontal, vertical, etc.

Termination Style: Selection of termination style used to connect the device to a system, such as wire leads, screws, PC pins, etc.

Rotational Life (Cycles Min): The number of rotational cycles to which a device can be subject while remaining within some set of specifications, under manufacturer-defined test conditions.


ProductExamples


Image

MFR PART # PEC12R-4225F-S0024
DIGIKEY PART # PEC12R-4225F-S0024-ND
MANUFACTURER Bourns Inc.
DESCRIPTION Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
DATASHEET Click Here

Image

MFR PART # AS5030-ATST
DIGIKEY PART # AS5030-ATSTTR-ND - Tape & Reel (TR)
MANUFACTURER ams
DESCRIPTION Rotary Encoder Magnetic PWM
DATASHEET Click Here

Image

MFR PART # AMT103-V
DIGIKEY PART # 102-1308-ND
MANUFACTURER CUI Devices
DESCRIPTION Rotary Encoder Incremental Programmable Quadrature with Index (Incremental) Right Angle
DATASHEET Click Here

Image

MFR PART # HEDS-9040#B00
DIGIKEY PART # 516-2028-ND
MANUFACTURER Broadcom Limited
DESCRIPTION Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical
DATASHEET Click Here

Image

MFR PART # EVQ-V6A00609B
DIGIKEY PART # P15483-ND
MANUFACTURER Panasonic Electronic Components
DESCRIPTION Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical
DATASHEET Click Here

Schematic Symbol
image
Rotary Encoder
image
Rotary Encoder 4-Wire
image
Rotary Encoder Quadrature
image
Rotary Encoder 7-Wire

Encoder schematic symbols courtesy of Scheme-It please use the link for more information and symbols.

MediaLinks

Videos
Videos on Encoders

Articles
Articles on Encoders

Product Training Modules
Product Training Modules on Encoders

TechForum
TechForum posts on Encoders

If you have any questions on the specifications for selecting an Encoder, please reply using the button below. If you have questions on a specific encoder please post those questions in the Sensors, Transducers category.