I am looking for a renco RL-1282-68 or a substitute was really needing a renco RL-4046 but unsure if it can be found or purchased
Hello @otccarguy
We do not carry the RL-1282 series from Renco and the closest 2 parts that I could find are part number GA30-682KLF and part number GA30-682K
1 Like
You may want to consider:
5800-680-RC from Bourns Inc.
Mfr Part # | 5800-680-RC |
---|---|
Mfr | Bourns Inc. |
DK Part # | M8288-ND |
Description | FIXED IND 68UH 900MA 166 MOHM TH |
Type | Drum Core, Wirewound |
Material - Core | Ferrite |
Inductance | 68 µH |
Tolerance | ±10% |
Current Rating (Amps) | 900 mA |
Current - Saturation (Isat) | 1.4A |
Shielding | Unshielded |
DC Resistance (DCR) | 166mOhm Max |
Operating Temperature | -55°C ~ 105°C |
Inductance Frequency - Test | 1 kHz |
Package / Case | Axial |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) |
1 Like