We currently don’t carry the thermistor 103AT-2 from Semitec. Below is a possible alternative. Please review the datasheet before ordering.
| Mfr | TEWA Sensors LLC | Semitec |
| Part Number | TT7-10KC8-3 | 103AT-2 |
| Resistance in Ohms @ 25°C | 10k | 10k |
| Resistance Tolerance | ±1% | ±1% |
| B Value Tolerance | ±1% | ±1% |
| B25/85 | 3435K | 3435K |
| Operating Temperature | -40°C ~ 125°C | -50°C ~ 110°C |
| Mounting Type | Through Hole | Through Hole |
| Package / Case | Bead, Epoxy | Bead, Epoxy |
| Datasheet | Click Here |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.