Need help identifying this Panasonic motor
Welcome to the Technical Forum. Is there any other writing on this motor? Can you provide more pictures ? I can’t see anything at all on this one.
That is all the information on this motor
CONT. TORQUE 2.4 N•M
RATING S1
THERMAL RATING B(TUV), A, (UL)
IP65
Connection wye, TE, 40°C
SER. NO. 14090018N
20140901
The information on the side is the rating for the motor. The label does not include the model number of the motor.
Below are the motors that we have in our system for the Minas A5 series, which has been discontinued with 2.4Nm torque.
And below are the parts that we have in our system for the Minas A6 series with 2.39Nm torque.
Without a model number we are not able to provide a closer part to the motor that you have.