At this time, we dont carry the manufacturer Shenmao or their part # PF604-f5. Some of the specs for the wire are Sn99.3%Cu0.7% with an outside diameter of 1.0mm. The following parts can be considered as possible substitutes.
| Mfr | Kester Solder | Apex Tool Group | Apex Tool Group | Kester Solder |
| Supplier | Kester Solder | Apex Tool Group | Apex Tool Group | Kester Solder |
| DK Part # | KE1856-ND | 72-T0051387499-ND | 72-T0051387899-ND | 24-9574-7611-ND |
| Description | K100LD 3.3%/268 .040 500 G ROBO | WSW SC M1 1,0MM SN0,7CU3,5% | WSW SC L0 1,0MM, SN0,7CU3,5% | SOLDER FLUX-CORED/275 .0240" 1LB |
| Series | 268 | Weller® | Weller® | 275 |
| Type | Wire Solder | Wire Solder | Wire Solder | Wire Solder |
| Composition | Sn99.3Cu0.7 (99.3/0.7) | Sn99.3Cu0.7 (99.3/0.7) | Sn99.3Cu0.7 (99.3/0.7) | Sn99.3Cu0.7 (99.3/0.7) |
| Diameter | 0.040" (1.02mm) | 0.039" (0.99mm) | 0.039" (0.99mm) | 0.040" (1.02mm) |
| Melting Point | 441°F (227°C) | 442.4°F (228°C) | 442.4°F (228°C) | 441°F (227°C) |
| Flux Type | No-Clean | No-Clean | No-Clean | No-Clean |
| Process | Lead Free | Lead Free | Lead Free | Lead Free |
| Form | Spool, 17.64 oz (500g) | Spool, 17.64 oz (500g) | Spool, 17.64 oz (500g) | Spool, 1 lb (454 g) |
| Click Here | Click Here | Click Here | Click Here |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.