The SoniCrest part number HPM14AX is not currently a manufacturer we carry. A possible substitute is DigiKey # 2104-IP134012-1-ND, (DB Unlimited # IP134012-1).
Voltage - Rated | 12 V | |
---|---|---|
Voltage Range | 3 ~ 16V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 80dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Please review the datasheets to ensure the alternative will work for your application.
HPM14AX.PDF (75.7 KB)