Parameters | Infineon | Infineon | Infineon | Infineon | Microchip | Microchip |
---|---|---|---|---|---|---|
TDK5111 | TDA7100 | TDA5103A | TDA5150 | MICRF112 | ATA5749C | |
TDK5101 | TDA7110 | MICRF113 | ||||
TDK5100F | ||||||
TDK5110 | ||||||
Band | 315MHz | 434MHz | 345MHz | 300-928 MHz | 300-450MHz | 300-450MHz |
(305-325 MHz) | (433-435MHz) | (338-352 MHz) | (300-320 MHz | |||
433-450 MHz | ||||||
863-928 MHz) | ||||||
Supported PHY | ASK/FSK | ASK/FSK | ASK Only | ASK/FSK/GFSK | MICRF112 - ASK/FSK | ASK/FSK |
MICRF113 ASK Only | ||||||
Max Tx Power (dBm) | +10dBm typ (TDK5111F) | +10dBm typ (TDA7110F/TDK5110F) | +5dBm typ | +10dBm | +10dBm | +12.5 dBm |
+5dBm typ (TDK5101F) | +5dBm typ (TDA7100/TDK5100F) | |||||
Operating Voltage Range (V) | 2.1V to 4.0 V | 2.1V to 4.0 V | 2.1V to 4.0 V | 1.9V to 3.6V | 1.8V to 3.6V | 1.9V to 3.6V |
Sleep Current (uA) | 0.3nA typ | 0.3nA typ | 100nA max | <0.8µA | 50nA typ | 1nA typ |
100nA max | 100nA max | (Power down Mode) | (Sleep Mode) | (Shutdown Mode) | (OFF Mode) | |
(Power Down Mode) | (Power Down Mode) | |||||
Transmit Current (mA) | 7mA typ (TDK5101F) | 7mA typ (TDA7100/TDK5100F) | 7mA typ | 13mA typ @315/434MHz | 11.5mA (MICRF112) | 7.3mA @5.5dBm |
14mA typ (TDK5111F) | 14.2mA typ (TDA7110F/TDK5110F) | 16mA typ @868/915MHz | 12.5mA (MICRF113) | |||
Operating Temp (°C) | -40 to +125°C | -40 to +125°C (TDK5100F / TDK5110F) | -25 to +85°C | -40 to +85°C | -40 to +125°C (MICRF112) | -40 to +125°C |
-40 to +85°C (TDA7110F) | -40 to +85°C (MICRF113) | |||||
-20 to +70°C (TDA7100) | ||||||
Mechanical Package | TSSOP-10 | TSSOP-10 | TSSOP-10 | TSSOP-10 | 10-pin MSOP/ Ultra Thin DFN | TSSOP10 |
(MICRF112) | ||||||
6pin SOT23 (MICRF113) | ||||||
EOL Product Discontinuation PD_081_21 on SubGHz family Announced: 27 Apr 2021 applies for 2023 | ||||||
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.