If you want to understand the suffix meaning for Analog Devices Inc./Maxim Integrated MAX1324 Series Parts, please refer to the part breakdown below:
Example Part Number: MAX1324ECM+C1W
-
(A) First 4 letters: signify Base Part Number, which in this case is MAX1324.
-
(B) Three-letter suffix: Temperature range, Package type, and Number of pins.
E: Indicates the extended Temperature Range -40°C to +85°C
C: Specifies the package type, which in this case is a LQFP 1.4mm (7mm x 7mm thru 20mm x 20mm)
M: Denotes the number of Pins which can be 7/48/267
and When a part has a four-letter suffix, the first letter of the suffix denotes product
grade (accuracy, speed, etc.) -
(C) Additional Designators (optional):
These designators are for custom devices and often related to special labeling requirements. To get specific details, it’s advisable to request a quote.
Applicable part numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| MAX1324ECM±ND | MAX1324ECM+ |
| MAX1324ECM+T-ND | MAX1324ECM+T |
| 505-MAX1324ECM+C1W-ND | MAX1324ECM+C1W |