This Product Selection Guide contains information to help select products in the Tantalum Capacitors category on DigiKey.com
A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, an electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) products per unit volume at low weights and are known for high reliability.
SelectionCharacteristics
Capacitance: A measurement of the device’s ability to store an electrical charge. It is measured in Farads (F) and uses the metric system for values.
Tolerance: Characterizes the extent of permitted variability of overall device value among samples of a given part number, resulting from variations in manufacturing.
Voltage - Rated: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.
Type: An indication of the type of body the device has.
ESR (Equivalent Series Resistance): Indicates the parasitic resistance of the capacitor.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Lifetime @ Temp: Characterizes a device’s longevity in service at the indicated temperature. Can be calculated using various methods and standards, see the manufacturer’s documentation for supporting information.
Mounting Type: Identifies how the device is attached.
Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the supplier’s device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.
Size / Dimension: The physical dimensions of the main body of the device. Typically listed as length x width or diameter x length.
Height - Seated (Max): Indicates how far the device will extend above the surface to which it has been attached.
Lead Spacing: Indicates the center-to-center spacing between adjacent leads.
Manufacturer Size Code: The manufacturer’s designator for a device’s physical package/form factor. May have inconsistent meanings across manufacturers or product series.
Ratings: Minimum performance standards of the device, which are typically set by a third party.
Features: These are different capabilities or properties of the device such as high reliability.
Failure Rate: A factor used for reliability calculations that accounts for initial production quality, per MIL-HDBK-217. Typically N/A for parts not manufactured to military specification.
ProductExamples
| MFR PART # | TW2E208M060CBSZ0S00 |
|---|---|
| DIGIKEY PART # | 478-7293-ND |
| MANUFACTURER | KYOCERA AVX |
| DESCRIPTION | 2000 µF Molded Tantalum Capacitors 60 V Module 500mOhm |
| DATASHEET | Click Here |
| MFR PART # | TCP0J106M8R |
|---|---|
| DIGIKEY PART # | 478-TCP0J106M8RTR-ND - Tape & Reel (TR) |
| MANUFACTURER | KYOCERA AVX |
| DESCRIPTION | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8.3Ohm |
| DATASHEET | Click Here |
| MFR PART # | TAJA106K010RNJ |
|---|---|
| DIGIKEY PART # | 478-1654-2-ND - Tape & Reel (TR) |
| MANUFACTURER | KYOCERA AVX |
| DESCRIPTION | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
| DATASHEET | Click Here |
| MFR PART # | TAP106K035CRW |
|---|---|
| DIGIKEY PART # | 478-7368-2-ND - Tape & Reel (TR) |
| MANUFACTURER | KYOCERA AVX |
| DESCRIPTION | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
| DATASHEET | Click Here |
| MFR PART # | T322E107K010AT |
|---|---|
| DIGIKEY PART # | 399-4551-ND |
| MANUFACTURER | KEMET |
| DESCRIPTION | 100 µF Molded Tantalum Capacitors 10 V Axial 1Ohm |
| DATASHEET | Click Here |
| MFR PART # | T18D108K075CZSS |
|---|---|
| DIGIKEY PART # | 718-2129-ND |
| MANUFACTURER | Vishay Sprague |
| DESCRIPTION | 1000 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm |
| DATASHEET | Click Here |
SchematicSymbol

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.
MediaLinks
Videos
Derate tantalum capacitors by how much? | Ask An FAE #3
Ripple Voltage Differences by Capacitor Type | Ask An FAE #6
Articles
What Is a Capacitor and What Are the Different Types?
Product Training Modules
Replacing MLCCs with Tantalum Capacitors - ROHM Semiconductor (Passive)
Molded Tantalum Surface Mount Capacitors - Vishay / Sprague
More Product Training Modules on Tantalum Capacitors.
Blogs
Identifying Capacitor Polarization
Why You Should Take a Look at KO-CAP If You Can’t Find Your MLCC
TechForum
Features of Tantalum Capacitor
How to test DC leakage on Tantalum Capacitors
Derating of Tantalum Capacitor
Tantalum Capacitors
Tantalum Capacitor Leakage Current Formulas (C & V values)