If you look at the dimension drawings on datasheets from TDK, you may see some dimensions showing the lower tolerance limit value only, i.e. just the minus tolerance range.
One example is the B32642B6104J. The lead length dimension is given as 6 – 1.
In the above drawing, the first value is the nominal value 6mm; the “-1” is the tolerance and means the lead can be -1 from six, which is to say a minimum of 5mm.
Summary
| DK Part # | Mfr Part # |
|---|---|
| 495-7139-ND | B32642B0183J |
| 495-7144-ND | B32642B0473J |
| 495-7188-ND | B32642B6104J |
| 495-7180-ND | B32642B6223J |
| 495-7169-ND | B32641B6682K |
| 495-7171-ND | B32641B6103K |
| 495-B32642B0104K-ND | B32642B0104K |
| 495-7140-ND | B32642B0223J |
| 495-7142-ND | B32642B0333J |
| 495-7186-ND | B32642B6683J |
| 495-7182-ND | B32642B6333J |
| 495-7120-ND | B32641B0103J |
| 495-7138-ND | B32642B0153J |
| 495-7122-ND | B32641B0153J |
| 495-7184-ND | B32642B6473J |
| 495-7123-ND | B32641B0183J |
| 495-7146-ND | B32642B0683J |
| 495-7141-ND | B32642B0273J |
| 495-7187-ND | B32642B6823J |
| 495-7160-ND | B32641B6682J |
| 495-7164-ND | B32641B6223J |
| 495-B32642B0563K-ND | B32642B0563K |
| 495-7148-ND | B32642B0103K |
| 495-7149-ND | B32642B0153K |
| 495-7191-ND | B32642B6183K |
| 495-7192-ND | B32642B6153K |
| 495-7161-ND | B32641B6822J |
| 495-7193-ND | B32642B6223K |
| 495-7137-ND | B32642B0103J |
| 495-7172-ND | B32641B6153K |
| 495-7162-ND | B32641B6103J |
| 495-B32642B1472K000-ND | B32642B1472K000 |
| 495-7178-ND | B32642B6183J |
| 495-7179-ND | B32642B6153J |
| 495-7194-ND | B32642B6273K |
| 495-7163-ND | B32641B6153J |
| 495-7150-ND | B32642B0183K |
| 495-7195-ND | B32642B6333K |
| 495-7181-ND | B32642B6273J |
| 495-7130-ND | B32641B0103K |
| 495-7151-ND | B32642B0223K |
| 495-B32641B6183J000-ND | B32641B6183J000 |
| 495-7173-ND | B32641B6223K |
| 495-B32642B1103J000-ND | B32642B1103J000 |
| 495-7196-ND | B32642B6393K |
| 495-B32642B8562J000-ND | B32642B8562J000 |
| 495-B32642B8682J000-ND | B32642B8682J000 |
| 495-7183-ND | B32642B6393J |
| 495-7152-ND | B32642B0273K |
| 495-7165-ND | B32641B6273J |
| 495-B32642B4683K000-ND | B32642B4683K000 |
| 495-7197-ND | B32642B6473K |
| 495-B32642B1153J000-ND | B32642B1153J000 |
| 495-7175-ND | B32641B6333K |
| 495-B32641B4683J000-ND | B32641B4683J000 |
| 495-7166-ND | B32641B6333J |
| 495-B32641B1103J000-ND | B32641B1103J000 |
| 495-B32642B8103J000-ND | B32642B8103J000 |
| 495-B32643B1223J000-ND | B32643B1223J000 |
| 495-7153-ND | B32642B0333K |
| 495-7198-ND | B32642B6563K |
| 495-B32642B1223J000-ND | B32642B1223J000 |
| 495-7167-ND | B32641B6393J |
| 495-7185-ND | B32642B6563J |
| 495-B32643B1273J000-ND | B32643B1273J000 |
| 495-7199-ND | B32642B6683K |
| 495-B32643B0473J000-ND | B32643B0473J000 |
| 495-B32643B1333J000-ND | B32643B1333J000 |
| 495-7154-ND | B32642B0393K |
| 495-7168-ND | B32641B6473J |
| 495-B32642B1273J000-ND | B32642B1273J000 |
| 495-7143-ND | B32642B0393J |
| 495-7200-ND | B32642B6823K |
| 495-B32643B8223J000-ND | B32643B8223J000 |
| 495-B32642B4154J000-ND | B32642B4154J000 |
| 495-7155-ND | B32642B0473K |
| 495-B32643B8273J000-ND | B32643B8273J000 |
| 495-7201-ND | B32642B6104K |
| 495-B32643B0683J000-ND | B32643B0683J000 |
| 495-7145-ND | B32642B0563J |
| 495-B32642B1333K000-ND | B32642B1333K000 |
| 495-B32642B8223J000-ND | B32642B8223J000 |
| 495-B32643B0823J000-ND | B32643B0823J000 |
| 495-B32643B4224J000-ND | B32643B4224J000 |
| 495-7157-ND | B32642B0683K |
| 495-B32643B6104J000-ND | B32643B6104J000 |
| 495-7202-ND | B32642B6124K |
| 495-B32641B1183J000-ND | B32641B1183J000 |
| 495-B32642B1473J000-ND | B32642B1473J000 |
| 495-7189-ND | B32642B6124J |
| 495-B32643B6154J000-ND | B32643B6154J000 |
| 495-B32643B0104J000-ND | B32643B0104J000 |
| 495-B32642B4224J000-ND | B32642B4224J000 |
| 495-7127-ND | B32641B0472K |
| 495-7158-ND | B32642B0823K |
| 495-7147-ND | B32642B0823J |
| 495-B32643B0124J000-ND | B32643B0124J000 |
| 495-7190-ND | B32642B6154J |
| 495-7203-ND | B32642B6154K |
| 495-B32643B4334J000-ND | B32643B4334J000 |
| 495-B32642B4334J000-ND | B32642B4334J000 |
| 495-B32643B6224J000-ND | B32643B6224J000 |
| 495-7134-ND | B32641B0223K |
| 495-B32643B1104J000-ND | B32643B1104J000 |
| 495-B32643B0154J000-ND | B32643B0154J000 |
| 495-B32643B4564J000-ND | B32643B4564J000 |
| 495-B32643B0224J000-ND | B32643B0224J000 |
| 495-B32643B6334K000-ND | B32643B6334K000 |
| 495-B32643B8104J000-ND | B32643B8104J000 |
| 495-B32643B6394J000-ND | B32643B6394J000 |
| 495-B32643B1224J000-ND | B32643B1224J000 |
| 495-B32643B6474J000-ND | B32643B6474J000 |
| 495-7170-ND | B32641B6822K |
| 495-7174-ND | B32641B6273K |
| 495-7176-ND | B32641B6393K |
| 495-7177-ND | B32641B6473K |
| 495-B32643B0394J000-ND | B32643B0394J000 |
| 495-B32643B0334J000-ND | B32643B0334J000 |