Digi-Key part number A35118-ND; manufacturer part number 1734530-3 is a 15 position high density D-shaped connector. I used the following specifications to help me find a list of potential alternates:

| Specification Name | Value |
|---|---|
| Mounting Type | Through Hole, Right Angle |
| Current Rating | 2A |
| Features | Board Lock |
| Flange Feature | Mating Side, Female Screwlock (4-40) |
| Number of Positions | 15 |
| Number of Rows | 3 |
The closest cross I could find is Digi-Key part number 2092-K61X-E15S-NJ-ND; manufacturer part number K61X-E15S-NJ based on availability and as many matching specifications I could manage.
Here are some other options that may also work for you: https://www.digikey.com/short/pd2vwc . The recommended replacement in the EOL Obsolesence report would work too, but currently the part is a non-stocking part with a 12 week lead time and minimum order of 2880.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.