Thinking TVR 14 511 MOV alternative

THINKING ELECTRONIC INDUSTRIAL Co., LTD. part number TVR 14 511 is, unfortunately, a product that we cannot supply.

image

Click here for supplier data sheet

We do however have a suitable alternative in our system.

image
Bourns Inc.
VARISTOR 510V 4.5KA DISC 14MM
Click here to view Digikey Website

A comparison of the parts

Product Attributes

TYPE Original Part Alternative Part
Part Number TVR14511 MOV-14D511K
Mfr TEIC LTD Bourns Inc.
Series TVR MOV-14xxxK Series
Energy 125J 125J
Operating Temperature -40°C - 105°C -40°C ~ 85°C (TA)
Mounting Type Through Hole Through Hole
Package / Case Disc 14mm Disc 14mm
Number of Circuits 1 1
Maximum AC Volts 320V 320 V
Maximum DC Volts 410V 415 V
Varistor Voltage (Min) 459V 459 V
Varistor Voltage (Typ) 510V 510 V
Varistor Voltage (Max) 561V 561 V
Current - Surge 4.5KA 4.5 kA
Capacitance @ Frequency 290pF @ 1 kHz 390 pF @ 1 kHz
Base Product Number - MOV-14

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.

1 Like