Time Delay Relays

This Product Selection Guide contains information to help select products in the Time Delay Relays category on DigiKey.com

Time Delay Relays are electromechanical devices that turn a large load on or off through the use of a smaller control signal. These devices have a built-in time delay to control triggering of the relay. The functions are interval, off-delay, on-delay, one-shot, programmable (multi-function), repeat cycle, twin timer, signal on-off-delay, and star/delta controller.


SelectionCharacteristics

Mounting Type: Indicates how the device is attached.

Relay Type: Indicates a relay’s internal operating mechanism, typical usage, or other distinguishing feature.

Function: Indicates how the device behaves when given a trigger.

Circuit: Describes device function in terms of a number of poles and throws, as is typical for mechanical switches. For more information please see: Switch Basics, Examples of Pole and Throw

Delay Time: Characterizes the range of delay periods provided by a device as fixed or variable and indicates the range of values over which variable-delay devices can be adjusted.

Contact Rating @ Voltage: Typically this represents the maximum current to which a device’s contacts will meet their given specifications at a given voltage. Exceeding this current may damage the device and/or other system components.

Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Termination Style: Selection of termination style used to connect the device to a system, such as quick connect, screw terminals, or wire leads.

Timing Adjustment Method: Describes the user interface for configuration of the device.

Timing Initiate Method: Indicates the trigger the device uses to cause the timing function to start.

ProductExamples

Image

MFR PART # SASP10S110AD
DIGIKEY PART # 966-1637-ND
MANUFACTURER Crouzet
DESCRIPTION On-Delay Time Delay Relay 0.1 Sec ~ 10 Sec Delay DIN Rail
DATASHEET Click Here

Image

MFR PART # 38.21.0.024.0060
DIGIKEY PART # 2066-38.21.0.024.0060-ND
MANUFACTURER Finder Relays, Inc.
DESCRIPTION Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 6 Hrs Delay 6A @ 250VAC DIN Rail
DATASHEET Click Here

Image

MFR PART # RTE-P2AF20
DIGIKEY PART # 1885-1015-ND
MANUFACTURER IDEC
DESCRIPTION Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable
DATASHEET Click Here

Image

MFR PART # H3CR-H8L AC/DC24 M
DIGIKEY PART # Z9597-ND
MANUFACTURER Omron Automation and Safety
DESCRIPTION Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Min ~ 12 Min Delay 5A @ 250VAC Socketable
DATASHEET Click Here

MediaLinks

Videos
How to use a plug-in timer?
Crouzet presents: How to Program a Digital Timer Relay (Syr-line)
Digital Timer Relay Review (Syr-line) by Crouzet
GET TO KNOW: Crouzet New Universal Digital Timer
Crouzet presents: How to Install, Wire & Test a Digital Timer Relay (Syr-line) | DigiKey
How to use a plug-in timer?

TechForum
How to find Dual-Timer Delay Relays
Time Delay Relay Trigger Differences
Time Delay Relay Functions

If you have any general questions on the specifications for selecting Time Delay Relays, please reply using the button below. If you have questions on specific Time Delay Relays please post those questions in the Industrial Automation and Control category.