TLP666JF Optoisolator Cross

TLP666JF is an Opto-Isolator made by Toshiba Semiconductor that is coupled to a triac-output photocoupler featuring a zero-cross voltage with a 6-pin DIP design. I used the following specifications to find a cross:

Voltage Isolation Voltage Off-State Current LED Trigger Holding Current Package
5000Vrms 600V 50mA 0.6mA 6-Pin DIP

The ratings can be found in the datasheet below.
TLP666JF_ToshibaSemiconductor.pdf (320.5 KB)

Alternate Details

I would take a look our part number 58-MOC3040X-ND (MOC3040X) made by Isocom Components. The relevant ratings are listed below:

  • Voltage Isolation: 7500Vpk
  • Voltage Off-State: 400V
  • Current LED Trigger: 30mA
  • Holding Current: 400uA
  • Package: 6-DIP (0.3", 7.62mm)

Take precaution if your application can exceed 400V as this has a lower Off-State voltage.