When you are looking at Trinamic motor driver such as TMC5160-TA you will also see part number TMC5160-TA-T. The extra “T” on the second part number is simply calling out the Tape and Reel packaging. Without the “T” the part would come in tray packaging when ordered in full minimum order quantities from the manufacturer.
Applicable Part Numbers
1460-1184-2-ND 1460-1184-1-ND 1460-1184-6-ND 1460-1128-2-ND 1460-1128-1-ND 1460-1128-6-ND 1460-1130-2-ND 1460-1130-1-ND 1460-1130-6-ND 1460-1186-2-ND 1460-1186-1-ND 1460-1186-6-ND 1460-1126-2-ND 1460-1126-1-ND 1460-1126-6-ND 1460-1062-2-ND 1460-1062-1-ND 1460-1062-6-ND 1460-1069-2-ND 1460-1069-1-ND 1460-1069-6-ND 1460-1071-2-ND 1460-1071-1-ND 1460-1071-6-ND 1460-1141-2-ND 1460-1141-1-ND 1460-1141-6-ND 1460-1142-2-ND 1460-1142-1-ND 1460-1142-6-ND 1460-1127-2-ND 1460-1127-1-ND 1460-1127-6-ND 1460-1249-ND 1460-1124-ND 1460-1059-ND 1460-1173-ND 1460-1044-ND 1460-1050-ND 1460-1176-ND 1460-1175-ND 1460-10565-5-ND 1460-1174-ND 1460-1041-ND 1460-1058-5-ND 1460-1302-ND 1460-1057-5-ND 1460-1054-5-ND 1460-1060-ND 1460-1049-ND 1460-1045-ND 1460-1053-ND 1460-1048-ND 1460-1338-ND 1460-1273-ND 1460-1236-ND 1460-1237-ND 1460-1318-ND 1460-1216-2-ND 1460-1216-1-ND 1460-1216-6-ND 1460-1272-2-ND 1460-1272-1-ND 1460-1272-6-ND 1460-1228-2-ND 1460-1228-1-ND 1460-1228-6-ND 1460-1185-2-ND 1460-1185-1-ND 1460-1185-6-ND 1460-1063-2-ND 1460-1063-1-ND 1460-1063-6-ND 1460-1340-2-ND 1460-1340-1-ND 1460-1340-6-ND 1460-1095-2-ND 1460-1095-1-ND 1460-1095-6-ND 1460-1131-2-ND 1460-1131-1-ND 1460-1131-6-ND 1460-1353-2-ND 1460-1353-1-ND 1460-1353-6-ND 1460-1156-ND 1460-1239-ND 1460-1238-ND 1460-1214-ND 1460-1055-5-ND 1460-1136-2-ND TMC248-LA-T-ND 1460-1040-ND TMC260A-PA-T-ND TMC5031-LA-T-ND 1460-1047-ND 1460-1094-ND 1460-1043-ND
TMC2208-LA-T TMC2100-LA-T TMC2130-LA-T TMC2130-TA-T TMC5130A-TA-T TMC2660-PA-T TMC262-LA-T TMC429-LI-T TMC5041-LA-T TMC5072-LA-T TMC261-PA-T TMC5160-TA TMC5130A-TA TMC2660-PA TMC260A-PA TMC262-LA TMC603A-LA TMC4361A-LA TMC236B-PA TMC249A-SA TMC246B-PA TMC249A-LA TMC429-PI24 TMC4671-ES TMC429-I TMC223-SI TMC4210-I TMC5031-LA TMC389-LA TMC223-LI TMC457-BC TMC2160-TA TMC5160-WA TMC4330A-LA TMC4331A-LA TMC8670-BI TMC2224-LA-T TMC2202-WA-T TMC2041-LA-T TMC2100-TA-T TMC4210-I-T TMC5160-TA-T TMC5062-LA-T TMC4361-LA-T TMC5161-AA-T TMCC160-LC TMCC160-LC-COE TMCC160-LC-CANOPEN TMC4670-BI TMC239A-SA TMC6130-LA-T TMC248-LA-T TMC248-LA TMC260A-PA-T TMC5031-LA-T TMC429-LI TMC5062-LA TMC261-PA