The Honeywell sensor TSCDANN150PGUCV is a part we do not stock. A possible alternative is the surface mount option TBPMANN150PGUCV. Please compare the parts below and review the datasheet’s before ordering.
|Image|
||| — | — | — | — |
|Mfr Part #|TBPMANN150PGUCV|TSCDANN150PGUCV|
|Mfr|Honeywell Sensing and Productivity Solutions|Honeywell Sensing and Productivity Solutions|
|Supplier|Honeywell Sensing and Productivity Solutions|Honeywell Sensing and Productivity Solutions|
|DK Part #|480-5842-ND|480-5824-ND|
|Description|SENSOR PRESSURE GAUGE|SENSOR PRESSURE GAUGE|
|Series|TBP|TruStability® TSC|
|Package|Tray|Tray|
|Part Status|Active|Active|
|Applications|Board Mount|Board Mount|
|Pressure Type|Vented Gauge|Vented Gauge|
|Operating Pressure|150PSI (1034.21kPa)|150PSI (1034.21kPa)|
|Output Type|Wheatstone Bridge|Wheatstone Bridge|
|Output|0 mV ~ 45.75 mV (5V)|0 mV ~ 45.75 mV (5V)|
|Accuracy|±0.15%|±0.15%|
|Voltage - Supply|1.5V ~ 12V|1.5V ~ 12V|
|Port Size|Male - 0.11" (2.74mm) Tube|Male - 0.19" (4.93mm) Tube|
|Port Style|Barbed|Barbed|
|Features|Temperature Compensated|Temperature Compensated|
|Termination Style|SMD (SMT) Tab|PC Pin|
|Maximum Pressure|245PSI (1689.22kPa)|245PSI (1689.22kPa)|
|Operating Temperature|-40°C ~ 125°C|-40°C ~ 85°C|
|Package / Case|4-SMD, No Lead, Top Port|8-DIP (0.524", 13.30mm), Top Port|