Using a 500 Keystone battery holder, no PCB, b/w to solder 22AWG stranded wire to +/- Sn-Ni pins?

------Question for 500 Please Put your question below------

Hi @cachetsciences ,

Welcome to DigiKey TechForum and thanks for your inquiry.

image

Yes — you can solder 22 AWG stranded wire directly to the Sn‑Ni (Tin–Nickel plated) terminals of a Keystone 500 series battery holder without using a PCB, but there are several important precautions to avoid damaging the holder or weakening the spring contacts.

Below is the correct and safe method.


:white_check_mark: Can you solder 22 AWG stranded wire to Keystone 500 battery holder pins?

Yes, the Sn‑Ni plated terminals are solderable, and 22 AWG is within normal solder‑lug wiring size.
What matters is heat control and strain relief, because battery holders melt easily if overheated.


:wrench: How to solder wires safely to the Sn‑Ni terminals

1. Pre‑tin the wire

Strip ~3–4 mm of the 22 AWG stranded wire
→ Apply solder to stiffen it and prevent fraying.

2. Pre‑tin the terminal pin

Lightly coat the Keystone Sn‑Ni pin with solder.
Use flux to improve wetting on Nickel-containing plating.

3. Keep heat contact short (2–3 seconds max)

These holders have plastic bodies; heating too long will:

  • soften/melt plastic
  • warp spring pressure
  • loosen terminal insert

Use a hot iron (350–380 °C) for fast “on & off” soldering.

4. Solder the wire to the pin

Place the tinned wire onto the pre‑tinned terminal → touch iron briefly until they flow together → remove iron immediately.

5. Add strain relief

Because the terminal is held mechanically inside plastic, any pull force can break it. Use at least one of:

  • heat‑shrink around the pin and wire
  • tie‑down point / cable clamp
  • adhesive‑backed cable anchor
  • hot‑glue blob at exit point

6. Avoid wicking solder into the spring area

Ensure solder stays only at the external pin and not into the battery spring fingers.


:warning: Important Notes

✓ Sn‑Ni plating is solderable

Tin/Nickel is commonly used on battery terminals for:

  • corrosion resistance
  • good solderability
  • mechanical durability

No special solder is required — standard Sn60/Pb40 or SAC lead-free is fine.

✓ 22AWG stranded wire is acceptable

22 AWG is:

  • small enough not to overload the terminal
  • large enough for battery currents
  • flexible enough for wiring harnesses

✓ Do NOT overheat the holder

If the terminal becomes loose inside the plastic, the holder may be ruined.


:electric_plug: Recommended Assembly Technique (Best Practice)

For durability (especially if the device moves or is portable):

  1. Solder wire to pin quickly
  2. Add heat‑shrink covering joint
  3. Anchor the wire to a nearby structure so the terminal feels zero pulling force
  4. Verify continuity
  5. Insert batteries last (never solder with batteries installed)
1 Like