1470-3010-ND is a possible replacement for VOF-100C-15 because it is Not Recommended For New Designs. Please Note that this is not a drop-in replacement, but the specs are similar. Please check the datasheet to ensure this alternative will fit your application.
| MFR PART # | ECP130PS15 |
|---|---|
| DIGIKEY PART # | 1470-3010-ND |
| MANUFACTURER | XP Power |
| DESCRIPTION | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
| DATASHEET | Click Here |
| Attributes | VOF-100C-15 | 1470-3010-ND |
|---|---|---|
| Packaging | Tray | Box |
| Part Status | Not For New Designs | Active |
| Type | Open Frame | Open Frame |
| Number of Outputs | 1 | 1 |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | 85 ~ 264 VAC |
| Voltage - Output 1 | 15V | 15V |
| Current - Output 1 | 6.66 A | 6.66 A |
| Power (Watts) | 100W | 100W |
| Applications | Household Appliances, ITE (Commercial) | ITE (Commercial), Medical |
| Voltage - Isolation | 4 kV | 4 kV |
| Efficiency | 94% | 93% |
| Operating Temperature | -40°C ~ 85°C (With Derating) | -20°C ~ 70°C (With Derating) |
| Features | Adjustable Output, Standby Output, Universal Input | PFC, Standby Output, Universal Input |
| Mounting Type | Chassis Mount | Chassis Mount |
| Size / Dimension | 3.00 L x 2.00 W x 1.38 H (76.2mm x 50.8mm x 35.1mm) | 3.00 L x 2.00 W x 1.10 H (76.2mm x 50.8mm x 28.0mm) |