SDS60UT05 from XP Power is being offered as a replacement for obsolete LPT42 from ARTESYN / Advanced Energy
| MFR PART # | SDS60UT05 |
|---|---|
| DIGIKEY PART # | 1470-2219-ND |
| MANUFACTURER | XP Power |
| DESCRIPTION | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
| DATASHEET | Click Here |
| Atributes | LPT42 | SDS60UT05 |
|---|---|---|
| Product Status | Obsolete | Active |
| Type | Open Frame | Open Frame |
| Number of Outputs | 3 | 3 |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | 90 ~ 264 VAC |
| Voltage - Output 1 | 5V | 5V |
| Voltage - Output 2 | 12V | 12V |
| Voltage - Output 3 | -12V | -12V |
| Voltage - Output 4 | - | - |
| Voltage - Output 6 | - | - |
| Current - Output 1 | 4 A | 6 A |
| Current - Output 2 | 2 A | 3 A |
| Current - Output 3 | 500 mA | 800 mA |
| Power (Watts) | 40W (55W Forced Air) | 60W |
| Applications | ITE (Commercial) | ITE (Commercial) |
| Efficiency | 70% | 80% |
| Operating Temperature | 0°C ~ 70°C (With Derating) | 0°C ~ 70°C (With Derating) |
| Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Adjustable Output, DC Input Capable, Universal Input |
| Mounting Type | Chassis Mount | Chassis Mount |
| Size / Dimension | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet