| Digi-Key Part Number | 271-1036-ND | |
|---|---|---|
| Manufacturer | ## SL Power Electronics Manufacture of Condor/Ault Brands | |
| Manufacturer Part Number | GPM130B | |
| Description | AC/DC CONVERTER 5V 12V -5V -12V | |
| Detailed Description | ### Open Frame AC DC Converters 4 Output 5V 12V -5V -12V 16A, 5A, 1.2A, 1.2A 85 ~ 264 VAC Input |
The 1866-3472-ND seems to be the closest medically rated supply that we have in stock. The 5V output is rated for 12A without forced air, or 15A with 25CFM forced air. The other outputs are quite similar, with +12V @ 5.3A (convection), -5V @ 1A (convection), and -12V @ 1A (convection).