This Product Selection Guide contains information to help select products in the AC DC Configurable Power Supply Modules category on DigiKey.com
AC-DC Configurable Power Supply Modules are the circuit board portion of a configurable device that converts an alternating current input into a direct current output with voltages ranging from 2.5 V to 48 V, current from 2.5 A to 53 A, and a power maximum of 33 W to 600 W.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Number of Outputs: The number of outputs available from the device.
Voltage - Output: The nominal voltage of a device’s output.
Current - Output (Max): The maximum amount of current that can be output by the device.
Power (Watts): Maximum amount of power the device can provide - due to losses you generally want your applications power needs to be between 40%-60% of what your device can provide.
Features: These are different capabilities or properties of the device such as conformal coating or remote on/off.
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
Standard Number: Indication of which standard(s) are used by relevant approval agencies.
ProductExamples
| MFR PART # | OP2 |
|---|---|
| DIGIKEY PART # | 2050-OP2-ND |
| MANUFACTURER | Vox Power Ltd. |
| DESCRIPTION | 12V (4.5 ~ 15V) 150 W AC DC Configurable Power Supply Modules |
| DATASHEET | Click Here |
| MFR PART # | OPA |
|---|---|
| DIGIKEY PART # | 2050-OPA-ND |
| MANUFACTURER | Vox Power Ltd. |
| DESCRIPTION | 5V (1.5 ~ 7.5V) 125 W AC DC Configurable Power Supply Modules |
| DATASHEET | Click Here |
| MFR PART # | CMB |
|---|---|
| DIGIKEY PART # | 633-1329-ND |
| MANUFACTURER | Advanced Energy |
| DESCRIPTION | 12V (6.0 ~ 15.0V) 180 W AC DC Configurable Power Supply Modules |
| DATASHEET | Click Here |
| MFR PART # | NMS-240-48 |
|---|---|
| DIGIKEY PART # | 1866-NMS-240-48-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 48V (30 ~ 55V) 240 W AC DC Configurable Power Supply Modules |
| DATASHEET | Click Here |
MediaLinks
Videos
Configurable Power Supply Chassis Videos
Advanced Energy Configure Xgen
Vox Power - NEVO+600 Configuration
Introduction to MEAN WELL Configurable
Video Search Results - Configurable Power Supply
Articles
Power Supply Chassis Articles
Article Library | Configurable Power Supply
Product Training Modules
Configurable Power Supply
TechForum
TechForum posts on Configurable Power Supply