This Product Selection Guide contains information to help select products in the AC/DC Configurable Power Supplies (Factory Assembled) category on DigiKey.com
AC DC Configurable Power Supplies (Factory Assembled) include the chassis and power supply modules pre-assembled. These devices receive an AC signal and convert it into a DC signal. They are available in a variety of input voltage ranges with a wide number of outputs. Other filters include power, efficiency, features, and more.
SelectionCharacteristics
Specifications to determine which AC/DC Configurable Power Supply (Factory Assembled) is right for your application.
Voltage Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Number of Outputs: Indicates the number of separate outputs the device can provide.
Power (Watts): Maximum amount of power the device can provide - due to losses you generally want your applications power needs to be between 40%-60% of what your device can provide.
Voltage-Output 1: The voltage range of output 1.
Applications: Application is the type of equipment or environment the power supply will be used in, they are tested and typically rated by a third party to ensure certain minimum standards for the application they are intended for. You could use one with a higher rating, but you cannot use one with a lower rating as it will fail in that application. For example, you could use a medically rated power supply to replace a commercial power supply, but you cannot replace the medical power supply with the commercial power supply.
Efficiency: Ratio of output power to input power, typically measured at nominal voltage under full load.
Features: These are different capabilities of the power supply such as adjustable outputs, remote sensing, or I2C interfacing.
Approval Agency: Meets the minimum safety standards of the approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
Standard Number: Indication of which standard(s) are used by relevant approval agencies.
ProductExamples
| MFR PART # | VCCM600S |
|---|---|
| DIGIKEY PART # | 2050-VCCM600S-ND |
| MANUFACTURER | Vox Power Ltd. |
| DESCRIPTION | 600 WATT CONDUCTION COOLED ITE F |
| DATASHEET | Click Here |
| MFR PART # | VEGASERIESCONFIGURABLE |
|---|---|
| DIGIKEY PART # | VEGASERIES-ND |
| MANUFACTURER | TDK-Lambda Americas Inc |
| DESCRIPTION | POWER SUPPLY CONFIG 450 TO 900W |
| DATASHEET | Click Here |
MediaLinks
Videos
Advanced Energy Configure Xgen
Vox Power - NEVO+600 Configuration
Introduction to MEAN WELL Configurable
Configurable Power Supply Chassis Videos
Video Search Results - Configurable Power Supply
Articles
Article Library | Configurable Power Supply
Power Supply Chassis Articles
Product Training Modules
Product Training Modules (PTMs) - Configurable Power Supply
TechForum
TechForum posts on Configurable Power Supply