AC DC Converters

This Product Selection Guide contains information to help select products in the AC DC Converters category on DigiKey.com

AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.


SelectionCharacteristics

Type: Indicates the style and configuration of the device.

Number of Outputs: Indicates the number of separate outputs the device can provide.

Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Voltage - Output 1: Nominal value of voltage for output 1.

Voltage - Output 2: Nominal value of voltage for output 2.

Voltage - Output 3: Nominal value of voltage for output 3.

Voltage - Output 4: Nominal value of voltage for output 4.

Voltage - Output 5: Nominal value of voltage for output 5.

Voltage - Output 6: Nominal value of voltage for output 6.

Current - Output 1: The maximum amount of current that can be produced by output 1.

Current - Output 2: The maximum amount of current that can be produced by output 2.

Current - Output 3: The maximum amount of current that can be produced by output 3.

Current - Output 4: The maximum amount of current that can be produced by output 4.

Current - Output 5: The maximum amount of current that can be produced by output 5.

Current - Output 6: The maximum amount of current that can be produced by output 6.

Power (Watts): Maximum amount of power the device can provide - due to losses you generally want your applications power needs to be between 40%-60% of what your power supply can provide.

Applications: Application is the type of equipment or environment the device will be used in, they are tested and typically rated by a third party to ensure certain minimum standards for the application they are intended for. You could use one with a higher rating, but you cannot use one with a lower rating as it will fail in that application. For example, you could use a medically rated device to replace a commercial device, but you cannot replace the medical device with the commercial device.

Voltage - Isolation: The maximum voltage difference that can be observed across the device’s isolation barrier before breakdown occurs and isolation is lost.

Efficiency: Ratio of output power to input power, typically measured at nominal voltage under full load.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.

Features: These are different capabilities or properties of the device such as hot swappable or load sharing.

Mounting Type: Indicates how the device is attached.

Size / Dimension: The physical dimensions of the device. Typically length, width, and height.

Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.

Standard Number: Indication of which standard(s) are used by relevant approval agencies.

ProductExamples

Image

MFR PART # RAC05-05SK/277/W
DIGI-KEY PART # 945-3181-ND
MANUFACTURER Recom Power
DESCRIPTION Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
DATASHEET Click Here

Image

MFR PART # LCS75US12
DIGI-KEY PART # 1470-LCS75US12-ND
MANUFACTURER XP Power
DESCRIPTION Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input
DATASHEET Click Here

Image

MFR PART # MDS-040APS12 BA
DIGI-KEY PART # 1145-1003-ND
MANUFACTURER Delta Electronics
DESCRIPTION Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
DATASHEET Click Here

Image

MFR PART # VCCS300M-12
DIGI-KEY PART # 2050-VCCS300M-12-ND
MANUFACTURER Vox Power Ltd.
DESCRIPTION Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
DATASHEET Click Here

MediaLinks

Videos
Selecting a Power Supply for Harsh Environments
Engineer It-How to test power supplies-Measuring Efficiency

Articles
Efficiency Standards for External Power Supplies

If you have any general questions on the specifications for selecting AC DC Converters, please reply using the button below. If you have questions on specific AC DC Converters please post those questions in the Power Supplies (off-board) category.