1800-1006-ND from ERP Power, LLC is being offered as a replacement for obsolete part ESM050W-1050-42-Z1
| MFR PART # | ESPT050W-1050-42-Z1 |
|---|---|
| DIGIKEY PART # | 1800-1006-ND |
| MANUFACTURER | ERP Power, LLC |
| DESCRIPTION | 1.05A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | ESPT050W-1050-42-Z1 | ESM050W-1050-42-Z1 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 120VAC | 120VAC |
| Voltage - Input (Max) | 277VAC | 277VAC |
| Voltage - Output | 28 ~ 42V | 24 ~ 42V |
| Current - Output (Max) | 1.05A | 1.05A |
| Power (Watts) | 44 W | 44 W |
| Dimming | Analog, ELV, Triac | Analog, ELV, Triac |
| Features | OCP, OTP, SCP | OCP, OTP, SCP |
| Ratings | IP64 | IP20 |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet