RACT20-500 is an LED driver that has gone obsolete. ESS030W-0500-42 from ERP Power, LLC has been offered as a replacement.
| MFR PART # | ESS030W-0500-42 |
|---|---|
| DIGIKEY PART # | 1800-1003-ND |
| MANUFACTURER | ERP Power, LLC |
| DESCRIPTION | 500mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Attributes | RACT20-500 | ESS030W-0500-42 |
|---|---|---|
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 180VAC | 120VAC |
| Voltage - Input (Max) | 264VAC | 277VAC |
| Voltage - Output | 21 ~ 39V | 24 ~ 42V |
| Current - Output (Max) | 500mA | 500mA |
| Power (Watts) | 20 W | 21 W |
| Voltage - Isolation | 3.75 kV | - |
| Dimming | Triac | Analog, ELV, Triac |
| Features | OTP, SCP | OCP, OTP, SCP |
| Ratings | IP20 | IP64 |
| Operating Temperature | -30°C ~ 50°C | - |
| Efficiency | 82% | 87% |
| Termination Style | 5.5mm Socket, Screw Terminal | Wire Leads |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet.