ESST040W-1400-27 from ERP Power, LLC is being offered as a replacement for obsolete
ESSV040W-1400-27 also from ERP Power, LLC.
Click here for comparison link.
| MFR PART # | ESST040W-1400-27 |
|---|---|
| DIGIKEY PART # | 1800-1077-ND |
| MANUFACTURER | ERP Power, LLC |
| DESCRIPTION | 1.4A 20 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Attributes | ESST040W-1400-27 | ESSV040W-1400-27 |
|---|---|---|
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 120VAC | 120VAC |
| Voltage - Input (Max) | 277VAC | 277VAC |
| Voltage - Output | 20 ~ 27V | 20 ~ 27V |
| Current - Output (Max) | 1.4A | 1.4A |
| Power (Watts) | 38 W | 38 W |
| Dimming | Analog, ELV, Triac | Analog, ELV, Triac |
| Features | OCP, OTP, SCP | OCP, OTP, SCP |
| Ratings | IP64 | IP66 |
To verify this part will work in your application or to view full specifications see the manufacturer Datasheet