ESS030W-0700-32 from ERP Power, LLC is being offered as a possible replacement for obsolete part PSB30E-0700-34-T from ERP Power, LLC.
| MFR PART # | ESS030W-0700-32 |
|---|---|
| DIGIKEY PART # | 1800-1034-ND |
| MANUFACTURER | ERP Power, LLC |
| DESCRIPTION | 700mA 21 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | ESS030W-0700-32 | PSB30E-0700-34-T |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 120VAC | 220VAC |
| Voltage - Input (Max) | 277VAC | 240VAC |
| Voltage - Output | 21 ~ 32V | 23 ~ 34V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 22 W | 24 W |
| Dimming | Analog, ELV, Triac | Analog, ELV, Triac |
| Features | OCP, OTP, SCP | - |
| Ratings | IP64 | IP20 |
| Operating Temperature | - | 90°C |
| Efficiency | 87% | 90% |
| Termination Style | Wire Leads | Terminal Block |
| Size / Dimension | 3.30 L x 1.57 W x 0.99 H (83.8mm x 39.9mm x 25.1mm) | 6.22 L x 1.03 W x 0.86 H (158.0mm x 26.2mm x 21.9mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet