ESS020W-0350-56 from ERP Power, LLC is being offered as a functional cross for RACT20-350
| MFR PART # | ESS020W-0350-56 |
|---|---|
| DIGIKEY PART # | ESS020W-0350-56-ND |
| MANUFACTURER | ERP Power, LLC |
| DESCRIPTION | 350mA 40 ~ 56V Constant Current LED Drive |
| DATASHEET | Click Here |
|Atributes RACT20-350| ESS020W-0350-56|
|—|—|—|
| Product Status | Obsolete | Active |
|---|---|---|
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 180VAC | 120VAC |
| Voltage - Input (Max) | 264VAC | 277VAC |
| Voltage - Output | 30 ~ 56V | 40 ~ 56V |
| Current - Output (Max) | 350mA | 350mA |
| Power (Watts) | 20 W | 20 W |
| Voltage - Isolation | 3.75 kV | - |
| Dimming | Triac | Analog, ELV, Triac |
| Features | OTP, SCP | OCP, OTP, SCP |
| Ratings | IP20 | IP64, NEMA 410 |
| Operating Temperature | -30°C ~ 50°C | -30°C ~ 90°C |
| Efficiency | 82% | 87% |
| Termination Style | 5.5mm Socket, Screw Terminal | Wire Leads |
| Size / Dimension | 5.41 L x 1.98 W x 0.91 H (137.5mm x 50.2mm x 23.0mm) | 3.30 L x 1.57 W x 0.99 H (83.8mm x 39.9mm x 25.1mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet