What is an FPGA ?
Architecture Comparison
-
Micro-Controller Unit (MCU) & Processor
-
Fixed, defined architecture
-
Controller-components are used
FPGA (Field Programmable Gate Array)
-
Required functionality is built using pre-defined blocks
-
Some system-level components are present (clocks, DSP, etc.)
I heard a FPGA is complex and expensive –> NO
I learnt in university that FPGAs are only used for prototyping and do not make sense in volume production –> NO.
I heard that FPGAs are very complex and difficult to work with –> NO.
I heard that FPGA s are unreliable and cannot be used for proper applications –> NO.
Simple way to think of FPGAs – building blocks for Electrical Engineers
Lego blocks of configurable logic that build up the larger function
SoC (System on Chip):
FPGA with Processor System – programmable building blocks
Copyright & original Intellectual Property / additional Technical Questions:
https://www.linkedin.com/in/martinkellermann
Video on FPGA
Here’s a video take on the topic if you would like to check it out: