Question:
Which basic switches are suitable for microload?
![]()
Answer:
Our basic switches with rated current of 0.1 A support microload.
![]()
Explanation:
Shown below are Omron’s basic switches (rating of 0.1 A respectively) that support microload.
V size:
VX
D2MV
D2RV
D2VW
D2MC
D3V
S size:
SS
D2S
D2SW
SSP
D2SW-P
D3M
J size:
D2F
D2FD
D2HW
D2JW
D2FW
![]()
Quick tips
When the product is used under a load smaller than the minimum applied load, repeated switching generates oxide film, which may lead to poor contact mainly during microload switching. The product must be used with voltage and current that should not be lower than the minimum applied load (reference value).
Minimum applied load example 5 VDC, 1 mA
Product category
Switches Basic Switches
Classification
Selection, Characteristics
Related keywords
Basic Switch
Microload
Minimum Applicable Load
Poor Contact
![]()
Please visit the link below to see this product category on the Digi-Key website
Switches | DigiKey Electronics
This FAQ has been brought to you courtesy of
Please click the link below to view the original FAQ