Which basic switches have gold-plated contacts?

Question:

Which basic switches have gold-plated contacts?

Block

Answer:

Gold contacts are mainly used in 0.1A rated Omron basic switches.
VX-01,D2MV-01,D2MC-01,D2VW-01
SS-01,D2S-01,D3M-01,D2SW-01,SS-01P,D2SW-P01
D2F-01,D2FD-01,D2HW,D2JW-01,D2FW-G01

Gold-plated sliding contact: D2QW-C0

Block

Explanation:

Gold-based contacts are resistant to environmental influences such as corrosion (e.g. sulfurization and oxidation) and suitable for microload switching. The gold contacts are crossbar contacts, as shown below.

Block

Quick tips

The minimum applied load is determined by the contact material and shape. The minimum applied load varies depending on the model. Please check the catalog. If silver contacts are opened and closed frequently (preferably at least once a day), the contact surfaces may be cleaned by electrical opening and closing to prevent corrosion.


Product category

Switches Basic Switches


Classification

Selection, Characteristics


Related keywords

Basic Switch
Gold Contact
Gold-Plated
Micro-Load Switching
Rivet Contact
Crossbar Contact

Block

Please visit the link below to see this product category on the Digi-Key website
Switches | DigiKey Electronics


This FAQ has been brought to you courtesy of




Please click the link below to view the original FAQ

https://components.omron.com/us-en/faq/switches/FAQE20005