Will 5/16 ring connector fit 8mm stud?

------Question for 0191640027 Please Put your question below------

Hi, will this 5/16 connector fit an 8mm stud or do I need to go up to 3/8? Thanks.

Hello @murphy140
Welcome to Community!

For part 191640027:
Diameter (“S”): 0.328 in (8.33 mm)
So, yes it should fit because the connector’s hole diameter is 0.328 in (8.33 mm), which is slightly larger than 8 mm.

Thank you, I appreciate it!