What is the wire length and gauge used on 360-3502-ND?
What is the wire length and gauge used on WT18L-ND?
Hello,
Both products are from the WT series, so the wire gauge is AWG 16, and the insulated wire length is 200mm (7.874 inches) with an added stripped length of 10mm (0.394 inches). Note the tolerances listed in the datasheet as well: [click here Series WT ].
The datasheet page number A135 also refers to a page of the main catalog that you can also use as a reference. The WT series starts on A132: [click here NKK Switches ].
Thank you.
![]()