This Product Selection Guide contains information to help select products in the Wire Wrap category on DigiKey.com
Wire Wrap is an insulated single conductor wire with exposed ends that are wound around a contact by hand or automated tooling. The wire gauge ranges from 24 AWG to 30 AWG with lengths ranging from 0.250’ (76.20mm, 3.00”) to 1000’ (304.80m). The tools range in styles from Gun (Battery, Electric, or Manual) and Hand with features of Aluminum body, includes batteries, includes bit, left and right handed unwrapping, modified wrapping, and plastic body.
SelectionCharacteristics
Tool Type: Identifies the function of the wire wrap tool, such as wrapping, unwrapping, etc.
Wire Gauge: The wire size or size range with which a product is designed for use, typically expressed in terms of American Wire Gauge.
Style: Identifies whether it is a hand tool or a gun tool and the type of power it operates on.
Features: These are different capabilities or properties of the device such as aluminum body, includes bit, or modified wrapping.
ProductExamples
| MFR PART # | WSU-30M |
|---|---|
| DIGIKEY PART # | K105-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | 30 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool |
| DATASHEET | Click Here |
| MFR PART # | G100/R3278INS |
|---|---|
| DIGIKEY PART # | K478-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | 18 ~ 32 AWG Wrap Gun, Manual Wire Wrap Tool |
| DATASHEET | Click Here |
| MFR PART # | WWK-CO |
|---|---|
| DIGIKEY PART # | K698-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | 22 ~ 24 AWG Unwrap, Wrap Gun, Manual Wire Wrap Tool |
| DATASHEET | Click Here |
| MFR PART # | PTX-KIT2DH |
|---|---|
| DIGIKEY PART # | PTX-KIT2DH-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | 18 ~ 32 AWG Unwrap, Wrap Gun, Battery Wire Wrap Tool |
| DATASHEET | Click Here |
| MFR PART # | PTX-1 |
|---|---|
| DIGIKEY PART # | K471-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | 18 ~ 32 AWG Unwrap, Wrap Gun, Electric Wire Wrap Tool |
| DATASHEET | Click Here |
MediaLinks
Videos
Wrap/Strip/Unwrap tools WSU Series
PTX Battery & Electric Wire Wrap/Unwrap Tools
EDAC D-Sub Connectors | Wire Wrap D-Sub
EDAC Card Edge Connector | Wire Wrap Terminals
Product Training Modules
Wire Wrap Tools and Accessories - Jonard Tools
TechForum
Use Wire Wrap Techniques for Secure Wire to PCB Connections