This Product Selection Guide contains information to help select products in the Wire Wrap category on DigiKey.com
An insulated single conductor wire with exposed ends that are wound around a contact.
SelectionCharacteristics
Wire Gauge: The wire size or size range of the wire, typically expressed in terms of American Wire Gauge.
Conductor Diameter: Describes the diameter of the bare conductor within the cable, stripped of any jacketing.
Length: Indicates the length of the wire.
Jacket (Insulation) Material: Indicates the material used for the outermost jacketing of the cable.
Jacket (Insulation) Diameter: Indicates the diameter of a cable/wire product’s outermost layer; a product’s overall thickness.
Jacket Color: Indicates the color of the outermost insulation layer of a wire or cable product.
Ratings: Minimum performance standards of the device, which are typically set by a third party.
Features: These are different capabilities or properties of the device such as With Dispenser.
ProductExamples
| MFR PART # | R30-5100 |
|---|---|
| DIGIKEY PART # | 40-R30-5100-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 100’ (30.5m) With Dispenser |
| DATASHEET | Click Here |
| MFR PART # | W28-6HU |
|---|---|
| DIGIKEY PART # | V2052-ND |
| MANUFACTURER | Vector Electronics |
| DESCRIPTION | Wire Wrap 28 AWG Black Ethylene Tetrafluoroethylene (ETFE) 150’ (45.72m) |
| DATASHEET | Click Here |
| MFR PART # | 30-B-50-020 |
|---|---|
| DIGIKEY PART # | B4-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | Wire Wrap 30 AWG Blue Polyvinylidene Fluoride (PVDF) 0.333’ (101.60mm, 4.00") |
| DATASHEET | Click Here |
| MFR PART # | R30G-0100 |
|---|---|
| DIGIKEY PART # | K617-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 100’ (30.5m) |
| DATASHEET | Click Here |
MediaLinks
Product Training Modules
Wire Wrap Tools and Accessories - Jonard Tools