This Product Selection Guide contains information to help select products in the Workbenches and Stations category on DigiKey.com
Workbenches and workstations come in a variety of specialized or standard types. Specialized include automotive, foreman, industrial, writing, and more, while others are standard with features such as wall-mounting, rolling, enclosing, and more. These are available in a variety of colors and sizes as well.
SelectionCharacteristics
Type: Indicates the style and configuration of the workbench or station.
Color: The dominant color of the device.
Height: Typically this indicates the height or range of heights, if applicable, of the work-surface of the workbench or station.
Material: Indicates the material composition of the workbench or station.
Width (Inches): The nominal width of the item in inches. Typically from left to right measurement.
Depth (Inches): The nominal depth of the item in inches. Typically from front to back measurement.
Features: These are different capabilities or properties of the workbench or station, such as adjustable or the number of drawers.
Capacity: Nominal weight the item is rated to be able to handle without damage or degradation of the workbench or station.
ProductExamples
| MFR PART # | 248550 0010S |
|---|---|
| DIGIKEY PART # | 4834-2485500010S-ND |
| MANUFACTURER | Isel Automation |
| DESCRIPTION | WORKBENCH, T SLOT TOP, 1X.5X.75M |
| DATASHEET | Click Here |
| MFR PART # | HN-WT-3030 |
|---|---|
| DIGIKEY PART # | 3539-HN-WT-3030-ND |
| MANUFACTURER | Global Industrial |
| DESCRIPTION | 30"W X 30"D X 35"H 18 GAUGE 430 |
| DATASHEET | Click Here |