I am trying to locate the proper transformer for this board, can anyone find this or a stand alone transformer I can use?
Hello darin.porquet,
Welcome to the DigiKey TechForum.
The closest option I found, is a toroidal transformer, part number 237-2024-ND.
This has the option for an input of 100V, 120V, 220V, 240V.
The output will be a dual winding, both rated for 9V.
The power rating is higher at 25VA.
If you can use one rated for 115V, 230V input, Click here for some other options. These are 10VA and 15VA choices.