To whom it may concern:
My name is Jim Warner and need some technical support on a small electronic project. I am looking for the a part number for a LED. The following data is what I am looking for in the LED:
1. The voltage source is +9VDC.
2. The Voltage - Forward (Vf) (Typ) Bias max: I refer is either 1.7V or 2.1V. I can use 1.8V, 1.85V, 1.9V,
1.92V, 1.94, 1.95V, 1.96V, 1.97V, 1.98V, 2.0V, 2.01V, 2.02V, 2.025V, 2.03V, 2.05V, 2.07V, or 2.09V.
3. The Color is Red.
4. If possible, the LED is panel flat panel mounted.
5. If possible, Flashing/Blinking or Solid discrete display.
6. Current test: 20ma or 30ma.
6. Prewire Leads - If possible, 6"(152.40mm).
7. An example of the Red LED is below:
Thank You,
James Warner