The Churod Electronics relay A1-S-112IA2F is not carried by Digi-Key. For a simlar part and specs, consider T77V1D10-12-ND
| TYPE | DESCRIPTION | |
|---|---|---|
| Mfr | TE Connectivity Potter & Brumfield Relays | |
| Mounting Type | Through Hole | |
| Coil Voltage | 12VDC | |
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 10 A | |
| Switching Voltage | 250VAC, 30VDC - Max | |
| Coil Current | 37.5 mA | |
| Coil Type | Non Latching | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Flux Protection | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 9 VDC | |
| Must Release Voltage | 0.6 VDC | |
| Operate Time | 10 ms | |
| Release Time | 4 ms | |
| Operating Temperature | -30°C ~ 85°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Coil Resistance | 320 Ohms | |
| Datasheet | Click Here |