This Product Selection Guide contains information to help select products in the Agricultural, Dock and Exhaust category on DigiKey.com
SelectionCharacteristics
Type: The type, style, or nature of the accessory.
Drive Type: Indicates how the motor drives the fan blades.
Motor Type: Indicates the form factor of the motor.
Horsepower: Indicates the horsepower rating of the motor.
Air Flow - High: Characterizes the maximum air volume flow rate a fan can generate.
Air Flow - Low: Characterizes the minimum air volume flow rate a fan can generate.
Noise: Characterizes a device’s acoustic emission levels, as measured under manufacturer-defined test conditions.
Voltage: Typically this rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.
RPM: Indicates the number of times the fan blade rotates every minute.
Length (Inches): Indicates the overall length of the device.
Width (Inches): Indicates the overall width of the device.
Height: Indicates the overall height of the device.
Depth: Indicates the overall depth of the device.
Diameter: Typically this indicates the diameter of the fan blades only and not the casing or protective cover.
Includes: Indicates items included with purchase.
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
Weight (Pounds): Indicates the weight of the device.
ProductExamples
| MFR PART # | 246507 |
|---|---|
| DIGIKEY PART # | 3539-246507-ND |
| MANUFACTURER | CD |
| DESCRIPTION | 12" 1/25 2150 CFMHP Exhaust Fan |
| MFR PART # | POW18 |
|---|---|
| DIGIKEY PART # | 3539-POW18-ND |
| MANUFACTURER | J&D Manufacturing |
| DESCRIPTION | 18" 1/8 1550 CFMHP Wall Fan |
| MFR PART # | RMD-10-11 |
|---|---|
| DIGIKEY PART # | 3539-RMD-10-11-ND |
| MANUFACTURER | Continental Fan |
| DESCRIPTION | 10" 1/32 500 CFMHP Downblast Ventilator |