This Product Selection Guide contains information to help select products in the Household, Office and Pedestal Fans category on DigiKey.com
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Motor Type: Indicates how the motor of the item is provided.
Horsepower: Indicates the form factor of the motor.
Air Flow - High: Characterizes the maximum air volume flow rate a fan can generate.
Air Flow - Medium: Characterizes the medium amount of air volume flow rate a fan can generate at the middle setting.
Air Flow - Low: Characterizes the minimum air volume flow rate a fan can generate.
Noise: Characterizes a device’s acoustic emission levels, as measured under manufacturer-defined test conditions.
Voltage: Typically this rating indicates the nominal amount of voltage you would expect the device to draw during normal operation.
RPM: Indicates the number of times the fan blade rotates every minute.
Length (Inches): Indicates the overall length of the device.
Width (Inches): Indicates the overall width of the device.
Height: Indicates the overall height of the device.
Depth: Indicates the overall depth of the device.
Diameter: Typically this indicates the diameter of the fan blades only and not the casing or protective cover.
Mounting Type: Indicates how the device is attached.
Includes: Indicates items included with purchase.
Approval Agency: An indication that the product meets the minimum safety standards of an approving agency. These agencies are either government entities or private third-party labs that protect consumer safety.
Weight (Pounds): Indicates the weight of the device.
ProductExamples
| MFR PART # | 71726 |
|---|---|
| DIGIKEY PART # | 3539-71726-ND |
| MANUFACTURER | Airmaster Fan |
| DESCRIPTION | 33-3/8" 7185 CFM Wall/Ceiling Mount Fan |
| MFR PART # | FS-75X-C |
|---|---|
| DIGIKEY PART # | 3539-FS-75X-C-ND |
| MANUFACTURER | Global Industrial |
| DESCRIPTION | 30" Pedestal Fan, Oscillating |
| MFR PART # | CR1-0221-06 |
|---|---|
| DIGIKEY PART # | 3539-CR1-0221-06-ND |
| MANUFACTURER | Vornado |
| DESCRIPTION | Air Circulator |