TLM4036DC-0700 from Triad Magnetics is being offered as a possible replacement for obsolete part LDC25W-036-C0700 from Thomas Research Products
| MFR PART # | TLM4036DC-0700 |
|---|---|
| DIGIKEY PART # | 237-1320-ND |
| MANUFACTURER | Triad Magnetics |
| DESCRIPTION | 700mA 2 ~ 38V Constant Current LED Driver Buck Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | TLM4036DC-0700 | LDC25W-036-C0700 |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | Buck | Boost |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 10V | 12V |
| Voltage - Input (Max) | 40V | 24V |
| Voltage - Output | 2 ~ 38V | 18 ~ 36V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 26 W | 25 W |
| Dimming | - | - |
| Features | SCP | OCP, OVP |
| Ratings | IP66, NEMA 4 | IP66, NEMA 4 |
| Operating Temperature | -40°C ~ 60°C | - |
| Efficiency | 90% | 88% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 1.26 L x 1.22 W x 0.59 H (32.0mm x 31.0mm x 15.0mm) | 3.15 L x 2.44 W x 0.99 H (80.0mm x 62.0mm x 25.2mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet